We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
7,061 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.432.770 5+ Rs.430.210 10+ Rs.427.660 20+ Rs.419.990 50+ Rs.412.320 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 1:1 | 1W | - | 2 Output | - | 15V | 33mA | - | - | -15V | - | 33mA | Unregulated | - | 1kV | 12V | Fixed | 9.8mm | 6.8mm | 19.5mm | 10.8V | 13.2V | NMA Series | |||||
Each | 1+ Rs.832.890 5+ Rs.807.680 10+ Rs.783.330 50+ Rs.749.430 100+ Rs.699.870 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 1:1 | 2W | - | 2 Output | - | 15V | 66mA | - | - | -15V | - | 66mA | Unregulated | - | 1kV | 5V | Fixed | 10.16mm | 6.88mm | 20.32mm | 4.5V | 5.5V | IH Series | |||||
Each | 1+ Rs.2,582.120 5+ Rs.2,504.750 10+ Rs.2,427.370 50+ Rs.2,323.910 100+ Rs.2,308.370 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 10W | - | 1 Output | - | 5V | 2A | - | - | - | - | - | Regulated | - | 1.5kV | 24V | Fixed | 20.32mm | 10.16mm | 31.75mm | 18V | 36V | JCJ10 Series | |||||
Each | 1+ Rs.4,110.420 5+ Rs.3,999.430 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 20W | - | 1 Output | - | 5V | 4A | - | - | - | - | - | Regulated | - | 1.6kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | JCM20 Series | |||||
Each | 1+ Rs.1,882.700 10+ Rs.1,751.430 25+ Rs.1,713.930 50+ Rs.1,661.700 100+ Rs.1,523.370 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 2:1 | 3W | - | 1 Output | - | 5V | 600mA | - | - | - | - | - | Regulated | - | 1.6kV | 5V | Fixed | 9.2mm | 11.1mm | 21.8mm | 4.5V | 9V | TMR 3 Series | |||||
Each | 1+ Rs.2,062.770 10+ Rs.1,924.440 25+ Rs.1,882.680 50+ Rs.1,844.400 100+ Rs.1,828.740 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 2:1 | 6W | - | 2 Output | - | 15V | 200mA | - | - | -15V | - | 200mA | Regulated | - | 1.6kV | 24V | Fixed | 9.1mm | 11.2mm | 21.8mm | 18V | 36V | TMR 6 Series | |||||
Each | 1+ Rs.1,192.670 10+ Rs.1,100.320 25+ Rs.1,076.810 50+ Rs.1,059.310 100+ Rs.963.960 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 2W | - | 1 Output | - | 5V | 400mA | - | - | - | - | - | Regulated | - | 1.5kV | 12V | Fixed | 13.7mm | 7.2mm | 23.8mm | 9V | 18V | TEL 2 Series | |||||
Each | 1+ Rs.4,923.990 10+ Rs.4,660.330 25+ Rs.4,369.140 50+ Rs.4,068.120 100+ Rs.4,005.480 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 20W | - | 2 Output | - | 15V | 667mA | - | - | -15V | - | 667mA | - | - | 1.6kV | 24V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 20WI Series | |||||
Each | 1+ Rs.6,406.300 10+ Rs.5,927.100 25+ Rs.5,587.140 50+ Rs.5,201.730 100+ Rs.5,121.690 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 30W | - | 1 Output | - | 12V | 2.5A | - | - | - | - | - | - | - | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 30WIN Series | |||||
Each | 1+ Rs.505.820 10+ Rs.466.780 25+ Rs.453.470 50+ Rs.426.840 100+ Rs.413.530 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 2 Output | - | 15V | 35mA | - | - | -15V | - | 35mA | Unregulated | - | 1.5kV | 24V | Fixed | 6.1mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TMA Series | |||||
Each | 1+ Rs.959.010 5+ Rs.930.160 10+ Rs.901.480 50+ Rs.884.100 100+ Rs.866.710 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 2W | - | 2 Output | - | 15V | 66mA | - | - | -15V | - | 66mA | Unregulated | - | 3kV | 24V | Fixed | 7.62mm | 10.16mm | 19.5mm | 21.6V | 26.4V | IH Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ Rs.444.570 5+ Rs.436.530 10+ Rs.428.480 20+ Rs.420.430 50+ Rs.412.380 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Unregulated | - | 1kV | 24V | Fixed | 6mm | 10mm | 11.48mm | 21.6V | 26.4V | MEE1 Series | ||||
Each | 1+ Rs.2,594.890 5+ Rs.2,582.120 10+ Rs.2,563.370 20+ Rs.2,512.110 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 12W | - | 1 Output | - | 5V | 2.4A | - | - | - | - | - | Regulated | - | 1.5kV | 12V | Fixed | 32mm | 10mm | 20mm | 9V | 36V | NCS12 Series | |||||
Each | 1+ Rs.6,777.730 10+ Rs.5,700.340 25+ Rs.5,366.110 50+ Rs.4,996.070 100+ Rs.4,918.860 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 25W | - | 2 Output | - | 15V | 1A | - | - | -15V | - | 1A | - | - | 1.5kV | 24V | Fixed | 40.6mm | 9.3mm | 50.8mm | 18V | 36V | TEN 25 Series | |||||
Each | 1+ Rs.778.610 5+ Rs.755.220 10+ Rs.731.920 50+ Rs.700.760 100+ Rs.654.040 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 2W | - | 2 Output | - | 12V | 84mA | - | - | -12V | - | 84mA | Unregulated | - | 1kV | 24V | Fixed | 7.2mm | 10.16mm | 19.5mm | 21.6V | 26.4V | IH Series | |||||
Each | 1+ Rs.832.310 5+ Rs.807.270 10+ Rs.782.390 50+ Rs.749.100 100+ Rs.699.140 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 2W | - | 1 Output | - | 5V | 400mA | - | - | - | - | - | Unregulated | - | 1kV | 12V | Fixed | 11.68mm | 10.16mm | 7.5mm | 10.8V | 13.2V | IL Series | |||||
Each | 1+ Rs.441.430 5+ Rs.438.820 10+ Rs.436.220 20+ Rs.427.990 50+ Rs.419.750 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 2 Output | - | 12V | 42mA | - | - | -12V | - | 42mA | Unregulated | - | 1kV | 12V | Fixed | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | NMA Series | |||||
Each | 1+ Rs.1,997.710 10+ Rs.1,892.590 25+ Rs.1,852.070 50+ Rs.1,798.290 100+ Rs.1,648.650 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 3W | - | 1 Output | - | 5V | 600mA | - | - | - | - | - | Regulated | - | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 3WI Series | |||||
Each | 1+ Rs.749.540 5+ Rs.746.010 10+ Rs.740.680 20+ Rs.716.880 50+ Rs.693.080 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 4:1 | 1W | - | 1 Output | - | 12V | 83mA | - | - | - | - | - | Regulated | - | 1kV | 24V | Fixed | 8.2mm | 11.3mm | 21.87mm | 9V | 36V | NCS1 Series | |||||
Each | 1+ Rs.3,467.240 10+ Rs.3,135.170 25+ Rs.3,067.970 50+ Rs.3,004.110 100+ Rs.2,968.890 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 12W | - | 1 Output | - | 12V | 1A | - | - | - | - | - | - | - | 1.5kV | 24V | Fixed | 20.32mm | 10.22mm | 31.8mm | 18V | 36V | THD 12 Series | |||||
Each | 1+ Rs.543.750 5+ Rs.533.810 10+ Rs.525.120 20+ Rs.496.160 50+ Rs.472.710 | Min: 1 / Mult: 1 | Medical | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Unregulated | - | 1kV | 5V | Fixed | 6mm | 10mm | 11.5mm | 4.5V | 5.5V | RO Series | |||||
Each | 1+ Rs.266.090 5+ Rs.265.190 10+ Rs.262.520 20+ Rs.253.410 50+ Rs.244.300 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Unregulated | - | 1kV | 12V | Fixed | 6.1mm | 10mm | 11.53mm | 10.8V | 13.2V | CRE1 Series | |||||
Each | 1+ Rs.3,560.910 10+ Rs.3,413.740 25+ Rs.3,340.610 50+ Rs.3,286.240 100+ Rs.3,013.680 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 4:1 | 9W | - | 1 Output | - | 5V | 1.6A | - | - | - | - | - | Regulated | - | 1.6kV | 24V | Fixed | 9.6mm | 11.2mm | 21.8mm | 9V | 36V | TMR 9WI Series | |||||
Each | 1+ Rs.7,369.220 5+ Rs.7,148.190 10+ Rs.6,927.060 50+ Rs.6,632.310 100+ Rs.6,464.580 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 30W | - | 3 Output | - | 5V | 4A | - | - | 12V | - | 420mA | Regulated | - | 1.6kV | 24V | Fixed | 25.4mm | 10.16mm | 50.8mm | 9V | 36V | JTL30 Series | |||||
Each | 1+ Rs.2,804.890 5+ Rs.2,720.760 10+ Rs.2,636.620 50+ Rs.2,524.420 100+ Rs.2,431.510 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 10W | - | 1 Output | - | 5V | 2A | - | - | - | - | - | Regulated | - | 1.5kV | 24V | Fixed | 25.4mm | 10.16mm | 25.4mm | 18V | 36V | JSM10 Series |