Isolated Through Hole DC / DC Converters:

7,061 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2451599

RoHS

Each
1+
Rs.4,089.130
10+
Rs.3,758.590
25+
Rs.3,506.970
50+
Rs.3,398.620
100+
Rs.3,357.490
Min: 1 / Mult: 1
ITE
-
DIP
-
2:1
20W
-
1 Output
-
5V
4A
-
-
-
-
-
-
-
1.5kV
12V
Fixed
25.4mm
9.9mm
25.4mm
9V
18V
THN 20 Series
2887377

RoHS

Each
1+
Rs.3,173.210
5+
Rs.3,147.280
10+
Rs.3,121.360
20+
Rs.3,111.240
Min: 1 / Mult: 1
ITE
-
Sixteenth Brick
-
4:1
49.5W
-
1 Output
-
3.3V
15A
-
-
-
-
-
-
-
2.25kV
48V
Fixed, Adjustable
22.9mm
9.14mm
33mm
18V
75V
UWS Series
2630902

RoHS

Each
1+
Rs.696.000
5+
Rs.694.770
10+
Rs.683.520
20+
Rs.648.440
50+
Rs.615.060
Min: 1 / Mult: 1
Medical
-
SIP
-
1:1
2W
-
2 Output
-
20V
50mA
-
-
-5V
-
200mA
Unregulated
-
6.4kV
12V
Fixed
19.5mm
12.5mm
9.8mm
10.8V
13.2V
RxxP22005 Series
2829490

RoHS

Each
1+
Rs.4,386.540
10+
Rs.4,249.280
25+
Rs.3,975.900
50+
Rs.3,700.980
100+
Rs.3,644.430
Min: 1 / Mult: 1
Medical
-
DIP
-
2:1
10W
-
1 Output
-
5V
2A
-
-
-
-
-
-
-
5kV
24V
Fixed
20.3mm
10.2mm
31.8mm
18V
36V
THM 10 Series
2729612

RoHS

Each
1+
Rs.3,179.220
5+
Rs.3,083.920
10+
Rs.2,988.450
50+
Rs.2,967.550
100+
Rs.2,946.640
Min: 1 / Mult: 1
ITE
-
DIP
-
4:1
20W
-
1 Output
-
12V
1.67A
-
-
-
-
-
Regulated
-
3kV
48V
Fixed, Adjustable
25.4mm
10.4mm
40.64mm
18V
75V
JTD20 Series
2813196

RoHS

Each
1+
Rs.2,679.640
10+
Rs.2,606.090
20+
Rs.2,565.560
50+
Rs.2,443.200
100+
Rs.2,380.260
Min: 1 / Mult: 1
ITE
-
DIP
-
1:1
2W
-
2 Output
-
15V
65mA
-
-
-15V
-
65mA
Regulated
-
2.5kV
24V
Fixed
20mm
10mm
32mm
21.6V
26.4V
THI 2 Series
2849033

RoHS

Each
1+
Rs.4,985.100
10+
Rs.4,793.140
25+
Rs.4,497.030
50+
Rs.4,186.440
100+
Rs.4,122.060
Min: 1 / Mult: 1
ITE
-
DIP
-
4:1
5W
-
1 Output
-
5V
1A
-
-
-
-
-
Regulated
-
1.6kV
24V
Fixed
20.3mm
10.2mm
31.8mm
9V
36V
TVN 5WI Series
3261975

RoHS

Each
1+
Rs.989.060
5+
Rs.944.600
10+
Rs.900.140
20+
Rs.870.540
50+
Rs.840.930
Min: 1 / Mult: 1
ITE
-
DIP
-
2:1
1.5W
-
1 Output
-
5V
300mA
-
-
-
-
-
-
-
500V
24V
Fixed, Adjustable
16.51mm
8.5mm
16.6mm
18V
36V
CC-E Series
3490808

RoHS

Each
1+
Rs.3,052.360
5+
Rs.2,935.380
10+
Rs.2,844.900
20+
Rs.2,788.010
Min: 1 / Mult: 1
-
-
SIP
-
4:1
12W
-
1 Output
-
5V
2.4A
-
-
-
-
-
Regulated
-
3kV
24V
Fixed, Adjustable
9.6mm
12.6mm
21.8mm
9V
36V
RS12-Z Series
3262056

RoHS

Each
1+
Rs.2,693.920
5+
Rs.2,640.050
10+
Rs.2,586.170
20+
Rs.2,532.290
Min: 1 / Mult: 1
ITE
-
DIP
-
4:1
15W
-
2 Output
-
15V
500mA
-
-
-15V
-
500A
-
-
1.5kV
24V
Fixed
25.4mm
9.9mm
25.4mm
9V
36V
CCG15 Series
3253291

RoHS

Each
1+
Rs.1,473.790
5+
Rs.1,418.930
10+
Rs.1,396.010
20+
Rs.1,368.090
50+
Rs.1,340.170
Min: 1 / Mult: 1
-
-
SIP
-
2:1
9W
-
1 Output
-
5V
1.6A
-
-
-
-
-
-
-
1.5kV
12V
Fixed
9.6mm
11.2mm
24mm
9V
18V
SPB09 Series
3465029

RoHS

Each
1+
Rs.149.090
10+
Rs.144.650
25+
Rs.140.210
50+
Rs.133.110
100+
Rs.130.450
Min: 1 / Mult: 1
ITE
-
SIP
-
1:1
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
Unregulated
-
1.5kV
5V
Fixed
6mm
10mm
19.5mm
4.5V
5.5V
TEA 1E Series
3790493

RoHS

Each
1+
Rs.8,280.480
5+
Rs.8,201.410
Min: 1 / Mult: 1
ITE
-
Quarter Brick, DOSA
-
2:1
600W
-
1 Output
-
12V
50mA
-
-
-
-
-
Regulated
-
2.25kV
48V
Fixed, Adjustable
36.8mm
13.21mm
58.4mm
36V
75V
DSQ Series
1007495

RoHS

Each
1+
Rs.5,469.210
10+
Rs.4,708.200
25+
Rs.4,415.250
50+
Rs.4,110.750
100+
Rs.4,058.720
Min: 1 / Mult: 1
ITE
-
DIP
-
4:1
15W
-
1 Output
-
12V
1.25A
-
-
-
-
-
-
-
1.5kV
48V
Fixed
25.4mm
10.2mm
50.8mm
18V
75V
TEN 15WI Series
1205070

RoHS

Each
1+
Rs.1,397.120
10+
Rs.1,286.720
25+
Rs.1,259.150
50+
Rs.1,238.690
100+
Rs.1,131.000
Min: 1 / Mult: 1
ITE
-
SIP
-
2:1
2W
-
1 Output
-
5V
400mA
-
-
-
-
-
Regulated
-
1.6kV
48V
Fixed
9.2mm
11.1mm
21.8mm
36V
75V
TMR 2 Series
1007545

RoHS

Each
1+
Rs.488.070
10+
Rs.451.690
25+
Rs.438.380
50+
Rs.412.650
100+
Rs.400.220
Min: 1 / Mult: 1
ITE
-
SIP
-
1:1
1W
-
1 Output
-
12V
80mA
-
-
-
-
-
Unregulated
-
1kV
12V
Fixed
6.1mm
10.2mm
11.5mm
10.8V
13.2V
TME Series
1637828

RoHS

Each
1+
Rs.1,318.050
5+
Rs.1,278.030
10+
Rs.1,238.880
50+
Rs.1,185.810
100+
Rs.1,159.530
Min: 1 / Mult: 1
ITE
-
SIP
-
2:1
3W
-
2 Output
-
12V
125mA
-
-
-12V
-
125mA
Regulated
-
1.6kV
12V
Fixed
21.85mm
10.6mm
9.2mm
9V
18V
IZ Series
1818315

RoHS

Each
1+
Rs.432.770
5+
Rs.430.210
10+
Rs.427.660
20+
Rs.419.590
50+
Rs.411.510
Min: 1 / Mult: 1
ITE
-
SIP
-
1:1
1W
-
2 Output
-
12V
42mA
-
-
-12V
-
42mA
Unregulated
-
1kV
24V
Fixed
6.15mm
10.15mm
19.65mm
21.6V
26.4V
MEA1 Series
1772191

RoHS

Each
1+
Rs.3,482.610
10+
Rs.3,399.870
25+
Rs.3,376.470
50+
Rs.3,215.520
100+
Rs.2,947.560
Min: 1 / Mult: 1
ITE
-
DIP
-
4:1
8W
-
2 Output
-
12V
333mA
-
-
-12V
-
333mA
-
-
1.5kV
24V
Fixed
20.3mm
10.2mm
31.8mm
9V
36V
TEN 8WI Series
2365104

RoHS

Each
1+
Rs.1,717.070
5+
Rs.1,665.780
10+
Rs.1,614.480
50+
Rs.1,545.800
100+
Rs.1,443.320
Min: 1 / Mult: 1
ITE
-
DIP
-
4:1
6W
-
1 Output
-
12V
500mA
-
-
-
-
-
Regulated
-
1.5kV
24V
Fixed
20.32mm
10.4mm
31.75mm
9V
36V
JTE06 Series
1242688

RoHS

Each
1+
Rs.4,092.710
10+
Rs.3,685.260
25+
Rs.3,435.130
50+
Rs.3,198.190
100+
Rs.3,148.500
Min: 1 / Mult: 1
ITE
-
DIP
-
2:1
15W
-
1 Output
-
12V
1.25A
-
-
-
-
-
-
-
1.5kV
24V
Fixed
25.4mm
10.2mm
50.8mm
18V
36V
TEL 15 Series
1635236

RoHS

Each
1+
Rs.7,125.310
10+
Rs.6,583.000
25+
Rs.6,217.130
50+
Rs.5,788.520
100+
Rs.5,698.890
Min: 1 / Mult: 1
ITE
-
DIP
-
4:1
30W
-
2 Output
-
15V
1A
-
-
-15V
-
1A
-
-
1.5kV
24V
Fixed
25.4mm
10.2mm
50.8mm
9V
36V
TEN 30WIN Series
1007524

RoHS

Each
1+
Rs.452.400
10+
Rs.425.430
25+
Rs.413.250
50+
Rs.388.890
100+
Rs.376.710
Min: 1 / Mult: 1
ITE
-
SIP
-
1:1
1W
-
2 Output
-
15V
35mA
-
-
-15V
-
35mA
Unregulated
-
1.5kV
12V
Fixed
6.1mm
10.2mm
19.5mm
10.8V
13.2V
TMA Series
2322179

RoHS

Each
1+
Rs.6,448.890
10+
Rs.4,975.100
25+
Rs.4,868.410
50+
Rs.4,835.420
100+
Rs.4,802.420
Min: 1 / Mult: 1
ITE
-
DIP
-
2:1
30W
-
1 Output
-
5V
6A
-
-
-
-
-
-
-
1.6kV
24V
Fixed
25.4mm
9.9mm
25.4mm
18V
36V
THN 30 Series
1242686

RoHS

Each
1+
Rs.4,012.460
10+
Rs.3,613.000
25+
Rs.3,367.770
50+
Rs.3,135.480
100+
Rs.3,086.760
Min: 1 / Mult: 1
ITE
-
DIP
-
2:1
15W
-
1 Output
-
5.1V
3A
-
-
-
-
-
-
-
1.5kV
24V
Fixed
25.4mm
10.2mm
50.8mm
18V
36V
TEL 15 Series
276-300 of 7061 items
of 283 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER