Isolated Through Hole DC / DC Converters:

7,061 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2280186

RoHS

Each
1+
Rs.2,113.230
10+
Rs.2,009.130
25+
Rs.1,966.090
50+
Rs.1,934.130
100+
Rs.1,902.630
Min: 1 / Mult: 1
ITE
-
SIP
-
2:1
6W
-
2 Output
-
15V
200mA
-
-
-15V
-
200mA
Regulated
-
1.6kV
5V
Fixed
9.1mm
11.2mm
21.8mm
4.5V
9V
TMR 6 Series
8727651

RoHS

Each
1+
Rs.506.000
5+
Rs.491.220
10+
Rs.475.570
50+
Rs.455.570
100+
Rs.427.980
Min: 1 / Mult: 1
ITE
-
SIP
-
1:1
1W
-
2 Output
-
15V
33mA
-
-
-15V
-
33mA
Unregulated
-
1kV
24V
Fixed
6.09mm
10.16mm
19.3mm
21.6V
26.4V
IA Series
1007562

RoHS

Each
1+
Rs.673.010
10+
Rs.594.210
25+
Rs.577.680
50+
Rs.543.750
100+
Rs.526.350
Min: 1 / Mult: 1
ITE
-
SIP
-
1:1
2W
-
2 Output
-
12V
80mA
-
-
-12V
-
80mA
Unregulated
-
1kV
12V
Fixed
7.5mm
10.2mm
19.5mm
10.8V
13.2V
TMH Series
1635231

RoHS

Each
1+
Rs.6,406.300
10+
Rs.5,927.100
25+
Rs.5,587.140
50+
Rs.5,201.730
100+
Rs.5,121.690
Min: 1 / Mult: 1
ITE
-
DIP
-
4:1
30W
-
1 Output
-
5.1V
6A
-
-
-
-
-
-
-
1.5kV
24V
Fixed
25.4mm
10.2mm
50.8mm
9V
36V
TEN 30WIN Series
2080684

RoHS

Each
1+
Rs.4,029.490
10+
Rs.3,626.370
25+
Rs.3,380.820
50+
Rs.3,147.660
100+
Rs.3,098.940
Min: 1 / Mult: 1
ITE
-
DIP
-
4:1
8W
-
1 Output
-
12V
666mA
-
-
-
-
-
-
-
1.5kV
110V
Fixed
20.3mm
10.2mm
31.8mm
43V
160V
TEN 8WI Series
2147662

RoHS

Each
1+
Rs.474.990
5+
Rs.472.290
10+
Rs.469.570
20+
Rs.454.270
50+
Rs.438.970
Min: 1 / Mult: 1
ITE
-
SIP
-
1:1
1W
-
1 Output
-
3.3V
303mA
-
-
-
-
-
Unregulated
-
1kV
3.3V
Fixed
6mm
10mm
11.48mm
2.97V
3.63V
MEE1 Series
1772204

RoHS

Each
1+
Rs.5,966.940
10+
Rs.5,617.990
25+
Rs.5,269.030
50+
Rs.4,920.080
100+
Rs.4,571.120
Min: 1 / Mult: 1
ITE
-
DIP
-
2:1
30W
-
1 Output
-
12V
2.5A
-
-
-
-
-
-
-
1.5kV
12V
Fixed
25.4mm
10.2mm
50.8mm
9V
18V
TEN 30 Series
2414219

RoHS

Each
1+
Rs.4,912.810
10+
Rs.4,414.710
25+
Rs.4,099.790
50+
Rs.3,816.710
100+
Rs.3,774.700
Min: 1 / Mult: 1
ITE
-
DIP
-
2:1
10W
-
2 Output
-
15V
330mA
-
-
-15V
-
330mA
-
-
1.5kV
24V
Fixed
25.4mm
10.2mm
50.8mm
18V
36V
TEN 10 Series
1893650

RoHS

Each
1+
Rs.542.880
5+
Rs.537.970
10+
Rs.529.220
20+
Rs.509.520
50+
Rs.489.810
Min: 1 / Mult: 1
Medical
-
SIP
-
1:1
1W
-
1 Output
-
24V
42mA
-
-
-
-
-
Unregulated
-
1kV
12V
Fixed
6mm
10mm
11.5mm
10.8V
13.2V
RO Series
2451578

RoHS

Each
1+
Rs.3,475.760
10+
Rs.2,822.010
25+
Rs.2,761.590
50+
Rs.2,716.650
100+
Rs.2,705.310
Min: 1 / Mult: 1
ITE
-
DIP
-
2:1
15W
-
1 Output
-
5V
3A
-
-
-
-
-
-
-
1.6kV
12V
Fixed
25.4mm
9.9mm
25.4mm
9V
18V
THN 15 Series
2451625

RoHS

Each
1+
Rs.9,108.900
10+
Rs.8,777.560
25+
Rs.8,059.680
50+
Rs.7,656.870
100+
Rs.7,582.050
Min: 1 / Mult: 1
ITE
-
DIP
-
2:1
60W
-
1 Output
-
24V
2.5A
-
-
-
-
-
-
-
1.5kV
24V
Fixed
25.4mm
10.2mm
50.8mm
18V
36V
TEN 60N Series
2319847

RoHS

Each
1+
Rs.506.030
5+
Rs.490.870
10+
Rs.475.710
50+
Rs.455.430
100+
Rs.427.980
Min: 1 / Mult: 1
ITE
-
SIP
-
1:1
1W
-
2 Output
-
24V
21mA
-
-
-24V
-
21mA
Unregulated
-
1kV
12V
Fixed
6.09mm
10.16mm
19.3mm
10.8V
13.2V
IA Series
2475882

RoHS

Each
1+
Rs.2,014.170
5+
Rs.1,953.730
10+
Rs.1,934.440
50+
Rs.1,915.140
100+
Rs.1,895.840
Min: 1 / Mult: 1
ITE
-
SIP
-
4:1
6W
-
1 Output
-
3.3V
1.5A
-
-
-
-
-
Regulated
-
1.5kV
24V
Fixed
9.2mm
11.1mm
21.85mm
9V
36V
ITQ Series
2414171

RoHS

Each
1+
Rs.877.660
10+
Rs.858.890
25+
Rs.840.510
50+
Rs.820.660
100+
Rs.741.940
Min: 1 / Mult: 1
ITE
-
SIP
-
2:1
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
Regulated
-
1.6kV
12V
Fixed
7.62mm
11mm
17mm
9V
18V
TMR 1 Series
2467047

RoHS

Each
1+
Rs.9,275.800
5+
Rs.8,997.630
10+
Rs.8,719.280
50+
Rs.8,348.250
100+
Rs.7,791.700
Min: 1 / Mult: 1
ITE
-
Quarter Brick
-
4:1
75W
-
1 Output
-
12V
6.25A
-
-
-
-
-
Regulated
-
1.5kV
24V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
9V
36V
QSB75 Series
2467006

RoHS

Each
1+
Rs.15,820.650
5+
Rs.15,346.140
10+
Rs.14,871.460
50+
Rs.14,238.600
100+
Rs.13,697.470
Min: 1 / Mult: 1
ITE
-
Half Brick
-
4:1
200W
-
1 Output
-
24V
8.3A
-
-
-
-
-
Regulated
-
1.5kV
24V
Fixed, Adjustable
57.9mm
13.2mm
61mm
10V
36V
QSB200 Series
2531639

RoHS

Each
1+
Rs.3,606.830
5+
Rs.3,534.700
10+
Rs.3,462.560
20+
Rs.3,390.430
Min: 1 / Mult: 1
ITE
-
DIP
-
4:1
30W
-
1 Output
-
12V
2.5A
-
-
-
-
-
-
-
1.5kV
24V
Fixed, Adjustable
25.4mm
9.9mm
25.4mm
9V
36V
CCG30 Series
2414166

RoHS

Each
1+
Rs.843.900
10+
Rs.819.450
25+
Rs.801.920
50+
Rs.788.880
100+
Rs.713.400
Min: 1 / Mult: 1
ITE
-
SIP
-
2:1
1W
-
1 Output
-
12V
83mA
-
-
-
-
-
Regulated
-
1.6kV
5V
Fixed
7.62mm
11mm
17mm
4.5V
9V
TMR 1 Series
2400810

RoHS

Each
1+
Rs.282.410
5+
Rs.280.680
10+
Rs.278.940
20+
Rs.272.580
50+
Rs.266.220
Min: 1 / Mult: 1
ITE
-
SIP
-
1:1
750mW
-
1 Output
-
3.3V
227mA
-
-
-
-
-
Unregulated
-
3kV
3.3V
Fixed
6mm
7.46mm
11.48mm
2.97V
3.63V
CME Series
2774092

RoHS

Each
1+
Rs.307.110
5+
Rs.303.070
10+
Rs.288.480
20+
Rs.284.580
50+
Rs.280.680
Min: 1 / Mult: 1
ITE
-
SIP
-
1:1
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
Unregulated
-
1kV
3.3V
Fixed
6mm
10mm
11.5mm
2.97V
3.63V
ROE Series
2813205

RoHS

Each
1+
Rs.3,031.080
10+
Rs.2,666.280
25+
Rs.2,657.400
50+
Rs.2,531.640
100+
Rs.2,319.910
Min: 1 / Mult: 1
Medical
-
DIP
-
1:1
3W
-
2 Output
-
12V
125mA
-
-
-12V
-
125mA
Regulated
-
4kV
12V
Fixed
20.3mm
10.5mm
31.8mm
10.8V
13.2V
THI 3 Series
2663368

RoHS

Each
1+
Rs.1,441.420
5+
Rs.1,434.610
10+
Rs.1,424.380
20+
Rs.1,398.830
50+
Rs.1,373.270
Min: 1 / Mult: 1
Gate Drive
-
DIP
-
2:1
4.8W
-
2 Output
-
20V
240mA
-
-
-5V
-
240mA
Unregulated
-
5.7kV
24V
Fixed
27.81mm
9.88mm
45.47mm
18V
36V
MGJ6 Series
3642663

RoHS

Each
1+
Rs.720.710
5+
Rs.717.310
10+
Rs.712.190
20+
Rs.699.420
50+
Rs.686.640
Min: 1 / Mult: 1
Gate Drive
-
SIP
-
1:1
2W
-
2 Output
-
17V
80mA
-
-
-9V
-
80mA
Unregulated
-
5.2kV
24V
Fixed
9.8mm
12.5mm
19.5mm
21.6V
26.4V
MGJ2 Series
3262009

RoHS

Each
1+
Rs.1,108.730
5+
Rs.1,080.080
10+
Rs.1,051.420
20+
Rs.1,018.540
50+
Rs.985.660
Min: 1 / Mult: 1
ITE
-
DIP
-
2:1
3W
-
1 Output
-
5V
600mA
-
-
-
-
-
-
-
500V
24V
Fixed, Adjustable
22.86mm
8.5mm
16.6mm
18V
36V
CC-E Series
3253295

RoHS

Each
1+
Rs.1,420.710
5+
Rs.1,401.570
10+
Rs.1,337.190
20+
Rs.1,327.190
50+
Rs.1,317.180
Min: 1 / Mult: 1
-
-
SIP
-
2:1
9W
-
1 Output
-
3.3V
2A
-
-
-
-
-
-
-
1.5kV
24V
Fixed
9.6mm
11.2mm
24mm
18V
36V
SPB09 Series
326-350 of 7061 items
of 283 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER