We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
7,061 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.1,966.860 5+ Rs.1,951.850 10+ Rs.1,936.690 25+ Rs.1,909.070 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 3W | - | 2 Output | - | 15V | 100mA | - | - | -15V | - | 100mA | Regulated | - | 3kV | 48V | Fixed | 20.3mm | 12mm | 31.8mm | 18V | 75V | THR 3WI Series | |||||
Each | 1+ Rs.3,746.220 10+ Rs.3,669.660 25+ Rs.3,394.740 50+ Rs.3,160.710 100+ Rs.3,111.990 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 10W | - | 1 Output | - | 24V | 417mA | - | - | - | - | - | Regulated | - | 3kV | 48V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 18V | 75V | THR 10WI Series | |||||
Each | 1+ Rs.8,003.130 10+ Rs.7,829.570 25+ Rs.7,113.990 50+ Rs.6,758.160 100+ Rs.6,692.040 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 40W | - | 2 Output | - | 15V | 1.33A | - | - | -15V | - | 1.33A | Regulated | - | 3kV | 110V | Fixed | 25.4mm | 11mm | 50.8mm | 36V | 160V | THR 40WI Series | |||||
Each | 1+ Rs.4,862.070 10+ Rs.4,700.710 25+ Rs.4,405.950 50+ Rs.4,102.460 100+ Rs.4,038.560 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 20W | - | 1 Output | - | 12V | 1.67A | - | - | - | - | - | Regulated | - | 3kV | 110V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 40V | 160V | THR 20WI Series | |||||
Each | 1+ Rs.2,219.370 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 3W | - | 2 Output | - | 12V | 125mA | - | - | -12V | - | 125mA | Regulated | - | 3kV | 110V | Fixed | 20.3mm | 12mm | 31.8mm | 40V | 160V | THR 3WI Series | |||||
Each | 1+ Rs.3,331.120 5+ Rs.3,305.150 10+ Rs.3,279.200 25+ Rs.3,223.060 250+ Rs.3,077.560 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 10W | - | 1 Output | - | 5V | 2A | - | - | - | - | - | Regulated | - | 3kV | 110V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 40V | 160V | THR 10WI Series | |||||
Each | 1+ Rs.4,314.920 5+ Rs.4,281.000 10+ Rs.4,277.310 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 20W | - | 2 Output | - | 15V | 667mA | - | - | -15V | - | 667mA | Regulated | - | 3kV | 24V | Fixed | 25.4mm | 11mm | 50.8mm | 9V | 36V | THR 20WI Series | |||||
Each | 1+ Rs.4,081.010 10+ Rs.4,047.990 20+ Rs.3,981.930 50+ Rs.3,858.840 100+ Rs.3,800.810 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 20W | - | 1 Output | - | 5V | 4A | - | - | - | - | - | Regulated | - | 3kV | 110V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 40V | 160V | THR 20WI Series | |||||
Each | 1+ Rs.3,620.580 10+ Rs.3,408.370 25+ Rs.3,394.740 50+ Rs.3,160.710 100+ Rs.3,111.990 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 10W | - | 1 Output | - | 15V | 670mA | - | - | - | - | - | Regulated | - | 3kV | 48V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 18V | 75V | THR 10WI Series | |||||
Each | 1+ Rs.1,897.070 5+ Rs.1,882.060 10+ Rs.1,867.500 25+ Rs.1,839.290 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 3W | - | 1 Output | - | 15V | 200mA | - | - | - | - | - | Regulated | - | 3kV | 48V | Fixed | 20.3mm | 12mm | 31.8mm | 18V | 75V | THR 3WI Series | |||||
Each | 1+ Rs.2,464.310 10+ Rs.2,382.990 25+ Rs.2,331.960 50+ Rs.2,275.300 100+ Rs.2,086.280 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 3W | - | 1 Output | - | 5V | 600mA | - | - | - | - | - | Regulated | - | 3kV | 110V | Fixed | 20.3mm | 12mm | 31.8mm | 40V | 160V | THR 3WI Series | |||||
Each | 1+ Rs.3,323.620 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 10W | - | 2 Output | - | 15V | 335mA | - | - | -15V | - | 335mA | Regulated | - | 3kV | 110V | Fixed | 25.4mm | 11mm | 50.8mm | 40V | 160V | THR 10WI Series | |||||
Each | 1+ Rs.4,305.170 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 20W | - | 2 Output | - | 12V | 833mA | - | - | -12V | - | 833mA | Regulated | - | 3kV | 110V | Fixed | 25.4mm | 11mm | 50.8mm | 40V | 160V | THR 20WI Series | |||||
Each | 1+ Rs.2,479.040 10+ Rs.2,307.890 25+ Rs.2,259.250 50+ Rs.2,210.600 100+ Rs.2,161.950 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 3W | - | 2 Output | - | 15V | 100mA | - | - | -15V | - | 100mA | Regulated | - | 3kV | 110V | Fixed | 20.3mm | 12mm | 31.8mm | 40V | 160V | THR 3WI Series | |||||
Each | 1+ Rs.7,833.480 5+ Rs.7,780.010 10+ Rs.7,726.530 | Min: 1 / Mult: 1 | ITE | - | Eighth Brick | - | - | 300W | - | 1 Output | - | 32V | 9.4A | - | - | - | - | - | Regulated | - | 2.25kV | 48V | Fixed | 22.8mm | 11mm | 58.8mm | 36V | 72V | RPA300E Series | |||||
Each | 1+ Rs.2,223.650 10+ Rs.2,216.730 25+ Rs.2,209.800 50+ Rs.2,104.530 100+ Rs.1,928.790 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 3W | - | 2 Output | - | 12V | 125mA | - | - | -12V | - | 125mA | Regulated | - | 3kV | 48V | Fixed | 20.3mm | 12mm | 31.8mm | 18V | 75V | THR 3WI Series | |||||
Each | 1+ Rs.3,857.170 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 20W | - | 1 Output | - | 15V | 1.33A | - | - | - | - | - | Regulated | - | 3kV | 48V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 18V | 75V | THR 20WI Series | |||||
Each | 1+ Rs.3,130.760 250+ Rs.2,986.530 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 10W | - | 1 Output | - | 12V | 835mA | - | - | - | - | - | Regulated | - | 3kV | 48V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 18V | 75V | THR 10WI Series | |||||
Each | 1+ Rs.3,389.370 10+ Rs.3,371.000 20+ Rs.3,368.700 50+ Rs.3,341.900 100+ Rs.3,267.650 More Pricing... | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 10W | - | 2 Output | - | 15V | 335mA | - | - | -15V | - | 335mA | Regulated | - | 3kV | 48V | Fixed | 25.4mm | 11mm | 50.8mm | 18V | 75V | THR 10WI Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ Rs.4,472.480 5+ Rs.4,359.350 10+ Rs.4,149.190 | Min: 1 / Mult: 1 | ITE | - | Sixteenth Brick, DOSA | - | 4:1 | 50W | - | 1 Output | - | 5V | 10A | - | - | - | - | - | Regulated | - | 2.25kV | 24V | Fixed, Adjustable | 22.9mm | 9.1mm | 33mm | 9V | 36V | UWS Series | ||||
Each | 1+ Rs.2,197.620 10+ Rs.2,106.750 25+ Rs.2,061.670 50+ Rs.2,028.140 100+ Rs.1,860.060 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 3W | - | 1 Output | - | 12V | 250mA | - | - | - | - | - | Regulated | - | 3kV | 24V | Fixed | 20.3mm | 12mm | 31.8mm | 9V | 36V | THR 3WI Series | |||||
Each | 1+ Rs.2,342.730 10+ Rs.2,187.690 25+ Rs.2,140.860 50+ Rs.2,106.040 100+ Rs.2,045.370 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 3W | - | 1 Output | - | 15V | 200mA | - | - | - | - | - | Regulated | - | 3kV | 110V | Fixed | 20.3mm | 12mm | 31.8mm | 40V | 160V | THR 3WI Series | |||||
Each | 1+ Rs.3,323.620 250+ Rs.3,171.090 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 10W | - | 2 Output | - | 12V | 417mA | - | - | -12V | - | 417mA | Regulated | - | 3kV | 110V | Fixed | 25.4mm | 11mm | 50.8mm | 40V | 160V | THR 10WI Series | |||||
Each | 1+ Rs.3,238.820 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 10W | - | 2 Output | - | 12V | 417mA | - | - | -12V | - | 417mA | Regulated | - | 3kV | 48V | Fixed | 25.4mm | 11mm | 50.8mm | 18V | 75V | THR 10WI Series | |||||
Each | 1+ Rs.4,611.870 10+ Rs.4,539.660 25+ Rs.4,179.480 50+ Rs.3,891.510 100+ Rs.3,833.980 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 20W | - | 1 Output | - | 5V | 4A | - | - | - | - | - | Regulated | - | 3kV | 24V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 9V | 36V | THR 20WI Series |