37 Product Results Found for "jmr XP Power"
Find a huge range of Isolated Through Hole DC / DC Converters at element14 India. We stock a large selection of Isolated Through Hole DC / DC Converters, including new and most popular products from the world's top manufacturers including: Xp Power
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.2,605.650 5+ Rs.2,527.350 10+ Rs.2,398.100 50+ Rs.2,345.520 100+ Rs.2,278.250 | Min: 1 / Mult: 1 | ITE & Medical | DIP | 4:1 | 3.5W | 1 Output | 5V | 700mA | - | - | Regulated | 5kV | 24V | Fixed | 14.7mm | 10.8mm | 24.4mm | 9V | 36V | JMR03 Series | |||||
Each | 1+ Rs.2,551.450 5+ Rs.2,474.780 10+ Rs.2,398.100 50+ Rs.2,296.730 100+ Rs.2,278.250 | Min: 1 / Mult: 1 | ITE & Medical | DIP | 4:1 | 3.5W | 1 Output | 12V | 292mA | - | - | Regulated | 5kV | 12V | Fixed | 14.7mm | 10.8mm | 24.4mm | 4.5V | 18V | JMR03 Series | |||||
Each | 1+ Rs.2,605.650 5+ Rs.2,527.350 10+ Rs.2,398.100 50+ Rs.2,345.520 100+ Rs.2,278.250 | Min: 1 / Mult: 1 | ITE & Medical | DIP | 4:1 | 3.5W | 1 Output | 15V | 234mA | - | - | Regulated | 5kV | 48V | Fixed | 14.7mm | 10.8mm | 24.4mm | 18V | 75V | JMR03 Series | |||||
Each | 1+ Rs.2,692.650 5+ Rs.2,611.740 10+ Rs.2,478.180 50+ Rs.2,422.950 100+ Rs.2,354.460 | Min: 1 / Mult: 1 | ITE & Medical | DIP | 4:1 | 3.5W | 2 Output | 15V | 117mA | -15V | -117mA | Regulated | 5kV | 12V | Fixed | 14.7mm | 10.8mm | 24.4mm | 4.5V | 18V | JMR03 Series | |||||
Each | 1+ Rs.2,657.310 5+ Rs.2,577.460 10+ Rs.2,530.830 50+ Rs.2,423.820 100+ Rs.2,354.460 | Min: 1 / Mult: 1 | ITE & Medical | DIP | 4:1 | 3.5W | 2 Output | 12V | 146mA | -12V | -146mA | Regulated | 5kV | 12V | Fixed | 14.7mm | 10.8mm | 24.4mm | 4.5V | 18V | JMR03 Series | |||||
Each | 1+ Rs.2,605.650 5+ Rs.2,527.350 10+ Rs.2,398.100 50+ Rs.2,345.520 100+ Rs.2,278.250 | Min: 1 / Mult: 1 | ITE & Medical | DIP | 4:1 | 3.5W | 1 Output | 12V | 292mA | - | - | Regulated | 5kV | 48V | Fixed | 14.7mm | 10.8mm | 24.4mm | 18V | 75V | JMR03 Series | |||||
Each | 1+ Rs.2,636.640 5+ Rs.2,557.410 10+ Rs.2,478.180 50+ Rs.2,373.400 100+ Rs.2,354.460 | Min: 1 / Mult: 1 | ITE & Medical | DIP | 4:1 | 3.5W | 2 Output | 15V | 117mA | -15V | -117mA | Regulated | 5kV | 24V | Fixed | 14.7mm | 10.8mm | 24.4mm | 9V | 36V | JMR03 Series | |||||
Each | 1+ Rs.2,692.650 5+ Rs.2,611.740 10+ Rs.2,478.180 50+ Rs.2,423.820 100+ Rs.2,354.460 | Min: 1 / Mult: 1 | ITE & Medical | DIP | 4:1 | 3.5W | 2 Output | 12V | 146mA | -12V | -146mA | Regulated | 5kV | 48V | Fixed | 14.7mm | 10.8mm | 24.4mm | 18V | 75V | JMR03 Series | |||||
Each | 1+ Rs.2,657.310 5+ Rs.2,577.460 10+ Rs.2,497.610 50+ Rs.2,392.010 100+ Rs.2,354.460 | Min: 1 / Mult: 1 | ITE & Medical | DIP | 4:1 | 3.5W | 2 Output | 12V | 146mA | -12V | -146mA | Regulated | 5kV | 24V | Fixed | 14.7mm | 10.8mm | 24.4mm | 9V | 36V | JMR03 Series | |||||
Each | 1+ Rs.2,605.650 5+ Rs.2,527.350 10+ Rs.2,398.100 50+ Rs.2,345.520 100+ Rs.2,278.250 | Min: 1 / Mult: 1 | ITE & Medical | DIP | 4:1 | 3.5W | 1 Output | 5V | 700mA | - | - | Regulated | 5kV | 48V | Fixed | 14.7mm | 10.8mm | 24.4mm | 18V | 75V | JMR03 Series | |||||
Each | 1+ Rs.2,692.650 5+ Rs.2,611.740 10+ Rs.2,497.610 50+ Rs.2,423.820 100+ Rs.2,354.460 | Min: 1 / Mult: 1 | ITE & Medical | DIP | 4:1 | 3.5W | 2 Output | 15V | 117mA | -15V | -117mA | Regulated | 5kV | 48V | Fixed | 14.7mm | 10.8mm | 24.4mm | 18V | 75V | JMR03 Series | |||||
Each | 1+ Rs.2,605.650 5+ Rs.2,527.350 10+ Rs.2,398.100 50+ Rs.2,345.520 100+ Rs.2,278.250 | Min: 1 / Mult: 1 | ITE & Medical | DIP | 4:1 | 3.5W | 1 Output | 15V | 234mA | - | - | Regulated | 5kV | 24V | Fixed | 14.7mm | 10.8mm | 24.4mm | 9V | 36V | JMR03 Series |