ITE & Railway Isolated Through Hole DC / DC Converters:

153 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3869023

RoHS

Each
1+
Rs.4,133.370
Min: 1 / Mult: 1
ITE & Railway
DIP
4:1
20W
2 Output
5V
2A
-5V
2A
Regulated
3kV
110V
Fixed
25.4mm
10.2mm
40.6mm
36V
160V
TEN 20WIRH Series
3869032

RoHS

Each
1+
Rs.6,450.620
5+
Rs.6,399.740
10+
Rs.6,348.560
Min: 1 / Mult: 1
ITE & Railway
DIP
4:1
40W
2 Output
15V
1.333A
-15V
1.333A
-
3kV
110V
Fixed
25.4mm
10.2mm
50.8mm
36V
160V
TEN 40WIRH Series
3869013

RoHS

Each
1+
Rs.2,934.960
Min: 1 / Mult: 1
ITE & Railway
DIP
4:1
10W
1 Output
15V
670mA
-
-
Regulated
3kV
110V
Fixed
20.3mm
10.6mm
31.8mm
36V
160V
TEN 10WIRH Series
3869031

RoHS

Each
1+
Rs.7,508.100
5+
Rs.7,349.230
10+
Rs.7,190.350
50+
Rs.6,314.460
Min: 1 / Mult: 1
ITE & Railway
DIP
4:1
40W
2 Output
12V
1.666A
-12V
1.666A
-
3kV
110V
Fixed
25.4mm
10.2mm
50.8mm
36V
160V
TEN 40WIRH Series
3869011

RoHS

Each
1+
Rs.3,481.220
5+
Rs.3,444.660
10+
Rs.3,408.090
50+
Rs.3,080.760
Min: 1 / Mult: 1
ITE & Railway
DIP
4:1
10W
1 Output
5.1V
2A
-
-
Regulated
3kV
110V
Fixed
20.3mm
10.6mm
31.8mm
36V
160V
TEN 10WIRH Series
3868996

RoHS

Each
1+
Rs.2,388.510
Min: 1 / Mult: 1
ITE & Railway
DIP
4:1
3W
1 Output
15V
200mA
-
-
Regulated
3kV
110V
Fixed
20.3mm
10.6mm
31.8mm
36V
160V
TEN 3WIRH Series
3869005

RoHS

Each
1+
Rs.2,608.990
Min: 1 / Mult: 1
ITE & Railway
DIP
4:1
6W
1 Output
15V
400mA
-
-
-
3kV
110V
Fixed
20.3mm
10.6mm
31.8mm
36V
160V
TEN 6WIRH Series
3868998

RoHS

Each
1+
Rs.2,431.190
Min: 1 / Mult: 1
ITE & Railway
DIP
4:1
3W
2 Output
5V
300mA
-5V
300mA
Regulated
3kV
110V
Fixed
20.3mm
10.6mm
31.8mm
36V
160V
TEN 3WIRH Series
3869026

RoHS

Each
1+
Rs.6,882.570
5+
Rs.6,800.190
10+
Rs.6,717.820
50+
Rs.6,166.270
Min: 1 / Mult: 1
ITE & Railway
DIP
4:1
40W
1 Output
5.1V
8A
-
-
-
3kV
110V
Fixed, Adjustable
25.4mm
10.2mm
50.8mm
36V
160V
TEN 40WIRH Series
3869002

RoHS

Each
1+
Rs.3,088.940
5+
Rs.3,038.070
10+
Rs.2,987.190
50+
Rs.2,877.820
Min: 1 / Mult: 1
ITE & Railway
DIP
4:1
6W
1 Output
5V
1.2A
-
-
-
3kV
110V
Fixed
20.3mm
10.6mm
31.8mm
36V
160V
TEN 6WIRH Series
3868995

RoHS

Each
1+
Rs.2,607.590
10+
Rs.2,586.570
20+
Rs.2,546.040
50+
Rs.2,465.720
100+
Rs.2,388.510
Min: 1 / Mult: 1
ITE & Railway
DIP
4:1
3W
1 Output
12V
250mA
-
-
Regulated
3kV
110V
Fixed
20.3mm
10.6mm
31.8mm
36V
160V
TEN 3WIRH Series
3869010

RoHS

Each
1+
Rs.3,437.160
10+
Rs.3,255.300
25+
Rs.3,154.710
50+
Rs.3,080.760
Min: 1 / Mult: 1
ITE & Railway
DIP
4:1
10W
1 Output
3.3V
2.5A
-
-
Regulated
3kV
110V
Fixed
20.3mm
10.6mm
31.8mm
36V
160V
TEN 10WIRH Series
2280101

RoHS

Each
1+
Rs.20,897.810
5+
Rs.19,978.450
10+
Rs.19,059.090
Min: 1 / Mult: 1
ITE & Railway
Module
4:1
144W
1 Output
24V
6A
-
-
-
2.25kV
24V
Fixed
48.26mm
12.7mm
61mm
8.5V
36V
TEP 160WIR Series
2280074

RoHS

Each
1+
Rs.8,950.560
5+
Rs.8,729.920
10+
Rs.8,568.660
50+
Rs.8,248.130
Min: 1 / Mult: 1
ITE & Railway
DIP
4:1
40W
1 Output
24V
1.666A
-
-
-
1.5kV
24V
Fixed
25.4mm
10.2mm
50.8mm
9V
36V
TEN 40WIR Series
2849069

RoHS

Each
1+
Rs.2,781.120
5+
Rs.2,739.100
10+
Rs.2,686.360
50+
Rs.2,586.020
100+
Rs.2,543.910
Min: 1 / Mult: 1
ITE & Railway
SIP
4:1
6W
1 Output
5V
1.2A
-
-
Regulated
3kV
24V
Fixed
9.6mm
11.2mm
21.8mm
9V
36V
TMR 6WIR Series
4132834

RoHS

Each
1+
Rs.15,953.190
5+
Rs.15,409.360
10+
Rs.14,898.560
Min: 1 / Mult: 1
ITE & Railway
Half Brick
10:1
250W
1 Output
54V
4.7A
-
-
Regulated
4.242kV
72V
Fixed, Adjustable
60.7mm
14mm
63.2mm
16V
160V
IRH Series
4147653

RoHS

Each
1+
Rs.19,278.500
Min: 1 / Mult: 1
ITE & Railway
Half Brick, DIP
12:1
200W
1 Output
5V
40A
-
-
-
3kV
72V
Fixed, Adjustable
57.9mm
13mm
61mm
14V
160V
TEP 200UIR Series
4141438

RoHS

Each
1+
Rs.4,780.020
5+
Rs.4,602.140
10+
Rs.4,524.000
Min: 1 / Mult: 1
ITE & Railway
DIP
18:1
10W
1 Output
5V
2A
-
-
Regulated
4.2kV
72V
Fixed, Adjustable
20.3mm
12.7mm
31.8mm
8.5V
160V
PRC10W Series
4141442

RoHS

Each
1+
Rs.4,302.020
5+
Rs.4,214.120
Min: 1 / Mult: 1
ITE & Railway
DIP
18:1
10W
2 Output
5V
1A
-5V
-1A
Regulated
4.2kV
72V
Fixed, Adjustable
20.3mm
12.7mm
31.8mm
8.5V
160V
PRC10W Series
4141440

RoHS

Each
1+
Rs.4,302.020
5+
Rs.4,206.100
Min: 1 / Mult: 1
ITE & Railway
DIP
18:1
10W
1 Output
15V
668mA
-
-
Regulated
4.2kV
72V
Fixed, Adjustable
20.3mm
12.7mm
31.8mm
8.5V
160V
PRC10W Series
3976732

RoHS

Each
1+
Rs.11,497.000
Min: 1 / Mult: 1
ITE & Railway
Quarter Brick
-
50W
1 Output
12V
4.17A
-
-
Regulated
3kV
36V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
9V
75V
PRQE50W-D Series
4132833

RoHS

Each
1+
Rs.14,302.310
5+
Rs.12,073.150
Min: 1 / Mult: 1
ITE & Railway
Quarter Brick
10:1
150W
1 Output
54V
2.8A
-
-
Regulated
4.242kV
72V
Fixed, Adjustable
39.62mm
13mm
61.21mm
16V
160V
IRQ Series
4147648

RoHS

Each
1+
Rs.16,401.740
10+
Rs.15,489.510
Min: 1 / Mult: 1
ITE & Railway
Half Brick, DIP
12:1
150W
1 Output
15V
10A
-
-
-
3kV
72V
Fixed, Adjustable
57.9mm
13mm
61mm
14V
160V
TEP 150UIR Series
3976739

RoHS

Each
1+
Rs.12,586.950
Min: 1 / Mult: 1
ITE & Railway
Quarter Brick
-
75W
1 Output
15V
5A
-
-
Regulated
3kV
36V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
9V
75V
PRQE75W-D Series
3976736

RoHS

Each
1+
Rs.11,497.000
Min: 1 / Mult: 1
ITE & Railway
Quarter Brick
-
50W
1 Output
48V
1.05A
-
-
Regulated
3kV
36V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
9V
75V
PRQE50W-D Series
1-25 of 153 items
of 7 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER