Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Through Hole DC / DC Converters

                      CC-E Series Isolated Through Hole DC / DC Converters:

                      61 Products Found
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Voltage - Output 2
                      Output Current - Output 2
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Packaging
                      Filter(s) Applied
                      1 Filter(s) Selected
                      ComparePrice ForQuantity
                      CC10-2405SF-E
                      TDK-LAMBDA CC10-2405SF-E
                      1996033

                      Data Sheet

                      RoHS

                      TDK-LAMBDA
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 10 W
                      6. 1 Output
                      7. 5 V
                      Each
                      1+
                      Rs.2,608.330
                      5+
                      Rs.2,542.560
                      10+
                      Rs.2,476.790
                      20+
                      Rs.2,427.260
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      10W
                      1 Output
                      5V
                      2A
                      -
                      -
                      500V
                      24V
                      Fixed
                      22.61mm
                      8.51mm
                      35.56mm
                      18V
                      36V
                      CC-E Series
                      CC6-2405SF-E
                      TDK-LAMBDA CC6-2405SF-E
                      1996032

                      Data Sheet

                      RoHS

                      TDK-LAMBDA
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 6 W
                      6. 1 Output
                      7. 5 V
                      Each
                      1+
                      Rs.1,433.230
                      10+
                      Rs.1,369.190
                      30+
                      Rs.1,334.950
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      6W
                      1 Output
                      5V
                      1.2A
                      -
                      -
                      500V
                      24V
                      Fixed, Adjustable
                      21.11mm
                      8.51mm
                      22.86mm
                      18V
                      36V
                      CC-E Series
                      CC6-1212DF-E
                      TDK-LAMBDA CC6-1212DF-E
                      3262035

                      Data Sheet

                      RoHS

                      TDK-LAMBDA
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 6 W
                      6. 2 Output
                      7. 12 V
                      Each
                      1+
                      Rs.1,626.660
                      5+
                      Rs.1,507.700
                      10+
                      Rs.1,388.730
                      20+
                      Rs.1,387.630
                      50+
                      Rs.1,386.520
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      6W
                      2 Output
                      12V
                      250mA
                      -12V
                      250mA
                      500V
                      12V
                      Fixed, Adjustable
                      22.86mm
                      8.5mm
                      21.1mm
                      9V
                      18V
                      CC-E Series
                      CC10-2403SF-E
                      TDK-LAMBDA CC10-2403SF-E
                      3261945

                      Data Sheet

                      RoHS

                      TDK-LAMBDA
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 10 W
                      6. 1 Output
                      7. 3.3 V
                      Each
                      1+
                      Rs.2,733.300
                      5+
                      Rs.2,691.020
                      10+
                      Rs.2,648.740
                      20+
                      Rs.2,595.770
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      10W
                      1 Output
                      3.3V
                      2.5A
                      -
                      -
                      500V
                      24V
                      Fixed, Adjustable
                      35.56mm
                      8.5mm
                      22.6mm
                      18V
                      36V
                      CC-E Series
                      CC1R5-2405SF-E
                      TDK-LAMBDA CC1R5-2405SF-E
                      3261975

                      Data Sheet

                      RoHS

                      TDK-LAMBDA
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 1.5 W
                      6. 1 Output
                      7. 5 V
                      Each
                      1+
                      Rs.989.060
                      5+
                      Rs.944.600
                      10+
                      Rs.900.140
                      20+
                      Rs.870.540
                      50+
                      Rs.840.930
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      1.5W
                      1 Output
                      5V
                      300mA
                      -
                      -
                      500V
                      24V
                      Fixed, Adjustable
                      16.51mm
                      8.5mm
                      16.6mm
                      18V
                      36V
                      CC-E Series
                      CC3-2405SF-E
                      TDK-LAMBDA CC3-2405SF-E
                      3262009

                      Data Sheet

                      RoHS

                      TDK-LAMBDA
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 3 W
                      6. 1 Output
                      7. 5 V
                      Each
                      1+
                      Rs.1,166.180
                      5+
                      Rs.1,108.800
                      10+
                      Rs.1,051.420
                      20+
                      Rs.1,024.770
                      50+
                      Rs.998.110
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      3W
                      1 Output
                      5V
                      600mA
                      -
                      -
                      500V
                      24V
                      Fixed, Adjustable
                      22.86mm
                      8.5mm
                      16.6mm
                      18V
                      36V
                      CC-E Series
                      CC3-2412DF-E
                      TDK-LAMBDA CC3-2412DF-E
                      3262012

                      Data Sheet

                      RoHS

                      TDK-LAMBDA
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 3 W
                      6. 2 Output
                      7. 12 V
                      Each
                      1+
                      Rs.1,142.710
                      5+
                      Rs.1,097.070
                      10+
                      Rs.1,051.420
                      20+
                      Rs.1,014.720
                      50+
                      Rs.978.020
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      3W
                      2 Output
                      12V
                      125mA
                      -12V
                      125mA
                      500V
                      24V
                      Fixed, Adjustable
                      22.86mm
                      8.5mm
                      16.6mm
                      18V
                      36V
                      CC-E Series
                      CC10-4812DF-E
                      TDK-LAMBDA CC10-4812DF-E
                      3261954

                      Data Sheet

                      RoHS

                      TDK-LAMBDA
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 10 W
                      6. 2 Output
                      7. 12 V
                      Each
                      1+
                      Rs.2,676.440
                      5+
                      Rs.2,635.040
                      10+
                      Rs.2,593.630
                      20+
                      Rs.2,541.760
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      10W
                      2 Output
                      12V
                      450mA
                      -12V
                      450mA
                      500V
                      48V
                      Fixed, Adjustable
                      35.56mm
                      8.5mm
                      22.6mm
                      36V
                      76V
                      CC-E Series
                      CC6-0512SF-E
                      TDK-LAMBDA CC6-0512SF-E
                      3262027

                      Data Sheet

                      RoHS

                      TDK-LAMBDA
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 6 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      Rs.1,626.660
                      5+
                      Rs.1,590.320
                      10+
                      Rs.1,553.970
                      20+
                      Rs.1,470.250
                      50+
                      Rs.1,386.520
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      6W
                      1 Output
                      12V
                      500mA
                      -
                      -
                      500V
                      5V
                      Fixed, Adjustable
                      22.86mm
                      8.5mm
                      21.1mm
                      4.5V
                      9V
                      CC-E Series
                      CC6-2412DF-E
                      TDK-LAMBDA CC6-2412DF-E
                      3262043

                      Data Sheet

                      RoHS

                      TDK-LAMBDA
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 6 W
                      6. 2 Output
                      7. 12 V
                      Each
                      1+
                      Rs.1,626.660
                      5+
                      Rs.1,590.320
                      10+
                      Rs.1,553.970
                      20+
                      Rs.1,470.250
                      50+
                      Rs.1,386.520
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      6W
                      2 Output
                      12V
                      250mA
                      -12V
                      250mA
                      500V
                      24V
                      Fixed, Adjustable
                      22.86mm
                      8.5mm
                      21.1mm
                      18V
                      36V
                      CC-E Series
                      CC10-4812SF-E
                      TDK-LAMBDA CC10-4812SF-E
                      3261956

                      Data Sheet

                      RoHS

                      TDK-LAMBDA
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 10 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      Rs.2,731.420
                      5+
                      Rs.2,689.170
                      10+
                      Rs.2,646.910
                      20+
                      Rs.2,593.980
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      10W
                      1 Output
                      12V
                      1A
                      -
                      -
                      500V
                      48V
                      Fixed, Adjustable
                      35.56mm
                      8.5mm
                      22.6mm
                      36V
                      76V
                      CC-E Series
                      CC1R5-0505SF-E
                      TDK-LAMBDA CC1R5-0505SF-E
                      3261959

                      Data Sheet

                      RoHS

                      TDK-LAMBDA
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 1.5 W
                      6. 1 Output
                      7. 5 V
                      Each
                      1+
                      Rs.989.060
                      5+
                      Rs.944.600
                      10+
                      Rs.900.140
                      20+
                      Rs.870.540
                      50+
                      Rs.840.930
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      1.5W
                      1 Output
                      5V
                      300mA
                      -
                      -
                      500V
                      5V
                      Fixed, Adjustable
                      16.51mm
                      8.5mm
                      16.6mm
                      4.5V
                      9V
                      CC-E Series
                      CC10-1212SF-E
                      TDK-LAMBDA CC10-1212SF-E
                      3261942

                      Data Sheet

                      RoHS

                      TDK-LAMBDA
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 10 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      Rs.2,304.840
                      5+
                      Rs.2,258.750
                      10+
                      Rs.2,212.650
                      20+
                      Rs.2,186.430
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      10W
                      1 Output
                      12V
                      1A
                      -
                      -
                      500V
                      12V
                      Fixed, Adjustable
                      35.56mm
                      8.5mm
                      22.6mm
                      9V
                      18V
                      CC-E Series
                      CC6-2403SF-E
                      TDK-LAMBDA CC6-2403SF-E
                      3262039

                      Data Sheet

                      RoHS

                      TDK-LAMBDA
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 6 W
                      6. 1 Output
                      7. 3.3 V
                      Each
                      1+
                      Rs.1,639.410
                      5+
                      Rs.1,558.710
                      10+
                      Rs.1,478.000
                      20+
                      Rs.1,437.700
                      50+
                      Rs.1,397.390
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      6W
                      1 Output
                      3.3V
                      1.2A
                      -
                      -
                      500V
                      24V
                      Fixed, Adjustable
                      22.86mm
                      8.5mm
                      21.1mm
                      18V
                      36V
                      CC-E Series
                      CC10-2412SF-E
                      TDK-LAMBDA CC10-2412SF-E
                      3261949

                      Data Sheet

                      RoHS

                      TDK-LAMBDA
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 10 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      Rs.2,697.420
                      5+
                      Rs.2,573.480
                      10+
                      Rs.2,449.540
                      20+
                      Rs.2,400.550
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      10W
                      1 Output
                      12V
                      1A
                      -
                      -
                      500V
                      24V
                      Fixed, Adjustable
                      35.56mm
                      8.5mm
                      22.6mm
                      18V
                      36V
                      CC-E Series
                      CC1R5-0512SF-E
                      TDK-LAMBDA CC1R5-0512SF-E
                      3261963

                      Data Sheet

                      RoHS

                      TDK-LAMBDA
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 1.5 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      Rs.989.060
                      5+
                      Rs.965.140
                      10+
                      Rs.941.220
                      20+
                      Rs.891.080
                      50+
                      Rs.840.930
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      1.5W
                      1 Output
                      12V
                      125mA
                      -
                      -
                      500V
                      5V
                      Fixed, Adjustable
                      16.51mm
                      8.5mm
                      16.6mm
                      4.5V
                      9V
                      CC-E Series
                      CC10-1212DF-E
                      TDK-LAMBDA CC10-1212DF-E
                      3261941

                      Data Sheet

                      RoHS

                      TDK-LAMBDA
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 10 W
                      6. 2 Output
                      7. 12 V
                      Each
                      1+
                      Rs.2,676.440
                      5+
                      Rs.2,576.620
                      10+
                      Rs.2,476.790
                      20+
                      Rs.2,427.260
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      10W
                      2 Output
                      12V
                      450mA
                      -12V
                      450mA
                      500V
                      12V
                      Fixed, Adjustable
                      35.56mm
                      8.5mm
                      22.6mm
                      9V
                      18V
                      CC-E Series
                      CC6-1205SF-E
                      TDK-LAMBDA CC6-1205SF-E
                      3262033

                      Data Sheet

                      RoHS

                      TDK-LAMBDA
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 6 W
                      6. 1 Output
                      7. 5 V
                      Each
                      1+
                      Rs.1,626.660
                      5+
                      Rs.1,544.340
                      10+
                      Rs.1,462.020
                      20+
                      Rs.1,424.270
                      50+
                      Rs.1,386.520
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      6W
                      1 Output
                      5V
                      1.2A
                      -
                      -
                      500V
                      12V
                      Fixed, Adjustable
                      22.86mm
                      8.5mm
                      21.1mm
                      9V
                      18V
                      CC-E Series
                      CC10-0505SF-E
                      TDK-LAMBDA CC10-0505SF-E
                      3261930

                      Data Sheet

                      RoHS

                      TDK-LAMBDA
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 10 W
                      6. 1 Output
                      7. 5 V
                      Each
                      1+
                      Rs.2,676.440
                      5+
                      Rs.2,635.040
                      10+
                      Rs.2,593.630
                      20+
                      Rs.2,541.760
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      10W
                      1 Output
                      5V
                      2A
                      -
                      -
                      500V
                      5V
                      Fixed, Adjustable
                      35.56mm
                      8.5mm
                      22.6mm
                      4.5V
                      9V
                      CC-E Series
                      CC3-1212SF-E
                      TDK-LAMBDA CC3-1212SF-E
                      3262003

                      Data Sheet

                      RoHS

                      TDK-LAMBDA
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 3 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      Rs.1,142.710
                      5+
                      Rs.1,122.010
                      10+
                      Rs.1,101.310
                      20+
                      Rs.1,039.670
                      50+
                      Rs.978.020
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      3W
                      1 Output
                      12V
                      250mA
                      -
                      -
                      500V
                      12V
                      Fixed, Adjustable
                      22.86mm
                      8.5mm
                      16.6mm
                      9V
                      18V
                      CC-E Series
                      CC6-1212SF-E
                      TDK-LAMBDA CC6-1212SF-E
                      3262037

                      Data Sheet

                      RoHS

                      TDK-LAMBDA
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 6 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      Rs.1,639.410
                      5+
                      Rs.1,558.710
                      10+
                      Rs.1,478.000
                      20+
                      Rs.1,437.700
                      50+
                      Rs.1,397.390
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      6W
                      1 Output
                      12V
                      500mA
                      -
                      -
                      500V
                      12V
                      Fixed, Adjustable
                      22.86mm
                      8.5mm
                      21.1mm
                      9V
                      18V
                      CC-E Series
                      CC6-2412SF-E
                      TDK-LAMBDA CC6-2412SF-E
                      3262045

                      Data Sheet

                      RoHS

                      TDK-LAMBDA
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 6 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      Rs.1,626.660
                      5+
                      Rs.1,552.330
                      10+
                      Rs.1,478.000
                      20+
                      Rs.1,432.260
                      50+
                      Rs.1,386.520
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      6W
                      1 Output
                      12V
                      500mA
                      -
                      -
                      500V
                      24V
                      Fixed, Adjustable
                      22.86mm
                      8.5mm
                      21.1mm
                      18V
                      36V
                      CC-E Series
                      CC10-4805SF-E
                      TDK-LAMBDA CC10-4805SF-E
                      3261952

                      Data Sheet

                      RoHS

                      TDK-LAMBDA
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 10 W
                      6. 1 Output
                      7. 5 V
                      Each
                      1+
                      Rs.2,676.440
                      5+
                      Rs.2,575.210
                      10+
                      Rs.2,473.970
                      20+
                      Rs.2,424.500
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      10W
                      1 Output
                      5V
                      2A
                      -
                      -
                      500V
                      48V
                      Fixed, Adjustable
                      35.56mm
                      8.5mm
                      22.6mm
                      36V
                      76V
                      CC-E Series
                      CC1R5-2403SF-E
                      TDK-LAMBDA CC1R5-2403SF-E
                      3261973

                      Data Sheet

                      RoHS

                      TDK-LAMBDA
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 1.5 W
                      6. 1 Output
                      7. 3.3 V
                      Each
                      1+
                      Rs.989.060
                      5+
                      Rs.965.140
                      10+
                      Rs.941.220
                      20+
                      Rs.891.080
                      50+
                      Rs.840.930
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      1.5W
                      1 Output
                      3.3V
                      400mA
                      -
                      -
                      500V
                      24V
                      Fixed, Adjustable
                      16.51mm
                      8.5mm
                      16.6mm
                      18V
                      36V
                      CC-E Series
                      CC1R5-4812SF-E
                      TDK-LAMBDA CC1R5-4812SF-E
                      3261987

                      Data Sheet

                      RoHS

                      TDK-LAMBDA
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 1.5 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      Rs.989.060
                      5+
                      Rs.940.380
                      10+
                      Rs.891.690
                      20+
                      Rs.866.310
                      50+
                      Rs.840.930
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      1.5W
                      1 Output
                      12V
                      125mA
                      -
                      -
                      500V
                      48V
                      Fixed, Adjustable
                      16.51mm
                      8.5mm
                      16.6mm
                      36V
                      76V
                      CC-E Series
                      ComparePrice ForQuantity
                      1-25 of 61 items
                      of 3 page(s)
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.