DQQ3-S Series Isolated Through Hole DC / DC Converters:
14 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.1,696.990 5+ Rs.1,633.780 10+ Rs.1,614.180 20+ Rs.1,594.580 50+ Rs.1,568.690 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 2 Output | 5VDC | 300mA | -5VDC | -300mA | Regulated | 1.5kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 36V | DQQ3-S Series | |||||
Each | 1+ Rs.1,682.510 5+ Rs.1,619.980 10+ Rs.1,600.530 20+ Rs.1,581.070 50+ Rs.1,555.390 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 5VDC | 600mA | - | - | Regulated | 1.5kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 36V | DQQ3-S Series | |||||
Each | 1+ Rs.1,682.510 5+ Rs.1,619.980 10+ Rs.1,600.530 20+ Rs.1,581.070 50+ Rs.1,555.390 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 12VDC | 250mA | - | - | Regulated | 1.5kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 36V | DQQ3-S Series | |||||
Each | 1+ Rs.1,696.990 5+ Rs.1,633.780 10+ Rs.1,614.180 20+ Rs.1,594.580 50+ Rs.1,568.690 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 2 Output | 15VDC | 100mA | -15VDC | -100mA | Regulated | 1.5kV | 48V | Fixed | 9.2mm | 11.1mm | 21.8mm | 18V | 75V | DQQ3-S Series | |||||
Each | 1+ Rs.1,682.510 5+ Rs.1,619.980 10+ Rs.1,600.530 20+ Rs.1,581.070 50+ Rs.1,555.390 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 15VDC | 200mA | - | - | Regulated | 1.5kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 36V | DQQ3-S Series | |||||
Each | 1+ Rs.1,682.510 5+ Rs.1,619.980 10+ Rs.1,600.530 20+ Rs.1,581.070 50+ Rs.1,555.390 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 5VDC | 600mA | - | - | Regulated | 1.5kV | 48V | Fixed | 9.2mm | 11.1mm | 21.8mm | 18V | 75V | DQQ3-S Series | |||||
Each | 1+ Rs.1,764.870 5+ Rs.1,699.140 10+ Rs.1,678.760 20+ Rs.1,658.370 50+ Rs.1,631.440 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 2 Output | 12VDC | 0 | -12VDC | -125mA | Regulated | 1.5kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 36V | DQQ3-S Series | |||||
Each | 1+ Rs.1,696.990 5+ Rs.1,633.780 10+ Rs.1,614.180 20+ Rs.1,594.580 50+ Rs.1,568.690 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 2 Output | 12VDC | 0 | -12VDC | -125mA | Regulated | 1.5kV | 48V | Fixed | 9.2mm | 11.1mm | 21.8mm | 18V | 75V | DQQ3-S Series | |||||
Each | 1+ Rs.1,696.990 5+ Rs.1,633.780 10+ Rs.1,614.180 20+ Rs.1,594.580 50+ Rs.1,568.690 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 2 Output | 5VDC | 300mA | -5VDC | -300mA | Regulated | 1.5kV | 48V | Fixed | 9.2mm | 11.1mm | 21.8mm | 18V | 75V | DQQ3-S Series | |||||
Each | 1+ Rs.1,682.510 5+ Rs.1,619.980 10+ Rs.1,600.530 20+ Rs.1,581.070 50+ Rs.1,555.390 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 3.3VDC | 700mA | - | - | Regulated | 1.5kV | 48V | Fixed | 9.2mm | 11.1mm | 21.8mm | 18V | 75V | DQQ3-S Series | |||||
Each | 1+ Rs.1,682.510 5+ Rs.1,619.980 10+ Rs.1,600.530 20+ Rs.1,581.070 50+ Rs.1,555.390 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 12VDC | 250mA | - | - | Regulated | 1.5kV | 48V | Fixed | 9.2mm | 11.1mm | 21.8mm | 18V | 75V | DQQ3-S Series | |||||
Each | 1+ Rs.1,696.990 5+ Rs.1,633.780 10+ Rs.1,614.180 20+ Rs.1,594.580 50+ Rs.1,568.690 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 2 Output | 15VDC | 100mA | -15VDC | -100mA | Regulated | 1.5kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 36V | DQQ3-S Series | |||||
Each | 1+ Rs.1,682.510 5+ Rs.1,619.980 10+ Rs.1,600.530 20+ Rs.1,581.070 50+ Rs.1,555.390 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 15VDC | 200mA | - | - | Regulated | 1.5kV | 48V | Fixed | 9.2mm | 11.1mm | 21.8mm | 18V | 75V | DQQ3-S Series | |||||
Each | 1+ Rs.1,682.510 5+ Rs.1,619.980 10+ Rs.1,600.530 20+ Rs.1,581.070 50+ Rs.1,555.390 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 3.3VDC | 700mA | - | - | Regulated | 1.5kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 36V | DQQ3-S Series |