ICH150 Series Isolated Through Hole DC / DC Converters:
5 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
XP POWER | Each | 1+ Rs.10,330.150 5+ Rs.10,232.940 10+ Rs.9,991.830 50+ Rs.9,750.710 100+ Rs.9,703.920 | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 150W | 1 Output | 24V | 6.25A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 36V | 75V | ICH150 Series | ||||
XP POWER | Each | 1+ Rs.10,330.150 5+ Rs.10,020.060 10+ Rs.9,710.050 50+ Rs.9,703.920 | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 150W | 1 Output | 3.3V | 30A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 36V | 75V | ICH150 Series | ||||
XP POWER | Each | 1+ Rs.10,537.160 5+ Rs.10,437.390 10+ Rs.10,191.710 50+ Rs.9,946.030 100+ Rs.9,898.570 | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 150W | 1 Output | 12V | 12.5A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 36V | 75V | ICH150 Series | ||||
Each | 1+ Rs.10,537.160 5+ Rs.10,221.110 10+ Rs.9,904.970 50+ Rs.9,898.570 | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 150W | 1 Output | 15V | 10A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 36V | 75V | ICH150 Series | |||||
XP POWER | Each | 1+ Rs.10,330.150 5+ Rs.10,020.060 10+ Rs.9,710.050 50+ Rs.9,703.920 | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 150W | 1 Output | 5V | 30A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 36V | 75V | ICH150 Series |