IV Series Isolated Through Hole DC / DC Converters:
14 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.1,030.250 5+ Rs.901.470 10+ Rs.746.940 50+ Rs.669.670 100+ Rs.618.150 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 3kV | 12V | Fixed | 6mm | 9.5mm | 19.5mm | 10.8V | 13.2V | IV Series | |||||
Each | 1+ Rs.995.870 5+ Rs.871.390 10+ Rs.722.010 50+ Rs.647.320 100+ Rs.609.720 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 5V | Fixed | 6mm | 10.15mm | 19.5mm | 4.5V | 5.5V | IV Series | |||||
Each | 1+ Rs.609.720 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 66mA | - | - | Unregulated | 3kV | 5V | Fixed | 6mm | 9.5mm | 19.5mm | 4.5V | 5.5V | IV Series | |||||
Each | 1+ Rs.995.870 5+ Rs.871.390 10+ Rs.722.010 50+ Rs.647.320 100+ Rs.609.720 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 24V | Fixed | 6mm | 9.5mm | 19.5mm | 21.6V | 26.4V | IV Series | |||||
Each | 1+ Rs.995.870 5+ Rs.871.390 10+ Rs.722.010 50+ Rs.647.320 100+ Rs.609.720 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 12V | Fixed | 6mm | 9.5mm | 19.5mm | 10.8V | 13.2V | IV Series | |||||
Each | 1+ Rs.995.870 5+ Rs.871.390 10+ Rs.722.010 50+ Rs.647.320 100+ Rs.609.720 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 66mA | - | - | Unregulated | 3kV | 12V | Fixed | 6mm | 9.5mm | 19.5mm | 10.8V | 13.2V | IV Series | |||||
Each | 1+ Rs.1,011.190 5+ Rs.884.790 10+ Rs.733.110 50+ Rs.657.270 100+ Rs.619.100 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 3kV | 12V | Fixed | 6mm | 9.5mm | 19.5mm | 10.8V | 13.2V | IV Series | |||||
Each | 1+ Rs.1,011.190 5+ Rs.884.790 10+ Rs.733.110 50+ Rs.657.270 100+ Rs.619.100 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 3kV | 5V | Fixed | 6mm | 9.5mm | 19.5mm | 4.5V | 5.5V | IV Series | |||||
Each | 1+ Rs.995.870 5+ Rs.871.390 10+ Rs.722.010 50+ Rs.647.320 100+ Rs.609.720 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 300mA | - | - | Unregulated | 3kV | 12V | Fixed | 6mm | 9.5mm | 19.5mm | 10.8V | 13.2V | IV Series | |||||
Each | 1+ Rs.1,003.520 5+ Rs.878.080 10+ Rs.727.550 50+ Rs.652.290 100+ Rs.614.410 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 9V | 112mA | -9V | 112mA | Unregulated | 3kV | 24V | Fixed | 19.5mm | 9.5mm | 6mm | 21.6V | 26.4V | IV Series | |||||
Each | 1+ Rs.995.870 5+ Rs.871.390 10+ Rs.722.010 50+ Rs.647.320 100+ Rs.609.720 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 112mA | - | - | Unregulated | 3kV | 5V | Fixed | 6mm | 9.5mm | 19.5mm | 4.5V | 5.5V | IV Series | |||||
Each | 1+ Rs.983.470 5+ Rs.860.540 10+ Rs.713.020 50+ Rs.639.260 100+ Rs.607.380 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 3.3V | 300mA | -3.3V | 300mA | Unregulated | 3kV | 5V | Fixed | 19.5mm | 9.5mm | 6mm | 4.5V | 5.5V | IV Series | |||||
Each | 1+ Rs.983.470 5+ Rs.860.540 10+ Rs.713.020 50+ Rs.639.260 100+ Rs.607.380 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | 12V | 42mA | Unregulated | 3kV | 5V | Fixed | 6mm | 9.5mm | 19.5mm | 4.5V | 5.5V | IV Series | |||||
Each | 1+ Rs.995.870 5+ Rs.871.390 10+ Rs.722.010 50+ Rs.647.320 100+ Rs.609.720 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 3kV | 5V | Fixed | 6mm | 9.5mm | 19.5mm | 4.5V | 5.5V | IV Series |