IZ Series Isolated Through Hole DC / DC Converters:
23 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.1,290.630 5+ Rs.1,251.960 10+ Rs.1,213.200 50+ Rs.1,188.280 100+ Rs.1,163.360 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 24V | Fixed | 21.85mm | 10.6mm | 9.2mm | 18V | 36V | IZ Series | |||||
Each | 1+ Rs.1,316.450 5+ Rs.1,277.000 10+ Rs.1,237.470 50+ Rs.1,184.830 100+ Rs.1,146.860 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 24V | Fixed | 21.85mm | 10.6mm | 9.2mm | 18V | 36V | IZ Series | |||||
Each | 1+ Rs.1,318.050 5+ Rs.1,278.030 10+ Rs.1,238.880 50+ Rs.1,185.810 100+ Rs.1,136.310 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 12V | Fixed | 21.85mm | 10.6mm | 9.2mm | 9V | 18V | IZ Series | |||||
Each | 1+ Rs.1,267.590 5+ Rs.1,229.340 10+ Rs.1,191.950 50+ Rs.1,140.660 100+ Rs.1,065.020 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 12V | Fixed | 21.85mm | 10.6mm | 9.2mm | 9V | 18V | IZ Series | |||||
Each | 1+ Rs.1,267.590 5+ Rs.1,229.340 10+ Rs.1,191.950 50+ Rs.1,140.660 100+ Rs.1,094.790 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 48V | Fixed | 21.85mm | 10.6mm | 9.2mm | 36V | 72V | IZ Series | |||||
Each | 1+ Rs.1,266.780 5+ Rs.1,228.790 10+ Rs.1,190.790 50+ Rs.1,140.120 100+ Rs.1,094.800 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 24V | Fixed | 21.85mm | 10.6mm | 9.2mm | 18V | 36V | IZ Series | |||||
Each | 1+ Rs.1,318.050 5+ Rs.1,278.030 10+ Rs.1,238.880 50+ Rs.1,185.810 100+ Rs.1,136.310 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 12V | Fixed | 21.85mm | 10.6mm | 9.2mm | 9V | 18V | IZ Series | |||||
Each | 1+ Rs.1,267.590 5+ Rs.1,229.340 10+ Rs.1,191.950 50+ Rs.1,140.660 100+ Rs.1,065.020 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 24V | Fixed | 21.85mm | 10.6mm | 9.2mm | 18V | 36V | IZ Series | |||||
Each | 1+ Rs.1,316.450 5+ Rs.1,277.000 10+ Rs.1,237.470 50+ Rs.1,184.830 100+ Rs.1,115.740 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 12V | Fixed | 21.85mm | 10.6mm | 9.2mm | 9V | 18V | IZ Series | |||||
Each | 1+ Rs.1,267.590 5+ Rs.1,229.340 10+ Rs.1,191.950 50+ Rs.1,140.660 100+ Rs.1,065.030 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 48V | Fixed | 21.85mm | 10.6mm | 9.2mm | 36V | 72V | IZ Series | |||||
Each | 1+ Rs.1,267.590 5+ Rs.1,229.340 10+ Rs.1,191.950 50+ Rs.1,140.660 100+ Rs.1,069.830 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.6kV | 24V | Fixed | 21.85mm | 10.6mm | 9.2mm | 18V | 36V | IZ Series | |||||
Each | 1+ Rs.1,290.630 5+ Rs.1,251.960 10+ Rs.1,213.200 50+ Rs.1,161.590 100+ Rs.1,093.910 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 24V | Fixed | 21.85mm | 10.6mm | 9.2mm | 18V | 36V | IZ Series | |||||
Each | 1+ Rs.1,267.590 5+ Rs.1,229.340 10+ Rs.1,191.950 50+ Rs.1,140.660 100+ Rs.1,065.020 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 5V | Fixed | 21.85mm | 10.6mm | 9.2mm | 4.5V | 9V | IZ Series | |||||
Each | 1+ Rs.1,266.780 5+ Rs.1,228.790 10+ Rs.1,190.790 50+ Rs.1,140.120 100+ Rs.1,064.100 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.6kV | 24V | Fixed | 21.85mm | 10.6mm | 9.2mm | 18V | 36V | IZ Series | |||||
Each | 1+ Rs.1,318.050 5+ Rs.1,278.030 10+ Rs.1,238.880 50+ Rs.1,185.810 100+ Rs.1,115.750 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 5V | Fixed | 21.85mm | 10.6mm | 9.2mm | 4.5V | 9V | IZ Series | |||||
Each | 1+ Rs.1,267.590 5+ Rs.1,229.340 10+ Rs.1,191.950 50+ Rs.1,140.660 100+ Rs.1,065.020 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 5V | Fixed | 21.85mm | 10.6mm | 9.2mm | 4.5V | 9V | IZ Series | |||||
Each | 1+ Rs.1,267.590 5+ Rs.1,229.340 10+ Rs.1,191.950 50+ Rs.1,140.660 100+ Rs.1,065.020 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 12V | Fixed | 21.85mm | 10.6mm | 9.2mm | 9V | 18V | IZ Series | |||||
Each | 1+ Rs.1,267.590 5+ Rs.1,229.340 10+ Rs.1,191.950 50+ Rs.1,140.660 100+ Rs.1,094.790 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.6kV | 5V | Fixed | 21.85mm | 10.6mm | 9.2mm | 4.5V | 9V | IZ Series | |||||
Each | 1+ Rs.1,268.460 5+ Rs.1,230.180 10+ Rs.1,192.770 50+ Rs.1,141.440 100+ Rs.1,065.750 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.6kV | 5V | Fixed | 21.85mm | 10.6mm | 9.2mm | 4.5V | 9V | IZ Series | |||||
Each | 1+ Rs.1,290.630 5+ Rs.1,251.960 10+ Rs.1,213.200 50+ Rs.1,185.810 100+ Rs.1,106.640 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 5V | Fixed | 21.85mm | 10.6mm | 9.2mm | 4.5V | 9V | IZ Series | |||||
Each | 1+ Rs.1,267.590 5+ Rs.1,229.340 10+ Rs.1,191.950 50+ Rs.1,140.660 100+ Rs.1,065.020 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.6kV | 12V | Fixed | 21.85mm | 10.6mm | 9.2mm | 9V | 18V | IZ Series | |||||
Each | 1+ Rs.1,267.590 5+ Rs.1,229.340 10+ Rs.1,191.950 50+ Rs.1,140.660 100+ Rs.1,065.020 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.6kV | 12V | Fixed | 21.85mm | 10.6mm | 9.2mm | 9V | 18V | IZ Series | |||||
Each | 1+ Rs.1,290.630 5+ Rs.1,290.290 10+ Rs.1,289.950 50+ Rs.1,289.610 100+ Rs.1,289.260 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 3.3V | 350mA | -3.3V | 350mA | Regulated | 1.6kV | 48V | Fixed | 21.85mm | 10.6mm | 9.2mm | 36V | 72V | IZ Series |