Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Through Hole DC / DC Converters

                      JCP Series Isolated Through Hole DC / DC Converters:

                      6 Products Found
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Voltage - Output 2
                      Output Current - Output 2
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Packaging
                      Filter(s) Applied
                      1 Filter(s) Selected
                      ComparePrice ForQuantity
                      JCP4024D15
                      XP POWER JCP4024D15
                      1435545

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Metal Case
                      3. ITE
                      4. DIP
                      5. 2:1
                      6. 40 W
                      7. 2 Output
                      8. 15 V
                      Each
                      1+
                      Rs.11,035.950
                      5+
                      Rs.10,759.080
                      10+
                      Rs.10,482.210
                      50+
                      Rs.10,373.010
                      100+
                      Rs.10,165.550
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      40W
                      2 Output
                      15V
                      1.4A
                      -15V
                      1.4A
                      1.5kV
                      24V
                      Fixed
                      50.8mm
                      10.2mm
                      50.8mm
                      18V
                      36V
                      JCP Series
                      JCP4024T0512
                      XP POWER JCP4024T0512
                      1435548

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Metal Case
                      3. ITE
                      4. DIP
                      5. 2:1
                      6. 40 W
                      7. 3 Output
                      8. 5 V
                      Each
                      1+
                      Rs.8,981.040
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      40W
                      3 Output
                      5V
                      6A
                      12V
                      400mA
                      1.5kV
                      24V
                      Fixed
                      50.8mm
                      10.2mm
                      50.8mm
                      18V
                      36V
                      JCP Series
                      JCP4024S05
                      XP POWER JCP4024S05
                      1435540

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Metal Case
                      3. ITE
                      4. DIP
                      5. 2:1
                      6. 40 W
                      7. 1 Output
                      8. 5 V
                      Each
                      1+
                      Rs.10,801.050
                      5+
                      Rs.10,530.040
                      10+
                      Rs.10,259.020
                      50+
                      Rs.10,152.900
                      100+
                      Rs.9,949.850
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      40W
                      1 Output
                      5V
                      8.8A
                      -
                      -
                      1.5kV
                      24V
                      Fixed
                      50.8mm
                      10.2mm
                      50.8mm
                      18V
                      36V
                      JCP Series
                      JCP4024D12
                      XP POWER JCP4024D12
                      1435544

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Metal Case
                      3. ITE
                      4. DIP
                      5. 2:1
                      6. 40 W
                      7. 2 Output
                      8. 12 V
                      Each
                      1+
                      Rs.11,035.950
                      5+
                      Rs.10,759.080
                      10+
                      Rs.10,482.210
                      50+
                      Rs.10,373.010
                      100+
                      Rs.10,165.550
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      40W
                      2 Output
                      12V
                      1.8A
                      -12V
                      1.8A
                      1.5kV
                      24V
                      Fixed
                      50.8mm
                      10.2mm
                      50.8mm
                      18V
                      36V
                      JCP Series
                      JCP4024T0515
                      XP POWER JCP4024T0515
                      1435549

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Metal Case
                      3. ITE
                      4. DIP
                      5. 2:1
                      6. 40 W
                      7. 3 Output
                      8. 5 V
                      Each
                      1+
                      Rs.11,270.850
                      5+
                      Rs.10,988.060
                      10+
                      Rs.10,705.270
                      50+
                      Rs.10,143.330
                      100+
                      Rs.9,940.470
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      40W
                      3 Output
                      5V
                      6A
                      15V
                      300mA
                      1.5kV
                      24V
                      Fixed
                      50.8mm
                      10.2mm
                      50.8mm
                      18V
                      36V
                      JCP Series
                      JCP4048T0515
                      XP POWER JCP4048T0515
                      1435560

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Metal Case
                      3. ITE
                      4. 2:1
                      5. 40 W
                      6. 3 Output
                      7. 5 V
                      8. 6 A
                      Each
                      1+
                      Rs.7,848.800
                      5+
                      Rs.7,597.630
                      10+
                      Rs.7,325.150
                      50+
                      Rs.7,060.350
                      100+
                      Rs.6,705.680
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      40W
                      3 Output
                      5V
                      6A
                      15V
                      300mA
                      1.5kV
                      48V
                      Fixed
                      50.8mm
                      10.2mm
                      50.8mm
                      36V
                      75V
                      JCP Series
                      ComparePrice ForQuantity
                      1-6 of 6 items
                      of 1 page(s)
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.