JMR20 Series Isolated Through Hole DC / DC Converters:
11 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.5,959.050 5+ Rs.5,780.150 10+ Rs.5,601.250 50+ Rs.5,363.570 100+ Rs.5,237.340 | Min: 1 / Mult: 1 | ITE, Industrial & Medical | DIP | 4:1 | 20W | 1 Output | 5V | 4A | - | - | Regulated | 5kV | 24V | Fixed | 25.4mm | 10.2mm | 41mm | 9VDC | 36VDC | JMR20 Series | |||||
Each | 1+ Rs.6,176.280 5+ Rs.5,991.420 10+ Rs.5,805.710 50+ Rs.5,558.690 100+ Rs.5,276.420 | Min: 1 / Mult: 1 | ITE, Industrial & Medical | DIP | 4:1 | 20W | 2 Output | 5V | 2A | -5V | -2A | Regulated | 5kV | 48V | Fixed | 25.4mm | 10.2mm | 41mm | 18VDC | 75VDC | JMR20 Series | |||||
Each | 1+ Rs.5,959.050 5+ Rs.5,780.150 10+ Rs.5,601.250 50+ Rs.5,363.570 100+ Rs.5,041.920 | Min: 1 / Mult: 1 | ITE, Industrial & Medical | DIP | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 5kV | 24V | Fixed | 25.4mm | 10.2mm | 41mm | 9VDC | 36VDC | JMR20 Series | |||||
Each | 1+ Rs.5,959.050 5+ Rs.5,780.150 10+ Rs.5,601.250 50+ Rs.5,363.570 100+ Rs.5,041.920 | Min: 1 / Mult: 1 | ITE, Industrial & Medical | DIP | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | Regulated | 5kV | 24V | Fixed | 25.4mm | 10.2mm | 41mm | 9VDC | 36VDC | JMR20 Series | |||||
Each | 1+ Rs.6,176.280 5+ Rs.5,991.420 10+ Rs.5,805.710 50+ Rs.5,558.690 100+ Rs.5,276.430 | Min: 1 / Mult: 1 | ITE, Industrial & Medical | DIP | 4:1 | 20W | 2 Output | 15V | 667mA | -15V | -667mA | Regulated | 5kV | 24V | Fixed | 25.4mm | 10.2mm | 41mm | 9VDC | 36VDC | JMR20 Series | |||||
Each | 1+ Rs.6,176.280 5+ Rs.5,991.420 10+ Rs.5,805.710 50+ Rs.5,558.690 100+ Rs.5,276.430 | Min: 1 / Mult: 1 | ITE, Industrial & Medical | DIP | 4:1 | 20W | 2 Output | 5V | 2A | -5V | -2A | Regulated | 5kV | 24V | Fixed | 25.4mm | 10.2mm | 41mm | 9VDC | 36VDC | JMR20 Series | |||||
Each | 1+ Rs.5,959.050 5+ Rs.5,780.150 10+ Rs.5,601.250 50+ Rs.5,363.570 100+ Rs.5,041.920 | Min: 1 / Mult: 1 | ITE, Industrial & Medical | DIP | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 5kV | 48V | Fixed | 25.4mm | 10.2mm | 41mm | 18VDC | 75VDC | JMR20 Series | |||||
Each | 1+ Rs.5,959.050 5+ Rs.5,780.150 10+ Rs.5,601.250 50+ Rs.5,363.570 100+ Rs.5,041.920 | Min: 1 / Mult: 1 | ITE, Industrial & Medical | DIP | 4:1 | 20W | 1 Output | 5V | 4A | - | - | Regulated | 5kV | 48V | Fixed | 25.4mm | 10.2mm | 41mm | 18VDC | 75VDC | JMR20 Series | |||||
Each | 1+ Rs.6,176.280 5+ Rs.5,991.420 10+ Rs.5,805.710 50+ Rs.5,558.690 100+ Rs.5,276.430 | Min: 1 / Mult: 1 | ITE, Industrial & Medical | DIP | 4:1 | 20W | 2 Output | 12V | 833mA | -12V | -833mA | Regulated | 5kV | 24V | Fixed | 25.4mm | 10.2mm | 41mm | 9VDC | 36VDC | JMR20 Series | |||||
Each | 1+ Rs.6,176.280 5+ Rs.5,991.420 10+ Rs.5,805.710 50+ Rs.5,558.690 100+ Rs.5,276.420 | Min: 1 / Mult: 1 | ITE, Industrial & Medical | DIP | 4:1 | 20W | 2 Output | 12V | 833mA | -12V | -833mA | Regulated | 5kV | 48V | Fixed | 25.4mm | 10.2mm | 41mm | 18VDC | 75VDC | JMR20 Series | |||||
Each | 1+ Rs.5,959.050 5+ Rs.5,780.150 10+ Rs.5,601.250 50+ Rs.5,363.570 100+ Rs.5,041.920 | Min: 1 / Mult: 1 | ITE, Industrial & Medical | DIP | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | Regulated | 5kV | 48V | Fixed | 25.4mm | 10.2mm | 41mm | 18VDC | 75VDC | JMR20 Series |