JSM10 Series Isolated Through Hole DC / DC Converters:
6 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.2,804.890 5+ Rs.2,720.760 10+ Rs.2,636.620 50+ Rs.2,524.420 100+ Rs.2,431.510 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 2A | - | - | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 10.16mm | 25.4mm | 18V | 36V | JSM10 Series | |||||
Each | 1+ Rs.2,786.610 5+ Rs.2,703.090 10+ Rs.2,556.930 50+ Rs.2,472.110 100+ Rs.2,387.280 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 2A | - | - | Regulated | 1.5kV | 12V | Fixed | 25.4mm | 10.16mm | 25.4mm | 9V | 18V | JSM10 Series | |||||
Each | 1+ Rs.2,842.290 5+ Rs.2,756.160 10+ Rs.2,616.190 50+ Rs.2,557.800 100+ Rs.2,387.280 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 15V | 670mA | - | - | Regulated | 1.5kV | 12V | Fixed | 25.4mm | 10.16mm | 25.4mm | 9V | 18V | JSM10 Series | |||||
Each | 1+ Rs.2,985.840 5+ Rs.2,896.230 10+ Rs.2,748.240 50+ Rs.2,686.560 100+ Rs.2,507.340 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | Regulated | 1.5kV | 12V | Fixed | 25.4mm | 10.16mm | 25.4mm | 9V | 18V | JSM10 Series | |||||
Each | 1+ Rs.4,129.640 5+ Rs.3,613.430 10+ Rs.2,993.990 50+ Rs.2,684.260 100+ Rs.2,557.800 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | Regulated | 1.5kV | 12V | Fixed | 25.4mm | 10.16mm | 25.4mm | 9V | 18V | JSM10 Series | |||||
Each | 1+ Rs.2,784.690 5+ Rs.2,701.230 10+ Rs.2,617.770 50+ Rs.2,506.490 100+ Rs.2,339.570 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 830mA | - | - | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 10.16mm | 25.4mm | 18V | 36V | JSM10 Series |