MGFS80 Series Isolated Through Hole DC / DC Converters:
8 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.7,568.710 5+ Rs.7,257.660 10+ Rs.7,064.130 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 59.4W | 1 Output | 3.3V | 18A | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 50.8mm | 18V | 76V | MGFS80 Series | |||||
Each | 1+ Rs.6,326.280 5+ Rs.6,199.760 10+ Rs.6,073.230 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 59.4W | 1 Output | 3.3V | 18A | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 50.8mm | 9V | 36V | MGFS80 Series | |||||
Each | 1+ Rs.6,692.470 5+ Rs.6,406.200 10+ Rs.6,338.610 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 80W | 1 Output | 5V | 16A | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 50.8mm | 18V | 76V | MGFS80 Series | |||||
Each | 1+ Rs.7,720.090 5+ Rs.7,402.820 10+ Rs.7,205.420 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 81W | 1 Output | 15V | 5.4A | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 50.8mm | 18V | 76V | MGFS80 Series | |||||
Each | 1+ Rs.7,568.710 5+ Rs.7,257.660 10+ Rs.7,064.130 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 80.4W | 1 Output | 12V | 6.7A | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 50.8mm | 18V | 76V | MGFS80 Series | |||||
Each | 1+ Rs.7,033.850 5+ Rs.6,890.090 10+ Rs.6,830.900 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 81W | 1 Output | 15V | 5.4A | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 50.8mm | 9V | 36V | MGFS80 Series | |||||
Each | 1+ Rs.7,452.170 5+ Rs.7,100.210 10+ Rs.6,958.200 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 80.4W | 1 Output | 12V | 6.7A | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 50.8mm | 9V | 36V | MGFS80 Series | |||||
Each | 1+ Rs.7,230.820 5+ Rs.6,931.430 10+ Rs.6,762.320 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 80W | 1 Output | 5V | 16A | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 50.8mm | 9V | 36V | MGFS80 Series |