MGS15 Series Isolated Through Hole DC / DC Converters:
12 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.4,101.600 5+ Rs.3,915.320 10+ Rs.3,824.180 20+ Rs.3,747.700 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 15V | 1A | 1.5kV | 12V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 18V | MGS15 Series | |||||
Each | 1+ Rs.3,787.530 5+ Rs.3,622.160 10+ Rs.3,546.990 20+ Rs.3,476.060 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 15V | 1A | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | MGS15 Series | |||||
Each | 1+ Rs.3,995.180 5+ Rs.3,962.300 10+ Rs.3,931.290 20+ Rs.3,852.670 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 13.2W | 1 Output | 3.3V | 4A | 1.5kV | 12V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 18V | MGS15 Series | |||||
Each | 1+ Rs.4,061.900 5+ Rs.3,924.710 10+ Rs.3,826.060 20+ Rs.3,749.540 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | 1.5kV | 12V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 18V | MGS15 Series | |||||
Each | 1+ Rs.4,101.600 5+ Rs.3,948.870 10+ Rs.3,833.570 20+ Rs.3,756.900 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15.6W | 1 Output | 12V | 1.3A | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 25.4mm | 36V | 76V | MGS15 Series | |||||
Each | 1+ Rs.4,077.680 5+ Rs.3,964.180 10+ Rs.3,802.570 20+ Rs.3,726.520 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 13.2W | 1 Output | 3.3V | 4A | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 25.4mm | 36V | 76V | MGS15 Series | |||||
Each | 1+ Rs.4,069.410 5+ Rs.3,948.870 10+ Rs.3,884.740 20+ Rs.3,807.050 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 25.4mm | 36V | 76V | MGS15 Series | |||||
Each | 1+ Rs.4,063.770 5+ Rs.3,932.230 10+ Rs.3,833.570 20+ Rs.3,756.900 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15.6W | 1 Output | 12V | 1.3A | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | MGS15 Series | |||||
Each | 1+ Rs.3,994.240 5+ Rs.3,963.240 10+ Rs.3,932.230 20+ Rs.3,853.590 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 15V | 1A | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 25.4mm | 36V | 76V | MGS15 Series | |||||
Each | 1+ Rs.4,087.260 5+ Rs.3,932.230 10+ Rs.3,833.570 20+ Rs.3,756.900 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 13.2W | 1 Output | 3.3V | 4A | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | MGS15 Series | |||||
Each | 1+ Rs.4,105.120 5+ Rs.3,932.230 10+ Rs.3,833.570 20+ Rs.3,756.900 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15.6W | 1 Output | 12V | 1.3A | 1.5kV | 12V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 18V | MGS15 Series | |||||
Each | 1+ Rs.3,944.770 5+ Rs.3,914.150 10+ Rs.3,883.540 20+ Rs.3,805.870 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | MGS15 Series |