MGS6 Series Isolated Through Hole DC / DC Converters:
16 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.1,952.490 5+ Rs.1,937.460 10+ Rs.1,756.020 20+ Rs.1,747.240 50+ Rs.1,738.460 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 6W | 1 Output | 15V | 400mA | 1.5kV | 48V | Fixed | 9.5mm | 12mm | 22mm | 36V | 76V | MGS6 Series | |||||
Each | 1+ Rs.1,895.180 5+ Rs.1,832.220 10+ Rs.1,806.860 20+ Rs.1,761.290 50+ Rs.1,715.710 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 5.28W | 1 Output | 3.3V | 1.6A | 1.5kV | 24V | Fixed | 9.5mm | 12mm | 22mm | 18V | 36V | MGS6 Series | |||||
Each | 1+ Rs.1,952.490 5+ Rs.1,938.400 10+ Rs.1,923.370 20+ Rs.1,855.720 50+ Rs.1,788.060 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 6W | 1 Output | 5V | 1.2A | 1.5kV | 48V | Fixed | 9.5mm | 12mm | 22mm | 36V | 76V | MGS6 Series | |||||
Each | 1+ Rs.1,704.860 5+ Rs.1,641.930 10+ Rs.1,615.250 20+ Rs.1,585.130 50+ Rs.1,555.000 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 6W | 1 Output | 5V | 1.2A | 1.5kV | 24V | Fixed | 9.5mm | 12mm | 22mm | 18V | 36V | MGS6 Series | |||||
Each | 1+ Rs.1,952.490 5+ Rs.1,937.460 10+ Rs.1,922.430 20+ Rs.1,855.250 50+ Rs.1,788.060 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 5.28W | 1 Output | 3.3V | 1.6A | 1.5kV | 12V | Fixed | 9.5mm | 12mm | 22mm | 9V | 18V | MGS6 Series | |||||
Each | 1+ Rs.1,959.400 5+ Rs.1,926.180 10+ Rs.1,898.000 20+ Rs.1,839.280 50+ Rs.1,780.550 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 6W | 1 Output | 5V | 1.2A | 1.5kV | 5V | Fixed | 9.5mm | 12mm | 22mm | 4.5V | 9V | MGS6 Series | |||||
Each | 1+ Rs.1,892.190 5+ Rs.1,890.400 10+ Rs.1,888.600 20+ Rs.1,834.580 50+ Rs.1,780.550 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 5.28W | 1 Output | 3.3V | 1.6A | 1.5kV | 5V | Fixed | 9.5mm | 12mm | 22mm | 4.5V | 9V | MGS6 Series | |||||
Each | 1+ Rs.1,927.860 5+ Rs.1,908.230 10+ Rs.1,888.600 20+ Rs.1,834.580 50+ Rs.1,780.550 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 6W | 1 Output | 5V | 1.2A | 1.5kV | 12V | Fixed | 9.5mm | 12mm | 22mm | 9V | 18V | MGS6 Series | |||||
Each | 1+ Rs.1,952.490 5+ Rs.1,938.400 10+ Rs.1,923.370 20+ Rs.1,855.720 50+ Rs.1,788.060 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 6W | 1 Output | 15V | 400mA | 1.5kV | 24V | Fixed | 9.5mm | 12mm | 22mm | 18V | 36V | MGS6 Series | |||||
Each | 1+ Rs.1,997.590 5+ Rs.1,931.560 10+ Rs.1,756.020 20+ Rs.1,747.240 50+ Rs.1,738.460 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 5.28W | 1 Output | 3.3V | 1.6A | 1.5kV | 48V | Fixed | 9.5mm | 12mm | 22mm | 36V | 76V | MGS6 Series | |||||
Each | 1+ Rs.1,927.860 5+ Rs.1,925.620 10+ Rs.1,923.370 20+ Rs.1,863.240 50+ Rs.1,803.100 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 6W | 1 Output | 12V | 500mA | 1.5kV | 24V | Fixed | 9.5mm | 12mm | 22mm | 18V | 36V | MGS6 Series | |||||
Each | 1+ Rs.1,975.980 5+ Rs.1,906.450 10+ Rs.1,878.270 20+ Rs.1,825.650 50+ Rs.1,773.030 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 6W | 1 Output | 12V | 500mA | 1.5kV | 12V | Fixed | 9.5mm | 12mm | 22mm | 9V | 18V | MGS6 Series | |||||
Each | 1+ Rs.1,997.590 5+ Rs.1,931.560 10+ Rs.1,888.600 20+ Rs.1,834.580 50+ Rs.1,780.550 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 6W | 1 Output | 12V | 500mA | 1.5kV | 48V | Fixed | 9.5mm | 12mm | 22mm | 36V | 76V | MGS6 Series | |||||
Each | 1+ Rs.1,966.420 5+ Rs.1,937.460 10+ Rs.1,888.600 20+ Rs.1,834.110 50+ Rs.1,779.610 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 6W | 1 Output | 15V | 400mA | 1.5kV | 12V | Fixed | 9.5mm | 12mm | 22mm | 9V | 18V | MGS6 Series | |||||
Each | 1+ Rs.1,997.590 5+ Rs.1,931.560 10+ Rs.1,888.600 20+ Rs.1,829.410 50+ Rs.1,770.210 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 6W | 1 Output | 12V | 500mA | 1.5kV | 5V | Fixed | 9.5mm | 12mm | 22mm | 4.5V | 9V | MGS6 Series | |||||
Each | 1+ Rs.1,952.490 5+ Rs.1,931.560 10+ Rs.1,900.370 20+ Rs.1,844.220 50+ Rs.1,788.060 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 6W | 1 Output | 15V | 400mA | 1.5kV | 5V | Fixed | 9.5mm | 12mm | 22mm | 4.5V | 9V | MGS6 Series |