MPRA-LD Isolated Through Hole DC / DC Converters:
6 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.2,666.680 5+ Rs.2,486.290 10+ Rs.2,325.900 25+ Rs.2,168.050 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 5V | 3A | -5V | 3A | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 11.8mm | 50.8mm | 9V | 36V | MPRA-LD | |||||
Each | 1+ Rs.2,605.450 5+ Rs.2,431.040 10+ Rs.2,280.210 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 11.8mm | 50.8mm | 9V | 36V | MPRA-LD | |||||
Each | 1+ Rs.2,558.090 5+ Rs.2,385.040 10+ Rs.2,231.180 25+ Rs.2,079.760 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | Regulated | 1.5kV | 48V | Fixed | 25.4mm | 11.8mm | 50.8mm | 18V | 75V | MPRA-LD | |||||
Each | 1+ Rs.2,242.510 5+ Rs.2,092.560 10+ Rs.1,961.500 25+ Rs.1,539.440 50+ Rs.1,429.480 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | Regulated | 1.5kV | 48V | Fixed | 25.4mm | 11.8mm | 50.8mm | 18V | 75V | MPRA-LD | |||||
Each | 1+ Rs.2,408.900 5+ Rs.2,247.830 10+ Rs.2,107.050 25+ Rs.1,944.780 50+ Rs.1,806.380 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 11.8mm | 50.8mm | 9V | 36V | MPRA-LD | |||||
Each | 1+ Rs.1,685.880 5+ Rs.1,573.720 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 24V | 625mA | -24V | 625mA | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 11.8mm | 50.8mm | 9V | 36V | MPRA-LD |