NDY Series Isolated Through Hole DC / DC Converters:
8 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+ Rs.1,224.190 5+ Rs.1,218.220 10+ Rs.1,077.060 20+ Rs.1,065.750 50+ Rs.1,054.440 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 15V | 200mA | Regulated | 1kV | 24V | Fixed | 14.66mm | 7mm | 32.26mm | 18V | 36V | NDY Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ Rs.1,248.680 5+ Rs.1,242.590 10+ Rs.1,233.900 20+ Rs.1,211.750 50+ Rs.1,189.590 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | Regulated | 1kV | 12V | Fixed | 14.66mm | 7mm | 32.26mm | 9V | 18V | NDY Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ Rs.1,224.190 5+ Rs.1,218.220 10+ Rs.1,193.640 20+ Rs.1,179.950 50+ Rs.1,166.260 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | Regulated | 1kV | 24V | Fixed | 14.66mm | 7mm | 32.26mm | 18V | 36V | NDY Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ Rs.1,224.190 5+ Rs.1,218.220 10+ Rs.1,091.850 20+ Rs.1,091.420 50+ Rs.1,090.980 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | Regulated | 1kV | 24V | Fixed | 14.66mm | 7mm | 32.26mm | 18V | 36V | NDY Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ Rs.1,242.360 5+ Rs.1,231.050 10+ Rs.1,196.250 20+ Rs.1,182.330 50+ Rs.1,168.410 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | Regulated | 1kV | 12V | Fixed | 14.66mm | 7mm | 32.26mm | 9V | 18V | NDY Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ Rs.1,233.780 5+ Rs.1,227.770 10+ Rs.1,219.190 20+ Rs.1,197.300 50+ Rs.1,175.400 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | Regulated | 1kV | 5V | Fixed | 14.66mm | 7mm | 32.26mm | 4.5V | 9V | NDY Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ Rs.1,224.190 5+ Rs.1,218.220 10+ Rs.1,209.700 20+ Rs.1,187.980 50+ Rs.1,166.260 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 15V | 200mA | Regulated | 1kV | 12V | Fixed | 14.66mm | 7mm | 32.26mm | 9V | 18V | NDY Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ Rs.1,310.350 5+ Rs.1,230.910 10+ Rs.1,185.840 20+ Rs.1,142.140 50+ Rs.1,082.040 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | Regulated | 1kV | 5V | Fixed | 14.66mm | 7mm | 32.26mm | 4.5V | 9V | NDY Series |