PDME2-S Series Isolated Through Hole DC / DC Converters:
7 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.353.130 5+ Rs.342.650 10+ Rs.333.560 20+ Rs.322.210 50+ Rs.308.930 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 133mA | - | - | Unregulated | 1.5V | 15V | Fixed | 7.05mm | 10.16mm | - | 13.5V | 16.5V | PDME2-S Series | |||||
Each | 1+ Rs.366.940 5+ Rs.358.330 10+ Rs.353.410 20+ Rs.344.320 50+ Rs.335.210 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 133mA | - | - | Unregulated | 1.5V | 12V | Fixed | 7.05mm | 10.16mm | 19.65mm | 10.8V | 13.2V | PDME2-S Series | |||||
Each | 1+ Rs.440.220 5+ Rs.423.230 10+ Rs.412.580 20+ Rs.405.720 50+ Rs.398.860 | Min: 1 / Mult: 1 | ITE | SIP | - | 2W | 2 Output | 9V | 111mA | -9V | -111mA | Unregulated | - | 5V | Fixed | 7.05mm | 10.16mm | - | 4.5V | 5.5V | PDME2-S Series | |||||
Each | 1+ Rs.420.370 5+ Rs.408.780 10+ Rs.395.890 20+ Rs.383.480 50+ Rs.368.390 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 24V | 42mA | -24V | -42mA | Unregulated | 1.5V | 24V | Fixed | 7.05mm | 10.16mm | - | 21.6V | 26.4V | PDME2-S Series | |||||
Each | 1+ Rs.392.940 5+ Rs.382.100 10+ Rs.370.050 20+ Rs.358.450 50+ Rs.344.350 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 1.5V | 12V | Fixed | 7.05mm | 10.16mm | - | 10.8V | 13.2V | PDME2-S Series | |||||
Each | 1+ Rs.420.370 5+ Rs.408.780 10+ Rs.395.890 20+ Rs.383.480 50+ Rs.368.390 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 67mA | -15V | -67mA | Unregulated | 1.5V | 24V | Fixed | 7.05mm | 10.16mm | - | 21.6V | 26.4V | PDME2-S Series | |||||
Each | 1+ Rs.392.940 5+ Rs.382.100 10+ Rs.370.050 20+ Rs.358.450 50+ Rs.344.350 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 12V | 167mA | - | - | Unregulated | 1.5V | 12V | Fixed | 7.05mm | 10.16mm | - | 10.8V | 13.2V | PDME2-S Series |