PDSE1-S Series Isolated Through Hole DC / DC Converters:
19 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.221.200 10+ Rs.215.150 25+ Rs.208.180 50+ Rs.200.960 100+ Rs.192.140 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | Unregulated | 1.5V | 15V | Fixed | 6mm | 10.16mm | 11.6mm | 13.5V | 16.5V | PDSE1-S Series | |||||
Each | 1+ Rs.217.840 10+ Rs.212.740 25+ Rs.208.910 50+ Rs.203.450 100+ Rs.197.980 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | Unregulated | 1.5V | 24V | Fixed | 6mm | 10.16mm | 11.6mm | 21.6V | 26.4V | PDSE1-S Series | |||||
Each | 1+ Rs.209.330 10+ Rs.203.560 25+ Rs.197.140 50+ Rs.190.960 100+ Rs.183.450 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 67mA | Unregulated | 1.5V | 5V | Fixed | 6mm | 10.16mm | 11.6mm | 4.5V | 5.5V | PDSE1-S Series | |||||
Each | 1+ Rs.209.330 10+ Rs.203.560 25+ Rs.197.140 50+ Rs.190.960 100+ Rs.183.450 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | Unregulated | 1.5V | 5V | Fixed | 6mm | 10.16mm | 11.6mm | 4.5V | 5.5V | PDSE1-S Series | |||||
Each | 1+ Rs.241.940 10+ Rs.235.270 25+ Rs.227.850 50+ Rs.220.710 100+ Rs.212.030 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | Unregulated | 1.5V | 12V | Fixed | 6mm | 10.16mm | 11.6mm | 10.8V | 13.2V | PDSE1-S Series | |||||
Each | 1+ Rs.241.940 10+ Rs.235.270 25+ Rs.227.850 50+ Rs.220.710 100+ Rs.212.030 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1.5V | 12V | Fixed | 6mm | 10.16mm | 11.6mm | 10.8V | 13.2V | PDSE1-S Series | |||||
Each | 1+ Rs.209.330 10+ Rs.203.560 25+ Rs.197.140 50+ Rs.190.960 100+ Rs.183.450 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | Unregulated | 1.5V | 5V | Fixed | 6mm | 10.16mm | 11.6mm | 4.5V | 5.5V | PDSE1-S Series | |||||
Each | 1+ Rs.209.330 10+ Rs.203.560 25+ Rs.197.140 50+ Rs.190.960 100+ Rs.183.450 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 24V | 42mA | Unregulated | 1.5V | 5V | Fixed | 6mm | 10.16mm | 11.6mm | 4.5V | 5.5V | PDSE1-S Series | |||||
Each | 1+ Rs.209.330 10+ Rs.203.560 25+ Rs.197.140 50+ Rs.190.960 100+ Rs.183.450 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | Unregulated | 1.5V | 5V | Fixed | 6mm | 10.16mm | 11.6mm | 4.5V | 5.5V | PDSE1-S Series | |||||
Each | 1+ Rs.188.750 10+ Rs.183.540 25+ Rs.177.750 50+ Rs.172.180 100+ Rs.165.410 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1.5V | 5V | Fixed | 6mm | 10.16mm | 11.6mm | 4.5V | 5.5V | PDSE1-S Series | |||||
Each | 1+ Rs.252.240 10+ Rs.245.280 25+ Rs.237.550 50+ Rs.230.100 100+ Rs.221.050 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1.5V | 24V | Fixed | 6mm | 10.16mm | 11.6mm | 21.6V | 26.4V | PDSE1-S Series | |||||
Each | 1+ Rs.252.240 10+ Rs.245.280 25+ Rs.237.550 50+ Rs.230.100 100+ Rs.221.050 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | Unregulated | 1.5V | 15V | Fixed | 6mm | 10.16mm | 11.6mm | 13.5V | 16.5V | PDSE1-S Series | |||||
Each | 1+ Rs.241.940 10+ Rs.235.270 25+ Rs.227.850 50+ Rs.220.710 100+ Rs.212.030 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | Unregulated | 1.5V | 12V | Fixed | 6mm | 10.16mm | 11.6mm | 10.8V | 13.2V | PDSE1-S Series | |||||
Each | 1+ Rs.252.240 10+ Rs.245.280 25+ Rs.237.550 50+ Rs.230.100 100+ Rs.221.050 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 67mA | Unregulated | 1.5V | 15V | Fixed | 6mm | 10.16mm | 11.6mm | 13.5V | 16.5V | PDSE1-S Series | |||||
Each | 1+ Rs.252.240 10+ Rs.245.280 25+ Rs.237.550 50+ Rs.230.100 100+ Rs.221.050 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | Unregulated | 1.5V | 24V | Fixed | 6mm | 10.16mm | 11.6mm | 21.6V | 26.4V | PDSE1-S Series | |||||
Each | 1+ Rs.252.240 10+ Rs.245.280 25+ Rs.237.550 50+ Rs.230.100 100+ Rs.221.050 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 24V | 42mA | Unregulated | 1.5V | 24V | Fixed | 6mm | 10.16mm | 11.6mm | 21.6V | 26.4V | PDSE1-S Series | |||||
Each | 1+ Rs.252.240 10+ Rs.245.280 25+ Rs.237.550 50+ Rs.230.100 100+ Rs.221.050 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | Unregulated | 1.5V | 24V | Fixed | 6mm | 10.16mm | 11.6mm | 21.6V | 26.4V | PDSE1-S Series | |||||
Each | 1+ Rs.241.940 10+ Rs.235.270 25+ Rs.227.850 50+ Rs.220.710 100+ Rs.212.030 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 67mA | Unregulated | 1.5V | 12V | Fixed | 6mm | 10.16mm | 11.6mm | 10.8V | 13.2V | PDSE1-S Series | |||||
Each | 1+ Rs.252.240 10+ Rs.245.280 25+ Rs.237.550 50+ Rs.230.100 100+ Rs.221.050 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1.5V | 15V | Fixed | 6mm | 10.16mm | 11.6mm | 13.5V | 16.5V | PDSE1-S Series |