Isolated Through Hole DC / DC Converters:
7,075 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3008342 RoHS | TEXAS INSTRUMENTS | Each | 1+ Rs.1,968.970 5+ Rs.1,722.840 10+ Rs.1,427.500 50+ Rs.1,279.830 100+ Rs.1,181.380 More Pricing... | Min: 1 / Mult: 1 | Industrial | 4.5V | Module | 5.5V | - | 1W | DIP | 2 Output | 14Pins | 5V | 200mA | 100mA | 5V | -5V | 800kHz | 200mA | Unregulated | 100°C | 1kV | 5V | Fixed | 7.11mm | 5.33mm | 19.69mm | 4.5V | 5.5V | DCP01B Series | |||
Each | 1+ Rs.832.890 5+ Rs.807.680 10+ Rs.783.330 50+ Rs.749.430 100+ Rs.699.870 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 2W | - | 1 Output | - | 24V | 84mA | - | - | - | - | - | Unregulated | - | 1kV | 24V | Fixed | 7.5mm | 10.16mm | 11.68mm | 21.6V | 26.4V | IL Series | |||||
Each | 1+ Rs.488.070 10+ Rs.451.690 25+ Rs.438.380 50+ Rs.412.650 100+ Rs.400.220 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Unregulated | - | 1kV | 24V | Fixed | 7.1mm | 10.2mm | 11.5mm | 21.6V | 26.4V | TME Series | |||||
Each | 1+ Rs.2,679.640 10+ Rs.2,606.090 20+ Rs.2,565.560 50+ Rs.2,443.200 100+ Rs.2,332.590 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 1:1 | 2W | - | 2 Output | - | 15V | 65mA | - | - | -15V | - | 65mA | Regulated | - | 2.5kV | 24V | Fixed | 20mm | 10mm | 32mm | 21.6V | 26.4V | THI 2 Series | |||||
Each | 1+ Rs.423.350 10+ Rs.401.010 20+ Rs.388.140 50+ Rs.370.960 100+ Rs.350.360 More Pricing... | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Unregulated | - | 1.5kV | 15V | Fixed | 6.1mm | 10.2mm | 19.5mm | 13.5V | 16.5V | TMA Series | |||||
Each | 1+ Rs.3,347.250 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 10W | - | 1 Output | - | 5V | 1.6A | - | - | - | - | - | Regulated | - | 1.5kV | 5V | Fixed | 20.3mm | 10mm | 25.4mm | 4.5V | 9V | JCA10 Series | |||||
Each | 1+ Rs.5,153.290 10+ Rs.5,019.850 20+ Rs.4,860.560 50+ Rs.4,621.200 100+ Rs.4,302.610 More Pricing... | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 40W | - | 2 Output | - | 12V | 1.666A | - | - | -12V | - | 1.666A | - | - | 1.6kV | 48V | Fixed | 25.4mm | 10.2mm | 50.8mm | 36V | 75V | TEN 40E Series | |||||
Each | 1+ Rs.8,723.400 5+ Rs.7,632.970 10+ Rs.6,324.460 | Min: 1 / Mult: 1 | Medical | - | DIP | - | 4:1 | 6W | - | 2 Output | - | 15V | 200mA | - | - | -15V | - | 200mA | - | - | 5kV | 48V | Fixed, Adjustable | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | PXC-M06 Series | |||||
Each | 1+ Rs.2,807.240 5+ Rs.2,778.400 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 6W | - | 1 Output | - | 15V | 400mA | - | - | - | - | - | Regulated | - | 1.5kV | 24V | Fixed | 20.32mm | 10.4mm | 31.75mm | 9V | 36V | JTC06 Series | |||||
Each | 1+ Rs.734.150 | Min: 1 / Mult: 1 | Gate Drive | - | SIP | - | 1:1 | 1W | - | 2 Output | - | 15V | 33mA | - | - | -9V | - | 55mA | Unregulated | - | 5.2kV | 12V | Fixed | 7.5mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMV-HI Series | |||||
Each | 1+ Rs.1,466.770 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 1W | - | 2 Output | - | 12V | 45mA | - | - | -12V | - | 45mA | Regulated | - | 1.6kV | 48V | Fixed | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 1WI Series | |||||
Each | 1+ Rs.5,771.360 10+ Rs.5,055.590 | Min: 1 / Mult: 1 | Railway | - | DIP | - | 4:1 | 20W | - | 2 Output | - | 12V | 833mA | - | - | -12V | - | 833mA | - | - | 3kV | 72V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 36V | 160V | THN 20WIR Series | |||||
Each | 1+ Rs.3,822.710 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 30W | - | 1 Output | - | 15V | 1A | - | - | -15V | - | 1A | Regulated | - | 1.6kV | 24V | Fixed | 25.4mm | 10.4mm | 25.4mm | 18V | 36V | JCM30 Series | |||||
Each | 1+ Rs.1,958.240 | Min: 1 / Mult: 1 | - | - | SIP | - | 2:1 | 9W | - | 1 Output | - | 15V | 600mA | - | - | - | - | - | - | - | 1.5kV | 24V | Fixed | 9.6mm | 11.2mm | 24mm | 18V | 36V | SPB09 Series | |||||
Each | 1+ Rs.3,889.520 | Min: 1 / Mult: 1 | Medical | - | DIP | - | 2:1 | 10W | - | 1 Output | - | 24V | 416mA | - | - | - | - | - | - | - | 5kV | 12V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 18V | THM 10 Series | |||||
Each | 1+ Rs.3,095.440 | Min: 1 / Mult: 1 | Medical | - | DIP | - | 2:1 | 20W | - | 1 Output | - | 15V | 1.333A | - | - | - | - | - | - | - | - | 48V | Fixed | 25.4mm | 12mm | 50.8mm | 36V | 75V | MDS20 Series | |||||
Each | 1+ Rs.2,380.750 10+ Rs.2,368.730 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 12W | - | 2 Output | - | 12V | 500mA | - | - | -12V | - | 500mA | - | - | 1.5kV | 12V | Fixed | 13.7mm | 10.2mm | 23.8mm | 9V | 18V | TEL 12 Series | |||||
Each | 1+ Rs.6,773.730 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 40W | - | 1 Output | - | 5V | 8A | - | - | - | - | - | - | - | 1.5kV | 12V | Fixed | 50.8mm | 10.2mm | 50.8mm | 9V | 18V | TEN 40 Series | |||||
Each | 1+ Rs.5,409.540 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 40W | - | 1 Output | - | 12V | 3.33A | - | - | - | - | - | Regulated | - | 1.6kV | 24V | Fixed | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCK40 Series | |||||
Each | 1+ Rs.1,239.750 5+ Rs.1,202.340 10+ Rs.1,164.380 50+ Rs.1,116.210 100+ Rs.1,041.390 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 3W | - | 2 Output | - | 9V | 167mA | - | - | -9V | - | 167mA | Regulated | - | 1.5kV | 5V | Fixed | 20.32mm | 10.16mm | 31.75mm | 4.5V | 9V | JCB03 Series | |||||
Each | 1+ Rs.6,491.680 5+ Rs.6,297.300 10+ Rs.6,102.140 25+ Rs.5,842.200 100+ Rs.5,696.040 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 30W | - | 2 Output | - | 12V | 1.25A | - | - | -12V | - | 1.25A | - | - | 1.5kV | 48V | Fixed | 40.64mm | 10.2mm | 50.8mm | 36V | 75V | JCL30 Series | |||||
Each | 1+ Rs.3,508.370 5+ Rs.3,382.160 10+ Rs.3,233.240 25+ Rs.3,141.540 48+ Rs.2,946.350 More Pricing... | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 6W | - | 2 Output | - | 15V | 200mA | - | - | -15V | - | 200mA | - | - | 1.5kV | 24V | Fixed | 20.3mm | 10mm | 25.4mm | 18V | 36V | JCA06 Series | |||||
Each | 1+ Rs.3,347.230 5+ Rs.3,246.500 10+ Rs.3,007.060 25+ Rs.2,789.080 48+ Rs.2,775.870 More Pricing... | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 6W | - | 1 Output | - | 15V | 400mA | - | - | - | - | - | Regulated | - | 1.5kV | 5V | Fixed | 20.3mm | 10mm | 25.4mm | 4.5V | 9V | JCA06 Series | |||||
Each | 1+ Rs.4,772.390 10+ Rs.4,514.260 25+ Rs.4,373.470 50+ Rs.4,157.920 100+ Rs.4,086.470 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 20W | - | 1 Output | - | 15V | 1.33A | - | - | - | - | - | - | - | 1.5kV | 48V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | TEN 20WIN Series | |||||
Each | 1+ Rs.408.710 5+ Rs.396.810 10+ Rs.384.180 20+ Rs.367.840 100+ Rs.362.540 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Semi-regulated | - | 1kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | IQ Series |