PQC75-O Series Isolated Through Hole DC / DC Converters:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.3,174.190 5+ Rs.2,991.710 10+ Rs.2,916.490 20+ Rs.2,858.170 | Min: 1 / Mult: 1 | ITE | 1/16 Brick, DOSA, Open Frame, DIP | 2:1 | 75W | 1 Output | 28V | 2.678A | Regulated | 1.5kV | 48V | Fixed | 22.86mm | 13mm | 33.02mm | 36V | 75V | PQC75-O Series | |||||
Each | 1+ Rs.3,174.190 5+ Rs.2,991.710 10+ Rs.2,916.490 20+ Rs.2,858.170 | Min: 1 / Mult: 1 | ITE | 1/16 Brick, DOSA, Open Frame, DIP | 2:1 | 75W | 1 Output | 5V | 15A | Regulated | 1.5kV | 48V | Fixed | 22.86mm | 12.7mm | 33.02mm | 36V | 75V | PQC75-O Series |