PXD-M Series Isolated Through Hole DC / DC Converters:
14 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.9,885.090 | Min: 1 / Mult: 1 | ITE & Medical | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | 5kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | PXD-M Series | |||||
TDK-LAMBDA | Each | 1+ Rs.9,285.170 5+ Rs.9,099.470 10+ Rs.8,913.770 | Min: 1 / Mult: 1 | - | DIP | - | - | 2 Output | - | - | -15V | 1A | - | 24V | Fixed | 25.4mm | - | 50.8mm | 9V | 36V | PXD-M Series | ||||
Each | 1+ Rs.10,327.000 | Min: 1 / Mult: 1 | ITE & Medical | DIP | 4:1 | 30W | 1 Output | 5V | 6A | - | - | 5kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | PXD-M Series | |||||
Each | 1+ Rs.9,885.090 | Min: 1 / Mult: 1 | ITE & Medical | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | 5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | PXD-M Series | |||||
Each | 1+ Rs.9,885.090 | Min: 1 / Mult: 1 | ITE & Medical | DIP | 4:1 | 30W | 1 Output | 5V | 6A | - | - | 5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | PXD-M Series | |||||
Each | 1+ Rs.10,385.510 | Min: 1 / Mult: 1 | ITE & Medical | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | -1.25A | 5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | PXD-M Series | |||||
Each | 1+ Rs.10,385.510 | Min: 1 / Mult: 1 | ITE & Medical | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | -1A | 5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | PXD-M Series | |||||
Each | 1+ Rs.9,885.090 | Min: 1 / Mult: 1 | ITE & Medical | DIP | 4:1 | 30W | 1 Output | 24V | 1.25A | - | - | 5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | PXD-M Series | |||||
Each | 1+ Rs.10,385.510 | Min: 1 / Mult: 1 | ITE & Medical | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | -1.25A | 5kV | 48V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | PXD-M Series | |||||
Each | 1+ Rs.10,385.510 | Min: 1 / Mult: 1 | ITE & Medical | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | -1A | 5kV | 48V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | PXD-M Series | |||||
Each | 1+ Rs.9,885.090 | Min: 1 / Mult: 1 | ITE & Medical | DIP | 4:1 | 30W | 1 Output | 24V | 1.25A | - | - | 5kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | PXD-M Series | |||||
TDK-LAMBDA | Each | 1+ Rs.9,478.540 | Min: 1 / Mult: 1 | ITE & Medical | DIP | 4:1 | 30W | 1 Output | 5V | 6A | - | - | 5kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | PXD-M Series | ||||
TDK-LAMBDA | Each | 1+ Rs.9,069.390 | Min: 1 / Mult: 1 | ITE & Medical | DIP | 4:1 | 30W | 1 Output | 15V | 2A | - | - | 5kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | PXD-M Series | ||||
TDK-LAMBDA | Each | 1+ Rs.11,788.280 | Min: 1 / Mult: 1 | ITE & Medical | DIP | 4:1 | 30W | 1 Output | 24V | 1.25A | - | - | 5kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | PXD-M Series |