Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Through Hole DC / DC Converters

                      QB Series Isolated Through Hole DC / DC Converters:

                      2 Products Found
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Packaging
                      Filter(s) Applied
                      1 Filter(s) Selected
                      ComparePrice ForQuantity
                      0RQB-C5U54LG
                      BEL POWER SOLUTIONS 0RQB-C5U54LG
                      2908016

                      Data Sheet

                      RoHS

                      BEL POWER SOLUTIONS
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. Quarter Brick
                      4. 4:1
                      5. 162 W
                      6. 1 Output
                      7. 54 V
                      Each
                      1+
                      Rs.7,402.420
                      5+
                      Rs.7,343.870
                      10+
                      Rs.7,274.070
                      25+
                      Rs.7,124.140
                      Min: 1 / Mult: 1
                      ITE
                      Quarter Brick
                      4:1
                      162W
                      1 Output
                      54V
                      3A
                      2.25kV
                      48V
                      Fixed
                      36.83mm
                      15mm
                      58.44mm
                      18V
                      75V
                      QB Series
                      0RQB-30Y05LG
                      BEL POWER SOLUTIONS 0RQB-30Y05LG
                      2908019

                      Data Sheet

                      RoHS

                      BEL POWER SOLUTIONS
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. Quarter Brick
                      4. DOSA
                      5. 8:1
                      6. 30 W
                      7. 1 Output
                      8. 5 V
                      Each
                      1+
                      Rs.6,853.020
                      5+
                      Rs.5,515.470
                      Min: 1 / Mult: 1
                      ITE
                      Quarter Brick, DOSA
                      8:1
                      30W
                      1 Output
                      5V
                      6A
                      2.25kV
                      72V
                      Fixed, Adjustable
                      36.75mm
                      15mm
                      58.42mm
                      16.8V
                      137.5V
                      QB Series
                      ComparePrice ForQuantity
                      1-2 of 2 items
                      of 1 page(s)
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.