REC10K-AW Series Isolated Through Hole DC / DC Converters:
20 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.916.110 5+ Rs.912.730 10+ Rs.909.350 20+ Rs.905.970 50+ Rs.902.580 | Min: 1 / Mult: 1 | ITE, Industrial & Household | DIP | 4:1 | 10W | 1 Output | 24VDC | 417mA | - | - | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | REC10K-AW Series | |||||
Each | 1+ Rs.1,041.460 5+ Rs.1,008.840 10+ Rs.961.610 20+ Rs.940.150 50+ Rs.918.680 | Min: 1 / Mult: 1 | ITE, Industrial & Household | DIP | 4:1 | 10W | 1 Output | 15VDC | 667mA | - | - | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | REC10K-AW Series | |||||
Each | 1+ Rs.1,041.460 5+ Rs.1,008.840 10+ Rs.961.610 20+ Rs.940.150 50+ Rs.918.680 | Min: 1 / Mult: 1 | ITE, Industrial & Household | DIP | 4:1 | 10W | 2 Output | 24VDC | 208mA | -24VDC | -208mA | Regulated | 1.6kV | 48V | Fixed | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | REC10K-AW Series | |||||
Each | 1+ Rs.916.110 5+ Rs.912.730 10+ Rs.909.350 20+ Rs.905.970 50+ Rs.902.580 | Min: 1 / Mult: 1 | ITE, Industrial & Household | DIP | 4:1 | 10W | 2 Output | 24VDC | 208mA | -24VDC | -208mA | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | REC10K-AW Series | |||||
Each | 1+ Rs.1,056.180 5+ Rs.1,047.920 10+ Rs.1,039.650 20+ Rs.1,023.120 50+ Rs.1,002.660 | Min: 1 / Mult: 1 | ITE, Industrial & Household | DIP | 4:1 | 10W | 1 Output | 3.3VDC | 2A | - | - | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | REC10K-AW Series | |||||
Each | 1+ Rs.916.110 5+ Rs.912.730 10+ Rs.909.350 20+ Rs.905.970 50+ Rs.902.580 | Min: 1 / Mult: 1 | ITE, Industrial & Household | DIP | 4:1 | 10W | 1 Output | 12VDC | 833mA | - | - | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | REC10K-AW Series | |||||
Each | 1+ Rs.916.110 5+ Rs.912.730 10+ Rs.909.350 20+ Rs.905.970 50+ Rs.902.580 | Min: 1 / Mult: 1 | ITE, Industrial & Household | DIP | 4:1 | 10W | 1 Output | 12VDC | 833mA | - | - | Regulated | 1.6kV | 48V | Fixed | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | REC10K-AW Series | |||||
Each | 1+ Rs.1,041.460 5+ Rs.1,008.840 10+ Rs.961.610 20+ Rs.940.150 50+ Rs.918.680 | Min: 1 / Mult: 1 | ITE, Industrial & Household | DIP | 4:1 | 10W | 1 Output | 5VDC | 2A | - | - | Regulated | 1.6kV | 48V | Fixed | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | REC10K-AW Series | |||||
Each | 1+ Rs.1,055.310 5+ Rs.1,047.050 10+ Rs.1,038.780 20+ Rs.1,023.120 50+ Rs.1,002.660 | Min: 1 / Mult: 1 | ITE, Industrial & Household | DIP | 4:1 | 10W | 2 Output | 5VDC | 1A | -5VDC | -1A | Regulated | 1.6kV | 48V | Fixed | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | REC10K-AW Series | |||||
Each | 1+ Rs.1,056.180 5+ Rs.1,047.920 10+ Rs.1,039.650 20+ Rs.1,023.120 50+ Rs.1,002.660 | Min: 1 / Mult: 1 | ITE, Industrial & Household | DIP | 4:1 | 10W | 2 Output | 12VDC | 417mA | -12VDC | -417mA | Regulated | 1.6kV | 48V | Fixed | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | REC10K-AW Series | |||||
Each | 1+ Rs.916.110 5+ Rs.912.730 10+ Rs.909.350 20+ Rs.905.970 50+ Rs.902.580 | Min: 1 / Mult: 1 | ITE, Industrial & Household | DIP | 4:1 | 10W | 2 Output | 5VDC | 1A | -5VDC | -1A | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | REC10K-AW Series | |||||
Each | 1+ Rs.1,033.360 5+ Rs.1,000.990 10+ Rs.954.130 20+ Rs.932.840 50+ Rs.911.540 | Min: 1 / Mult: 1 | ITE, Industrial & Household | DIP | 4:1 | 10W | 2 Output | 15VDC | 333mA | -15VDC | -333mA | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | REC10K-AW Series | |||||
Each | 1+ Rs.1,056.180 5+ Rs.1,054.010 10+ Rs.1,051.830 20+ Rs.993.540 50+ Rs.973.670 | Min: 1 / Mult: 1 | ITE, Industrial & Household | DIP | 4:1 | 10W | 1 Output | 5VDC | 2A | - | - | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | REC10K-AW Series | |||||
Each | 1+ Rs.916.110 5+ Rs.912.730 10+ Rs.909.350 20+ Rs.905.970 50+ Rs.902.580 | Min: 1 / Mult: 1 | ITE, Industrial & Household | DIP | 4:1 | 10W | 1 Output | 15VDC | 667mA | - | - | Regulated | 1.6kV | 48V | Fixed | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | REC10K-AW Series | |||||
Each | 1+ Rs.916.110 5+ Rs.912.730 10+ Rs.909.350 20+ Rs.905.970 50+ Rs.902.580 | Min: 1 / Mult: 1 | ITE, Industrial & Household | DIP | 4:1 | 10W | 1 Output | 24VDC | 417mA | - | - | Regulated | 1.6kV | 48V | Fixed | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | REC10K-AW Series | |||||
Each | 1+ Rs.1,041.460 5+ Rs.1,008.840 10+ Rs.961.610 20+ Rs.940.150 50+ Rs.918.680 | Min: 1 / Mult: 1 | ITE, Industrial & Household | DIP | 4:1 | 10W | 1 Output | 9VDC | 1.111A | - | - | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | REC10K-AW Series | |||||
Each | 1+ Rs.1,056.180 5+ Rs.1,047.920 10+ Rs.1,039.650 20+ Rs.1,023.120 50+ Rs.1,002.660 | Min: 1 / Mult: 1 | ITE, Industrial & Household | DIP | 4:1 | 10W | 1 Output | 9VDC | 1.111A | - | - | Regulated | 1.6kV | 48V | Fixed | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | REC10K-AW Series | |||||
Each | 1+ Rs.916.110 5+ Rs.912.730 10+ Rs.909.350 20+ Rs.905.970 50+ Rs.902.580 | Min: 1 / Mult: 1 | ITE, Industrial & Household | DIP | 4:1 | 10W | 2 Output | 15VDC | 333mA | -15VDC | -333mA | Regulated | 1.6kV | 48V | Fixed | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | REC10K-AW Series | |||||
Each | 1+ Rs.916.110 5+ Rs.912.730 10+ Rs.909.350 20+ Rs.905.970 50+ Rs.902.580 | Min: 1 / Mult: 1 | ITE, Industrial & Household | DIP | 4:1 | 10W | 2 Output | 12VDC | 417mA | -12VDC | -417mA | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | REC10K-AW Series | |||||
Each | 1+ Rs.1,056.180 5+ Rs.1,047.920 10+ Rs.1,039.650 20+ Rs.1,023.120 50+ Rs.1,002.660 | Min: 1 / Mult: 1 | ITE, Industrial & Household | DIP | 4:1 | 10W | 1 Output | 3.3VDC | 2A | - | - | Regulated | 1.6kV | 48V | Fixed | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | REC10K-AW Series |