REC15E Series Isolated Through Hole DC / DC Converters:
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.2,257.140 5+ Rs.2,173.170 10+ Rs.2,001.000 20+ Rs.1,970.060 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | Regulated | 2kV | 24V | Fixed, Adjustable | 25.4mm | 10mm | 25.4mm | 9V | 36V | REC15E Series | |||||
Each | 1+ Rs.2,108.460 5+ Rs.2,029.910 10+ Rs.1,980.990 20+ Rs.1,941.380 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | Regulated | 2kV | 24V | Fixed, Adjustable | 25.4mm | 10mm | 25.4mm | 9V | 36V | REC15E Series | |||||
Each | 1+ Rs.3,065.890 5+ Rs.2,951.880 10+ Rs.2,903.190 20+ Rs.2,845.130 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | Regulated | 2kV | 24V | Fixed | 25.4mm | 10mm | 25.4mm | 9V | 36V | REC15E Series | |||||
Each | 1+ Rs.2,861.540 5+ Rs.2,755.560 10+ Rs.2,710.840 20+ Rs.2,656.630 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 15V | 1A | - | - | Regulated | 2kV | 24V | Fixed, Adjustable | 25.4mm | 10mm | 25.4mm | 9V | 36V | REC15E Series |