Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Through Hole DC / DC Converters

                      REC5-RWZ Series Isolated Through Hole DC / DC Converters:

                      7 Products Found
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Voltage - Output 2
                      Output Current - Output 2
                      Output Regulation
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Packaging
                      Filter(s) Applied
                      1 Filter(s) Selected
                      ComparePrice ForQuantity
                      REC5-2405SRWZ/H2/A
                      RECOM POWER REC5-2405SRWZ/H2/A
                      2440387

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE & Medical
                      3. DIP
                      4. 4:1
                      5. 5 W
                      6. 1 Output
                      7. 5 V
                      Each
                      1+
                      Rs.2,285.650
                      5+
                      Rs.2,200.460
                      10+
                      Rs.2,001.870
                      20+
                      Rs.1,971.390
                      Min: 1 / Mult: 1
                      ITE & Medical
                      DIP
                      4:1
                      5W
                      1 Output
                      5V
                      1A
                      -
                      -
                      Regulated
                      2kV
                      24V
                      Fixed
                      20.3mm
                      10.2mm
                      32mm
                      9V
                      36V
                      REC5-RWZ Series
                      REC5-2415SRWZ/H6/A/M
                      RECOM POWER REC5-2415SRWZ/H6/A/M
                      2846256

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE & Medical
                      3. DIP
                      4. 4:1
                      5. 5 W
                      6. 1 Output
                      7. 15 V
                      Each
                      1+
                      Rs.2,666.550
                      5+
                      Rs.2,580.420
                      10+
                      Rs.2,429.040
                      20+
                      Rs.2,380.460
                      Min: 1 / Mult: 1
                      ITE & Medical
                      DIP
                      4:1
                      5W
                      1 Output
                      15V
                      340mA
                      -
                      -
                      Regulated
                      6kV
                      24V
                      Fixed
                      20.3mm
                      10.2mm
                      32mm
                      9V
                      36V
                      REC5-RWZ Series
                      REC5-2405SRWZ/H4/A
                      RECOM POWER REC5-2405SRWZ/H4/A
                      2353786

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE & Medical
                      3. DIP
                      4. 4:1
                      5. 5 W
                      6. 1 Output
                      7. 5 V
                      Each
                      1+
                      Rs.2,427.300
                      5+
                      Rs.2,371.620
                      10+
                      Rs.2,316.810
                      20+
                      Rs.2,270.480
                      Min: 1 / Mult: 1
                      ITE & Medical
                      DIP
                      4:1
                      5W
                      1 Output
                      5V
                      1A
                      -
                      -
                      Regulated
                      4kV
                      24V
                      Fixed
                      20.3mm
                      10.2mm
                      32mm
                      9V
                      36V
                      REC5-RWZ Series
                      REC5-2415DRWZ/H2/A
                      RECOM POWER REC5-2415DRWZ/H2/A
                      2440389

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE & Medical
                      3. DIP
                      4. 4:1
                      5. 5 W
                      6. 2 Output
                      7. 15 V
                      Each
                      1+
                      Rs.2,502.120
                      5+
                      Rs.2,444.700
                      10+
                      Rs.2,354.220
                      20+
                      Rs.2,307.140
                      Min: 1 / Mult: 1
                      ITE & Medical
                      DIP
                      4:1
                      5W
                      2 Output
                      15V
                      170mA
                      -15V
                      170mA
                      Regulated
                      2kV
                      24V
                      Fixed
                      32mm
                      10.2mm
                      20.3mm
                      9V
                      36V
                      REC5-RWZ Series
                      REC5-2405DRWZ/H2/A
                      RECOM POWER REC5-2405DRWZ/H2/A
                      2846253

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE & Medical
                      3. DIP
                      4. 4:1
                      5. 5 W
                      6. 2 Output
                      7. 5 V
                      Each
                      1+
                      Rs.2,502.120
                      5+
                      Rs.2,445.570
                      10+
                      Rs.2,349.870
                      20+
                      Rs.2,302.880
                      Min: 1 / Mult: 1
                      ITE & Medical
                      DIP
                      4:1
                      5W
                      2 Output
                      5V
                      500mA
                      -5V
                      500mA
                      Regulated
                      2kV
                      24V
                      Fixed
                      20.3mm
                      10.2mm
                      32mm
                      9V
                      36V
                      REC5-RWZ Series
                      REC5-4805SRWZ/H2/A
                      RECOM POWER REC5-4805SRWZ/H2/A
                      2846258

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE & Medical
                      3. DIP
                      4. 4:1
                      5. 5 W
                      6. 1 Output
                      7. 5 V
                      Each
                      1+
                      Rs.2,398.100
                      5+
                      Rs.2,308.830
                      10+
                      Rs.2,232.420
                      20+
                      Rs.2,187.780
                      Min: 1 / Mult: 1
                      ITE & Medical
                      DIP
                      4:1
                      5W
                      1 Output
                      5V
                      1A
                      -
                      -
                      Regulated
                      2kV
                      48V
                      Fixed
                      20.3mm
                      10.2mm
                      32mm
                      18V
                      72V
                      REC5-RWZ Series
                      REC5-2412SRWZ/H2/A
                      RECOM POWER REC5-2412SRWZ/H2/A
                      2846254

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE & Medical
                      3. DIP
                      4. 4:1
                      5. 5 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      Rs.2,285.650
                      5+
                      Rs.2,200.460
                      10+
                      Rs.2,075.820
                      20+
                      Rs.2,034.310
                      Min: 1 / Mult: 1
                      ITE & Medical
                      DIP
                      4:1
                      5W
                      1 Output
                      12V
                      420mA
                      -
                      -
                      Regulated
                      2kV
                      24V
                      Fixed
                      20.3mm
                      10.2mm
                      32mm
                      9V
                      36V
                      REC5-RWZ Series
                      ComparePrice ForQuantity
                      1-7 of 7 items
                      of 1 page(s)
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.