RI Series Isolated Through Hole DC / DC Converters:
10 Products FoundRI Series Isolated Through Hole DC / DC Converters
The RI series having efficiencies up to 85%, the full output power is available over the operating temperature range -40°C to +85°C and the converters can be used in ambient temperatures of up to 100°C with derating. The wide selection of input voltage and output voltage options plus an I/O-Isolation of 1kVDC as standard makes these converters suitable for many industrial applications.
- 1kVDC/1 second basic isolation
- Optional continuous short circuit protection
- UL94 V-0 package material
- No heatsink required
- Efficiency up to 85%
- EN60950-1 and IEC60950-1 certified
- Output Accuracy: ±5.0% max
- Slightly larger foot print than the RO series 1 Watt converters
- Operating Temperature Range -40°C to +85°C
- Directives: RoHS 2 (6/6)
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.718.620 5+ Rs.713.120 10+ Rs.701.610 20+ Rs.677.490 50+ Rs.653.370 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | Unregulated | 1kV | 5V | Fixed | 7.55mm | 10.2mm | 11.5mm | 4.5V | 5.5V | RI Series | |||||
Each | 1+ Rs.722.970 5+ Rs.713.120 10+ Rs.701.610 20+ Rs.666.400 50+ Rs.631.180 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 133mA | Unregulated | 1kV | 5V | Fixed | 7.55mm | 10.2mm | 11.5mm | 4.5V | 5.5V | RI Series | |||||
Each | 1+ Rs.715.140 5+ Rs.707.590 10+ Rs.696.180 20+ Rs.664.770 50+ Rs.633.360 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | Unregulated | 1kV | 12V | Fixed | 7.55mm | 10.2mm | 11.5mm | 10.8V | 13.2V | RI Series | |||||
Each | 1+ Rs.735.200 5+ Rs.707.590 10+ Rs.696.180 20+ Rs.683.230 50+ Rs.670.280 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 133mA | Unregulated | 1kV | 12V | Fixed | 7.55mm | 10.2mm | 11.5mm | 10.8V | 13.2V | RI Series | |||||
Each | 1+ Rs.722.970 5+ Rs.713.140 10+ Rs.701.640 20+ Rs.688.590 50+ Rs.675.530 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 12V | 167mA | Unregulated | 1kV | 5V | Fixed | 7.55mm | 10.2mm | 11.5mm | 4.5V | 5.5V | RI Series | |||||
Each | 1+ Rs.745.590 5+ Rs.742.980 10+ Rs.740.370 20+ Rs.722.540 50+ Rs.704.700 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 12V | 167mA | Unregulated | 1kV | 24V | Fixed | 7.55mm | 10.2mm | 11.5mm | 21.6V | 26.4V | RI Series | |||||
Each | 1+ Rs.696.870 5+ Rs.674.710 10+ Rs.644.040 20+ Rs.631.170 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 12V | 167mA | Unregulated | 1kV | 12V | Fixed | 7.55mm | 10.2mm | 11.5mm | 10.8V | 13.2V | RI Series | |||||
Each | 1+ Rs.808.460 5+ Rs.778.130 10+ Rs.765.520 20+ Rs.751.250 50+ Rs.736.970 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 12V | 167mA | Unregulated | 1kV | 5V | Fixed | 7.55mm | 10.2mm | 11.5mm | 4.5V | 5.5V | RI Series | |||||
Each | 1+ Rs.745.590 5+ Rs.742.550 10+ Rs.739.500 20+ Rs.722.100 50+ Rs.704.700 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 12V | 167mA | Unregulated | 1kV | 15V | Fixed | 7.55mm | 10.2mm | 11.5mm | 13.5V | 16.5V | RI Series | |||||
Each | 1+ Rs.762.120 5+ Rs.751.580 10+ Rs.739.390 20+ Rs.710.300 50+ Rs.681.210 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | Unregulated | 1kV | 24V | Fixed | 7.55mm | 10.2mm | 11.5mm | 21.6V | 26.4V | RI Series |