ROE Series Isolated Through Hole DC / DC Converters:
7 Products FoundROE Series Isolated Through Hole DC / DC Converters
The ROE DC/DC converters are typically used in general purpose power isolation and voltage matching applications, and feature a full industrial operating temperature range of -40°C to +85°C without derating.
- Low cost 1W converter
- Industry standard pinout
- SIP4 package
- 1kVDC isolation
- Efficiency up to 80%
- Wide operating temperature range -40°C to +85°C
- UL60950-1 and CAN/CSA C22.2 No. 60950-1-07 certified
- Directives: REACH, RoHS 2 (6/6)
- Operating Humidity: 95% RH max
- Applications: ITE (Commercial)
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.277.760 5+ Rs.271.990 10+ Rs.267.560 20+ Rs.262.010 50+ Rs.256.460 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 5V | Fixed | 6mm | 10mm | 11.5mm | 4.5V | 5.5V | ROE Series | |||||
Each | 1+ Rs.293.730 5+ Rs.291.070 10+ Rs.288.410 20+ Rs.273.330 50+ Rs.258.240 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 12V | Fixed | 6mm | 10mm | 11.5mm | 10.8V | 13.2V | ROE Series | |||||
Each | 1+ Rs.325.380 5+ Rs.322.340 10+ Rs.319.290 20+ Rs.297.980 50+ Rs.276.660 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 24V | Fixed | 6mm | 10mm | 11.5mm | 21.6V | 26.4V | ROE Series | |||||
Each | 1+ Rs.307.110 5+ Rs.300.730 10+ Rs.286.240 20+ Rs.280.280 50+ Rs.274.720 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 3.3V | Fixed | 6mm | 10mm | 11.5mm | 2.97V | 3.63V | ROE Series | |||||
Each | 1+ Rs.290.180 5+ Rs.285.300 10+ Rs.280.420 20+ Rs.275.540 50+ Rs.270.660 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | Unregulated | 1kV | 5V | Fixed | 6mm | 10mm | 11.5mm | 4.5V | 5.5V | ROE Series | |||||
Each | 1+ Rs.301.890 5+ Rs.295.440 10+ Rs.290.670 20+ Rs.273.660 50+ Rs.256.650 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 66mA | Unregulated | 1kV | 5V | Fixed | 6mm | 10mm | 11.5mm | 4.5V | 5.5V | ROE Series | |||||
Each | 1+ Rs.325.380 5+ Rs.318.450 10+ Rs.313.250 20+ Rs.304.960 50+ Rs.296.670 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 15V | Fixed | 6mm | 10mm | 11.5mm | 13.5V | 16.5V | ROE Series |