RPA40-FR Series Isolated Through Hole DC / DC Converters:
5 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.7,704.720 5+ Rs.7,564.680 10+ Rs.7,424.640 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 40W | 1 Output | 12V | 3.333A | - | - | Regulated | 3kV | 110V | Fixed, Adjustable | 36.83mm | 15mm | 56.4mm | 36VDC | 160VDC | RPA40-FR Series | |||||
Each | 1+ Rs.8,459.310 5+ Rs.8,131.000 10+ Rs.7,998.960 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 40W | 1 Output | 5V | 8A | - | - | Regulated | 3kV | 110V | Fixed, Adjustable | 36.83mm | 15mm | 56.4mm | 36VDC | 160VDC | RPA40-FR Series | |||||
Each | 1+ Rs.8,231.920 5+ Rs.7,915.860 10+ Rs.7,754.310 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 40W | 2 Output | 12V | 1.666A | -12V | -1.666A | Regulated | 3kV | 110V | Fixed | 36.83mm | 15mm | 56.4mm | 36VDC | 160VDC | RPA40-FR Series | |||||
Each | 1+ Rs.8,055.800 5+ Rs.7,750.150 10+ Rs.7,624.290 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 40W | 1 Output | 15V | 2.666A | - | - | Regulated | 3kV | 110V | Fixed, Adjustable | 36.83mm | 15mm | 56.4mm | 36VDC | 160VDC | RPA40-FR Series | |||||
Each | 1+ Rs.8,146.680 5+ Rs.7,669.920 10+ Rs.7,669.050 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 40W | 1 Output | 24V | 1.666A | - | - | Regulated | 3kV | 110V | Fixed, Adjustable | 36.83mm | 15mm | 56.4mm | 36VDC | 160VDC | RPA40-FR Series |