SDT01F Series Isolated Through Hole DC / DC Converters:
8 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.272.410 5+ Rs.261.680 10+ Rs.256.750 50+ Rs.251.700 100+ Rs.246.630 | Min: 1 / Mult: 1 | ITE & Industrial | SIP | 1W | 2 Output | 9V | 56mA | -9V | -56mA | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10.2mm | 19.65mm | 21.6V | 26.4V | SDT01F Series | |||||
Each | 1+ Rs.272.410 5+ Rs.261.680 10+ Rs.256.750 50+ Rs.251.700 100+ Rs.246.630 | Min: 1 / Mult: 1 | ITE & Industrial | SIP | 1W | 2 Output | 5V | 100mA | -5V | -100mA | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10.2mm | 19.65mm | 4.5V | 5.5V | SDT01F Series | |||||
Each | 1+ Rs.272.410 5+ Rs.261.680 10+ Rs.256.750 50+ Rs.251.700 100+ Rs.246.630 | Min: 1 / Mult: 1 | ITE & Industrial | SIP | 1W | 2 Output | 12V | 42mA | -12V | -42mA | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10.2mm | 19.65mm | 21.6V | 26.4V | SDT01F Series | |||||
Each | 1+ Rs.272.410 5+ Rs.261.680 10+ Rs.256.750 50+ Rs.251.700 100+ Rs.246.630 | Min: 1 / Mult: 1 | ITE & Industrial | SIP | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10.2mm | 19.65mm | 21.6V | 26.4V | SDT01F Series | |||||
Each | 1+ Rs.272.410 5+ Rs.261.680 10+ Rs.256.750 50+ Rs.251.700 100+ Rs.246.630 | Min: 1 / Mult: 1 | ITE & Industrial | SIP | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10.2mm | 19.65mm | 4.5V | 5.5V | SDT01F Series | |||||
Each | 1+ Rs.272.410 5+ Rs.261.680 10+ Rs.256.750 50+ Rs.251.700 100+ Rs.246.630 | Min: 1 / Mult: 1 | ITE & Industrial | SIP | 1W | 2 Output | 12V | 42mA | -12V | -42mA | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10.2mm | 19.65mm | 4.5V | 5.5V | SDT01F Series | |||||
Each | 1+ Rs.272.410 5+ Rs.261.680 10+ Rs.256.750 50+ Rs.251.700 100+ Rs.246.630 | Min: 1 / Mult: 1 | ITE & Industrial | SIP | 1W | 2 Output | 12V | 42mA | -12V | -42mA | Unregulated | 1.5kV | 12V | Fixed | 6mm | 10.2mm | 19.65mm | 10.8V | 13.2V | SDT01F Series | |||||
Each | 1+ Rs.272.410 5+ Rs.261.680 10+ Rs.256.750 50+ Rs.251.700 100+ Rs.246.630 | Min: 1 / Mult: 1 | ITE & Industrial | SIP | 1W | 2 Output | 5V | 100mA | -5V | -100mA | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10.2mm | 19.65mm | 21.6V | 26.4V | SDT01F Series |