TEL 2 Series Isolated Through Hole DC / DC Converters:
20 Products FoundTEL 2 Series Isolated Through Hole DC / DC Converters
The TEL-2 series, comprising 28 models, is a range of isolated 2W converters in a low profile DIP-16 package. Requiring only 3.25 cm2 of space on the PCB they provide a complete DC/DC converter without need of any external components. Wide input range & tightly regulated output voltage qualifies these converters for many cost critical applications in industrial & consumer electronics.
- Wide 2:1 input range
- Ultracompact DIP-16 plastic package
- Regulated output
- I/O isolation 1500V
- Input filter meets EN55032, class A without ext. components
- Operating temperature range ?40°C to +80°C
- Low ripple and noise
- Indefinite shortcircuit protection
- Lead free design, RoHS compliant
- Applications: Industrial and consumer electronics
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.1,252.300 10+ Rs.1,162.080 25+ Rs.1,137.190 50+ Rs.1,118.740 100+ Rs.1,019.640 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 2W | 2 Output | 12V | 83mA | -12V | 85mA | Regulated | 1.5kV | 24V | Fixed | 13.7mm | 8mm | 23.8mm | 18V | 36V | TEL 2 Series | |||||
Each | 1+ Rs.1,192.670 10+ Rs.1,100.320 25+ Rs.1,076.810 50+ Rs.1,059.310 100+ Rs.963.960 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.5kV | 12V | Fixed | 13.7mm | 7.2mm | 23.8mm | 9V | 18V | TEL 2 Series | |||||
Each | 1+ Rs.1,240.380 10+ Rs.1,144.340 25+ Rs.1,119.890 50+ Rs.1,101.690 100+ Rs.1,002.520 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.5kV | 24V | Fixed | 13.7mm | 8mm | 23.8mm | 18V | 36V | TEL 2 Series | |||||
Each | 1+ Rs.1,414.160 10+ Rs.1,304.430 25+ Rs.1,276.560 50+ Rs.1,255.810 100+ Rs.1,147.530 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.5kV | 48V | Fixed | 13.7mm | 7.2mm | 23.8mm | 36V | 75V | TEL 2 Series | |||||
Each | 1+ Rs.1,252.300 10+ Rs.1,162.080 25+ Rs.1,137.190 50+ Rs.1,118.740 100+ Rs.1,019.640 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.5kV | 5V | Fixed | 13.7mm | 7.2mm | 23.8mm | 4.5V | 9V | TEL 2 Series | |||||
Each | 1+ Rs.1,252.300 10+ Rs.1,162.080 25+ Rs.1,137.190 50+ Rs.1,118.740 100+ Rs.1,019.640 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.5kV | 24V | Fixed | 13.7mm | 8mm | 23.8mm | 18V | 36V | TEL 2 Series | |||||
Each | 1+ Rs.1,330.060 10+ Rs.1,208.570 25+ Rs.1,191.050 50+ Rs.1,173.530 100+ Rs.1,060.430 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.5kV | 12V | Fixed | 13.7mm | 7.2mm | 23.8mm | 9V | 18V | TEL 2 Series | |||||
Each | 1+ Rs.1,252.300 10+ Rs.1,162.080 25+ Rs.1,137.190 50+ Rs.1,118.740 100+ Rs.1,019.640 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 65mA | Regulated | 1.5kV | 12V | Fixed | 13.7mm | 7.2mm | 23.8mm | 9V | 18V | TEL 2 Series | |||||
Each | 1+ Rs.1,541.610 10+ Rs.1,417.750 25+ Rs.1,387.420 50+ Rs.1,364.870 100+ Rs.1,247.720 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 65mA | Regulated | 1.5kV | 48V | Fixed | 13.7mm | 7.2mm | 23.8mm | 36V | 75V | TEL 2 Series | |||||
Each | 1+ Rs.1,192.670 10+ Rs.1,100.320 25+ Rs.1,076.810 50+ Rs.1,059.310 100+ Rs.963.960 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.5kV | 5V | Fixed | 13.7mm | 7.2mm | 23.8mm | 4.5V | 9V | TEL 2 Series | |||||
Each | 1+ Rs.1,302.400 10+ Rs.1,208.570 25+ Rs.1,182.680 50+ Rs.1,163.490 100+ Rs.1,060.430 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Regulated | 1.5kV | 24V | Fixed | 13.7mm | 7.2mm | 23.8mm | 18V | 36V | TEL 2 Series | |||||
Each | 1+ Rs.1,277.350 10+ Rs.1,185.330 25+ Rs.1,159.940 50+ Rs.1,141.120 100+ Rs.1,040.040 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 2W | 2 Output | 12V | 83mA | -12V | 85mA | Regulated | 1.5kV | 12V | Fixed | 13.7mm | 7.2mm | 23.8mm | 9V | 18V | TEL 2 Series | |||||
Each | 1+ Rs.1,192.670 10+ Rs.1,100.320 25+ Rs.1,076.810 50+ Rs.1,059.310 100+ Rs.963.960 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.5kV | 24V | Fixed | 13.7mm | 7.2mm | 23.8mm | 18V | 36V | TEL 2 Series | |||||
Each | 1+ Rs.1,192.670 10+ Rs.1,100.320 25+ Rs.1,076.810 50+ Rs.1,059.310 100+ Rs.963.960 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.5kV | 12V | Fixed | 13.7mm | 7.2mm | 23.8mm | 9V | 18V | TEL 2 Series | |||||
Each | 1+ Rs.1,252.300 10+ Rs.1,096.230 25+ Rs.1,072.750 50+ Rs.1,055.340 100+ Rs.1,019.640 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 2W | 2 Output | 12V | 83mA | -12V | 85mA | Regulated | 1.5kV | 5V | Fixed | 13.7mm | 7.2mm | 23.8mm | 4.5V | 9V | TEL 2 Series | |||||
Each | 1+ Rs.1,278.900 10+ Rs.1,162.080 25+ Rs.1,145.240 50+ Rs.1,128.390 100+ Rs.1,019.640 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 65mA | Regulated | 1.5kV | 5V | Fixed | 13.7mm | 7.2mm | 23.8mm | 4.5V | 9V | TEL 2 Series | |||||
Each | 1+ Rs.1,218.000 10+ Rs.1,118.820 25+ Rs.1,101.420 50+ Rs.1,067.490 100+ Rs.963.960 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.5kV | 5V | Fixed | 13.7mm | 7.2mm | 23.8mm | 4.5V | 9V | TEL 2 Series | |||||
Each | 1+ Rs.1,444.200 10+ Rs.1,331.970 25+ Rs.1,311.090 50+ Rs.1,270.200 100+ Rs.1,147.530 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.5kV | 48V | Fixed | 13.7mm | 7.2mm | 23.8mm | 36V | 75V | TEL 2 Series | |||||
Each | 1+ Rs.1,513.800 10+ Rs.1,392.870 25+ Rs.1,371.120 50+ Rs.1,328.490 100+ Rs.1,199.730 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 2W | 2 Output | 12V | 83mA | -12V | 85mA | Regulated | 1.5kV | 48V | Fixed | 13.7mm | 7.2mm | 23.8mm | 36V | 75V | TEL 2 Series | |||||
Each | 1+ Rs.1,513.800 10+ Rs.1,392.870 25+ Rs.1,371.120 50+ Rs.1,328.490 100+ Rs.1,199.730 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.5kV | 48V | Fixed | 13.7mm | 7.2mm | 23.8mm | 36V | 75V | TEL 2 Series |