TEN 10 Series Isolated Through Hole DC / DC Converters:
11 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.4,912.810 10+ Rs.4,414.710 25+ Rs.4,099.790 50+ Rs.3,816.710 100+ Rs.3,774.700 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 330mA | -15V | 330mA | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | TEN 10 Series | |||||
Each | 1+ Rs.4,591.750 10+ Rs.4,129.420 25+ Rs.3,861.060 50+ Rs.3,594.840 100+ Rs.3,539.160 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 24V | 415mA | - | - | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | TEN 10 Series | |||||
Each | 1+ Rs.4,259.240 10+ Rs.3,923.140 20+ Rs.3,765.510 50+ Rs.3,619.560 100+ Rs.3,545.610 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 24V | 415mA | - | - | 1.5kV | 12V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 18V | TEN 10 Series | |||||
Each | 1+ Rs.4,775.420 10+ Rs.4,294.600 25+ Rs.4,015.510 50+ Rs.3,738.640 100+ Rs.3,680.730 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 2A | - | - | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | TEN 10 Series | |||||
Each | 1+ Rs.4,779.170 10+ Rs.4,294.610 25+ Rs.4,019.400 50+ Rs.3,741.870 100+ Rs.3,691.600 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 2 Output | 12V | 415mA | -12V | 415mA | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | TEN 10 Series | |||||
Each | 1+ Rs.4,591.750 10+ Rs.4,129.420 25+ Rs.3,861.060 50+ Rs.3,594.840 100+ Rs.3,539.160 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 2A | - | - | 1.5kV | 12V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 18V | TEN 10 Series | |||||
Each | 1+ Rs.4,683.590 10+ Rs.4,212.010 25+ Rs.3,938.290 50+ Rs.3,666.740 100+ Rs.3,609.950 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 830mA | - | - | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | TEN 10 Series | |||||
Each | 1+ Rs.4,779.170 10+ Rs.4,294.610 25+ Rs.4,019.400 50+ Rs.3,741.870 100+ Rs.3,683.580 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 330mA | -15V | 330mA | 1.5kV | 12V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 18V | TEN 10 Series | |||||
Each | 1+ Rs.4,779.170 10+ Rs.4,294.610 25+ Rs.4,019.400 50+ Rs.3,741.870 100+ Rs.3,725.370 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 2 Output | 5V | 1A | -5V | 1A | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | TEN 10 Series | |||||
Each | 1+ Rs.4,591.750 10+ Rs.4,129.420 25+ Rs.3,861.060 50+ Rs.3,594.840 100+ Rs.3,539.160 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 15V | 670mA | - | - | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | TEN 10 Series | |||||
Each | 1+ Rs.4,627.600 10+ Rs.4,161.660 25+ Rs.3,861.060 50+ Rs.3,594.840 100+ Rs.3,539.160 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 15V | 670mA | - | - | 1.5kV | 12V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 18V | TEN 10 Series |