TEN 30WIN Series Isolated Through Hole DC / DC Converters:
10 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.6,406.300 10+ Rs.5,927.100 25+ Rs.5,587.140 50+ Rs.5,201.730 100+ Rs.5,121.690 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 30WIN Series | |||||
Each | 1+ Rs.7,125.310 10+ Rs.6,583.000 25+ Rs.6,217.130 50+ Rs.5,788.520 100+ Rs.5,698.890 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 30WIN Series | |||||
Each | 1+ Rs.7,598.190 10+ Rs.7,003.730 25+ Rs.6,347.520 50+ Rs.6,212.680 100+ Rs.6,077.830 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 3 Output | 5V | 4A | 12V | 420mA | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 30WIN Series | |||||
Each | 1+ Rs.6,406.300 10+ Rs.5,927.100 25+ Rs.5,587.140 50+ Rs.5,201.730 100+ Rs.5,121.690 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 5.1V | 6A | - | - | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 30WIN Series | |||||
Each | 1+ Rs.6,406.300 10+ Rs.5,927.100 25+ Rs.5,785.500 50+ Rs.5,705.510 100+ Rs.5,612.430 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | 1.5kV | 48V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | TEN 30WIN Series | |||||
Each | 1+ Rs.7,690.110 10+ Rs.7,088.460 25+ Rs.6,474.480 50+ Rs.6,151.460 100+ Rs.6,090.230 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 3 Output | 5V | 4A | 15V | 330mA | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 30WIN Series | |||||
Each | 1+ Rs.6,985.590 10+ Rs.6,453.920 25+ Rs.6,095.220 50+ Rs.5,675.010 100+ Rs.5,587.140 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 30WIN Series | |||||
Each | 1+ Rs.6,985.590 10+ Rs.6,453.920 25+ Rs.6,095.220 50+ Rs.5,675.010 100+ Rs.5,587.140 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | 1.5kV | 48V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | TEN 30WIN Series | |||||
Each | 1+ Rs.7,539.320 10+ Rs.6,949.470 25+ Rs.6,347.520 50+ Rs.6,030.840 100+ Rs.5,970.810 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 3 Output | 5V | 4A | 12V | 420mA | 1.5kV | 48V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | TEN 30WIN Series | |||||
Each | 1+ Rs.6,406.300 10+ Rs.5,927.100 25+ Rs.5,587.140 50+ Rs.5,201.730 100+ Rs.5,121.690 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 15V | 2A | - | - | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 30WIN Series |