TMR 4 Series Isolated Through Hole DC / DC Converters:
18 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.1,291.170 10+ Rs.1,248.240 25+ Rs.1,221.500 50+ Rs.1,201.650 100+ Rs.1,095.940 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 4W | 1 Output | 12V | 333mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.3mm | 11.2mm | 21.8mm | 9V | 18V | TMR 4 Series | |||||
Each | 1+ Rs.1,352.850 10+ Rs.1,305.800 25+ Rs.1,277.890 50+ Rs.1,257.120 100+ Rs.1,148.400 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 4W | 2 Output | 15V | 133mA | -15V | 133mA | Regulated | 1.6kV | 12V | Fixed | 9.3mm | 11.2mm | 21.8mm | 9V | 18V | TMR 4 Series | |||||
Each | 1+ Rs.1,265.850 10+ Rs.1,223.760 25+ Rs.1,197.540 50+ Rs.1,178.080 100+ Rs.1,074.450 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 4W | 1 Output | 24V | 166mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.3mm | 11.2mm | 21.8mm | 9V | 18V | TMR 4 Series | |||||
Each | 1+ Rs.1,377.210 10+ Rs.1,305.800 25+ Rs.1,277.890 50+ Rs.1,257.120 100+ Rs.1,236.670 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 4W | 2 Output | 15V | 133mA | -15V | 133mA | Regulated | 1.6kV | 24V | Fixed | 9.3mm | 11.2mm | 21.8mm | 18V | 36V | TMR 4 Series | |||||
Each | 1+ Rs.1,265.850 10+ Rs.1,223.760 25+ Rs.1,197.540 50+ Rs.1,178.080 100+ Rs.1,074.450 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 4W | 1 Output | 5V | 800mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.3mm | 11.2mm | 21.8mm | 18V | 36V | TMR 4 Series | |||||
Each | 1+ Rs.1,352.850 10+ Rs.1,305.800 25+ Rs.1,277.890 50+ Rs.1,257.120 100+ Rs.1,148.400 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 4W | 2 Output | 15V | 133mA | -15V | 133mA | Regulated | 1.6kV | 48V | Fixed | 9.3mm | 11.2mm | 21.8mm | 36V | 75V | TMR 4 Series | |||||
Each | 1+ Rs.1,265.850 10+ Rs.1,223.760 25+ Rs.1,197.540 50+ Rs.1,178.080 100+ Rs.1,074.450 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 4W | 1 Output | 15V | 266mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.3mm | 11.2mm | 21.8mm | 36V | 75V | TMR 4 Series | |||||
Each | 1+ Rs.1,352.850 10+ Rs.1,305.800 25+ Rs.1,277.890 50+ Rs.1,257.120 100+ Rs.1,148.400 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 4W | 2 Output | 12V | 166mA | -12V | 166mA | Regulated | 1.6kV | 48V | Fixed | 9.3mm | 11.2mm | 21.8mm | 36V | 75V | TMR 4 Series | |||||
Each | 1+ Rs.1,265.850 10+ Rs.1,223.760 25+ Rs.1,197.540 50+ Rs.1,178.080 100+ Rs.1,074.450 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 4W | 1 Output | 15V | 266mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.3mm | 11.2mm | 21.8mm | 18V | 36V | TMR 4 Series | |||||
Each | 1+ Rs.1,265.850 10+ Rs.1,223.760 25+ Rs.1,197.540 50+ Rs.1,178.080 100+ Rs.1,074.450 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 4W | 1 Output | 15V | 266mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.3mm | 11.2mm | 21.8mm | 9V | 18V | TMR 4 Series | |||||
Each | 1+ Rs.1,265.850 10+ Rs.1,223.760 25+ Rs.1,197.540 50+ Rs.1,178.080 100+ Rs.1,074.450 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 4W | 1 Output | 24V | 166mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.3mm | 11.2mm | 21.8mm | 36V | 75V | TMR 4 Series | |||||
Each | 1+ Rs.1,265.850 10+ Rs.1,223.760 25+ Rs.1,197.540 50+ Rs.1,178.080 100+ Rs.1,074.450 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 4W | 1 Output | 12V | 333mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.3mm | 11.2mm | 21.8mm | 18V | 36V | TMR 4 Series | |||||
Each | 1+ Rs.1,265.850 10+ Rs.1,223.760 25+ Rs.1,197.540 50+ Rs.1,178.080 100+ Rs.1,074.450 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 4W | 1 Output | 5V | 800mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.3mm | 11.2mm | 21.8mm | 36V | 75V | TMR 4 Series | |||||
Each | 1+ Rs.1,352.850 10+ Rs.1,305.800 25+ Rs.1,277.890 50+ Rs.1,257.120 100+ Rs.1,148.400 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 4W | 2 Output | 12V | 166mA | -12V | 166mA | Regulated | 1.6kV | 12V | Fixed | 9.3mm | 11.2mm | 21.8mm | 9V | 18V | TMR 4 Series | |||||
Each | 1+ Rs.1,352.850 10+ Rs.1,305.800 25+ Rs.1,277.890 50+ Rs.1,257.120 100+ Rs.1,148.400 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 4W | 2 Output | 12V | 166mA | -12V | 166mA | Regulated | 1.6kV | 24V | Fixed | 9.3mm | 11.2mm | 21.8mm | 18V | 36V | TMR 4 Series | |||||
Each | 1+ Rs.1,265.850 10+ Rs.1,223.760 25+ Rs.1,197.540 50+ Rs.1,178.080 100+ Rs.1,074.450 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 4W | 1 Output | 5V | 800mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.3mm | 11.2mm | 21.8mm | 9V | 18V | TMR 4 Series | |||||
Each | 1+ Rs.1,265.850 10+ Rs.1,223.760 25+ Rs.1,197.540 50+ Rs.1,178.080 100+ Rs.1,074.450 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 4W | 1 Output | 24V | 166mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.3mm | 11.2mm | 21.8mm | 18V | 36V | TMR 4 Series | |||||
Each | 1+ Rs.1,265.850 10+ Rs.1,223.760 25+ Rs.1,197.540 50+ Rs.1,178.080 100+ Rs.1,074.450 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 4W | 1 Output | 12V | 333mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.3mm | 11.2mm | 21.8mm | 36V | 75V | TMR 4 Series |