TMR 9WI Series Isolated Through Hole DC / DC Converters:
10 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.3,560.910 10+ Rs.3,413.740 25+ Rs.3,340.610 50+ Rs.3,286.240 100+ Rs.3,013.680 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 9W | 1 Output | 5V | 1.6A | - | - | Regulated | 1.6kV | 24V | Fixed | 9.6mm | 11.2mm | 21.8mm | 9V | 36V | TMR 9WI Series | |||||
Each | 1+ Rs.3,560.910 10+ Rs.3,413.740 25+ Rs.3,340.610 50+ Rs.3,286.240 100+ Rs.3,013.680 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 9W | 1 Output | 12V | 750mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.6mm | 11.2mm | 21.8mm | 9V | 36V | TMR 9WI Series | |||||
Each | 1+ Rs.3,560.910 10+ Rs.3,413.740 25+ Rs.3,340.610 50+ Rs.3,286.240 100+ Rs.3,013.680 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 9W | 1 Output | 9V | 1A | - | - | Regulated | 1.6kV | 24V | Fixed | 9.6mm | 11.2mm | 21.8mm | 9V | 36V | TMR 9WI Series | |||||
Each | 1+ Rs.3,728.820 10+ Rs.3,625.100 25+ Rs.3,379.080 50+ Rs.3,145.920 100+ Rs.3,098.070 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 9W | 2 Output | 5V | 800mA | -5V | 800mA | Regulated | 1.6kV | 48V | Fixed | 9.6mm | 11.2mm | 21.8mm | 18V | 75V | TMR 9WI Series | |||||
Each | 1+ Rs.3,560.910 10+ Rs.3,413.740 25+ Rs.3,340.610 50+ Rs.3,286.240 100+ Rs.3,013.680 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 9W | 1 Output | 3.3V | 2A | - | - | Regulated | 1.6kV | 48V | Fixed | 9.6mm | 11.2mm | 21.8mm | 18V | 75V | TMR 9WI Series | |||||
Each | 1+ Rs.3,728.820 10+ Rs.3,625.100 25+ Rs.3,379.080 50+ Rs.3,145.920 100+ Rs.3,098.070 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 9W | 2 Output | 12V | 375mA | -12V | 375mA | Regulated | 1.6kV | 48V | Fixed | 9.6mm | 11.2mm | 21.8mm | 18V | 75V | TMR 9WI Series | |||||
Each | 1+ Rs.3,492.800 10+ Rs.3,081.330 25+ Rs.3,015.260 50+ Rs.2,966.170 100+ Rs.2,937.210 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 9W | 2 Output | 15V | 300mA | -15V | 300mA | Regulated | 1.6kV | 24V | Fixed | 9.6mm | 11.2mm | 21.8mm | 9V | 36V | TMR 9WI Series | |||||
Each | 1+ Rs.3,560.910 10+ Rs.3,440.500 25+ Rs.3,366.800 50+ Rs.3,287.730 100+ Rs.3,013.680 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 9W | 1 Output | 9V | 1A | - | - | Regulated | 1.6kV | 48V | Fixed | 9.6mm | 11.2mm | 21.8mm | 18V | 75V | TMR 9WI Series | |||||
Each | 1+ Rs.3,560.910 10+ Rs.3,413.740 25+ Rs.3,340.610 50+ Rs.3,286.240 100+ Rs.3,013.680 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 9W | 1 Output | 24V | 375mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.6mm | 11.2mm | 21.8mm | 9V | 36V | TMR 9WI Series | |||||
Each | 1+ Rs.3,560.910 10+ Rs.3,440.500 25+ Rs.3,366.800 50+ Rs.3,287.730 100+ Rs.3,013.680 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 9W | 1 Output | 12V | 750mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.6mm | 11.2mm | 21.8mm | 18V | 75V | TMR 9WI Series |