TMV-EN Series Isolated Through Hole DC / DC Converters:
10 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.1,124.510 10+ Rs.1,026.120 25+ Rs.1,004.190 50+ Rs.987.890 100+ Rs.897.840 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 5V | Fixed | 7.5mm | 12.5mm | 22mm | 4.5V | 5.5V | TMV-EN Series | |||||
Each | 1+ Rs.1,124.510 10+ Rs.1,026.120 25+ Rs.1,004.190 50+ Rs.987.890 100+ Rs.897.840 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 80mA | - | - | Unregulated | 3kV | 5V | Fixed | 7.5mm | 12.5mm | 22mm | 4.5V | 5.5V | TMV-EN Series | |||||
Each | 1+ Rs.1,175.630 10+ Rs.1,083.880 25+ Rs.1,060.690 50+ Rs.1,043.450 100+ Rs.949.170 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 40mA | -12V | 40mA | Unregulated | 3kV | 5V | Fixed | 7.5mm | 12.5mm | 22mm | 4.5V | 5.5V | TMV-EN Series | |||||
Each | 1+ Rs.1,184.810 10+ Rs.1,092.340 25+ Rs.1,068.970 50+ Rs.1,050.960 100+ Rs.949.170 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 30mA | -15V | 30mA | Unregulated | 3kV | 5V | Fixed | 7.5mm | 12.5mm | 22mm | 4.5V | 5.5V | TMV-EN Series | |||||
Each | 1+ Rs.1,175.630 10+ Rs.1,083.880 25+ Rs.1,060.690 50+ Rs.1,043.450 100+ Rs.949.170 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 3kV | 12V | Fixed | 7.5mm | 12.5mm | 22mm | 10.8V | 13.2V | TMV-EN Series | |||||
Each | 1+ Rs.1,124.510 10+ Rs.1,026.120 25+ Rs.1,004.190 50+ Rs.987.890 100+ Rs.897.840 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 65mA | - | - | Unregulated | 3kV | 12V | Fixed | 7.5mm | 12.5mm | 22mm | 10.8V | 13.2V | TMV-EN Series | |||||
Each | 1+ Rs.1,124.510 10+ Rs.1,026.120 25+ Rs.1,004.190 50+ Rs.983.970 100+ Rs.897.840 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 65mA | - | - | Unregulated | 3kV | 5V | Fixed | 7.5mm | 12.5mm | 22mm | 4.5V | 5.5V | TMV-EN Series | |||||
Each | 1+ Rs.1,175.630 10+ Rs.1,083.880 25+ Rs.1,060.690 50+ Rs.1,043.450 100+ Rs.949.170 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 30mA | -15V | 30mA | Unregulated | 3kV | 12V | Fixed | 7.5mm | 12.5mm | 22mm | 10.8V | 13.2V | TMV-EN Series | |||||
Each | 1+ Rs.1,175.630 10+ Rs.1,083.880 25+ Rs.1,060.690 50+ Rs.1,043.450 100+ Rs.949.170 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 40mA | -12V | 40mA | Unregulated | 3kV | 12V | Fixed | 7.5mm | 12.5mm | 22mm | 10.8V | 13.2V | TMV-EN Series | |||||
Each | 1+ Rs.1,175.630 10+ Rs.1,083.880 25+ Rs.1,060.690 50+ Rs.1,043.450 100+ Rs.949.170 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 3kV | 5V | Fixed | 7.5mm | 12.5mm | 22mm | 4.5V | 5.5V | TMV-EN Series |