UHE Series Isolated Through Hole DC / DC Converters:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.6,090.240 5+ Rs.5,973.830 10+ Rs.5,952.800 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 25W | 1 Output | 5V | 5A | 1.5kV | 24V | Fixed | 41mm | 10.2mm | 51mm | 9V | 36V | UHE Series | |||||
Each | 1+ Rs.5,231.530 5+ Rs.5,126.900 10+ Rs.5,022.270 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 30W | 1 Output | 12V | 2.5A | 1.5kV | 12V | Fixed | 40.6mm | 10.2mm | 50.8mm | 9V | 18V | UHE Series |