Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Through Hole DC / DC Converters
                      5. Results

                      2 Product Results Found for "motor"

                      Find a huge range of Isolated Through Hole DC / DC Converters at element14 India. We stock a large selection of Isolated Through Hole DC / DC Converters, including new and most popular products from the world's top manufacturers including: Murata Power Solutions
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Voltage - Output 2
                      Output Current - Output 2
                      Output Regulation
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Packaging
                      No Filter(s) Applied
                      0 Filter(s) Selected
                      ComparePrice ForQuantity
                      MGJ2D242005SC
                      MURATA POWER SOLUTIONS MGJ2D242005SC
                      2420071

                      Data Sheet

                      RoHS

                      MURATA POWER SOLUTIONS
                      1. Isolated Through Hole DC/DC Converter
                      2. Gate Drive
                      3. SIP
                      4. 1:1
                      5. 2 W
                      6. 2 Output
                      7. 20 V
                      Each
                      1+
                      Rs.733.410
                      5+
                      Rs.726.450
                      10+
                      Rs.718.620
                      20+
                      Rs.704.700
                      50+
                      Rs.690.780
                      Min: 1 / Mult: 1
                      Gate Drive
                      SIP
                      1:1
                      2W
                      2 Output
                      20V
                      80mA
                      -5V
                      40mA
                      Unregulated
                      5.2kV
                      24V
                      Fixed
                      9.95mm
                      12.65mm
                      19.65mm
                      21.6V
                      26.4V
                      MGJ Series
                      NMD050505SC
                      MURATA POWER SOLUTIONS NMD050505SC
                      1021452

                      Data Sheet

                      RoHS

                      MURATA POWER SOLUTIONS
                      1. Isolated Through Hole DC/DC Converter
                      2. Power Sharing
                      3. ITE
                      4. 1:1
                      5. 1 W
                      6. 2 Output
                      7. 5 V
                      8. 100 mA
                      Each
                      1+
                      Rs.951.830
                      5+
                      Rs.916.880
                      10+
                      Rs.901.070
                      20+
                      Rs.875.880
                      50+
                      Rs.838.370
                      Min: 1 / Mult: 1
                      -
                      SIP
                      1:1
                      1W
                      2 Output
                      5V
                      100mA
                      5V
                      100mA
                      Unregulated
                      1kV
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      ComparePrice ForQuantity
                      1-2 of 2 items
                      of 1 page(s)
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.