Quarter Brick Isolated Through Hole DC / DC Converters:

106 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2908016

RoHS

Each
1+
Rs.7,402.420
5+
Rs.7,349.260
Min: 1 / Mult: 1
ITE
Quarter Brick
4:1
162W
1 Output
54V
3A
-
2.25kV
48V
Fixed
36.83mm
15mm
58.44mm
18V
75V
QB Series
3790246

RoHS

Each
1+
Rs.9,743.690
Min: 1 / Mult: 1
-
Quarter Brick
2.5:1
75W
1 Output
5V
15A
Regulated
3kV
300V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
180V
450V
QHL750 Series
3976739

RoHS

Each
1+
Rs.12,586.950
Min: 1 / Mult: 1
ITE & Railway
Quarter Brick
-
75W
1 Output
15V
5A
Regulated
3kV
36V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
9V
75V
PRQE75W-D Series
3976732

RoHS

Each
1+
Rs.11,497.000
Min: 1 / Mult: 1
ITE & Railway
Quarter Brick
-
50W
1 Output
12V
4.17A
Regulated
3kV
36V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
9V
75V
PRQE50W-D Series
4132833

RoHS

Each
1+
Rs.14,302.310
5+
Rs.12,073.150
Min: 1 / Mult: 1
ITE & Railway
Quarter Brick
10:1
150W
1 Output
54V
2.8A
Regulated
4.242kV
72V
Fixed, Adjustable
39.62mm
13mm
61.21mm
16V
160V
IRQ Series
3976736

RoHS

Each
1+
Rs.11,497.000
Min: 1 / Mult: 1
ITE & Railway
Quarter Brick
-
50W
1 Output
48V
1.05A
Regulated
3kV
36V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
9V
75V
PRQE50W-D Series
3976733

RoHS

Each
1+
Rs.10,240.680
Min: 1 / Mult: 1
ITE & Railway
Quarter Brick
-
50W
1 Output
15V
3.33A
Regulated
3kV
36V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
9V
75V
PRQE50W-D Series
2467047

RoHS

Each
1+
Rs.9,276.100
5+
Rs.8,997.920
10+
Rs.8,719.570
50+
Rs.8,348.530
Min: 1 / Mult: 1
ITE
Quarter Brick
4:1
75W
1 Output
12V
6.25A
Regulated
1.5kV
24V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
9V
36V
QSB75 Series
3879406

RoHS

Each
1+
Rs.12,882.200
Min: 1 / Mult: 1
Railway
Quarter Brick
10:1
150W
1 Output
12V
12.5A
Regulated
4.242kV
72V
Fixed, Adjustable
39.62mm
13mm
61.21mm
16V
160V
IRQ Series
3873074

RoHS

Each
1+
Rs.9,316.500
5+
Rs.9,314.820
10+
Rs.9,313.070
Min: 1 / Mult: 1
ITE
Quarter Brick
4:1
200W
1 Output
24V
8.4A
Regulated
2.25kV
48V
Fixed, Adjustable
40.2mm
12.7mm
61.8mm
18V
75V
PRQ200W Series
3873063

RoHS

Each
1+
Rs.9,551.980
5+
Rs.9,221.680
10+
Rs.9,162.650
50+
Rs.9,159.210
Min: 1 / Mult: 1
ITE
Quarter Brick
4:1
150W
1 Output
24V
6.25A
Regulated
2.25kV
48V
Fixed, Adjustable
40.2mm
12.7mm
61.8mm
18V
75V
PRQ150W Series
2466991

RoHS

Each
1+
Rs.11,858.710
5+
Rs.11,503.090
10+
Rs.11,147.210
Min: 1 / Mult: 1
ITE
Quarter Brick
4:1
100W
1 Output
24V
4.17A
Regulated
1.5kV
48V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
18V
75V
QSB100 Series
3517997

RoHS

Each
1+
Rs.10,727.100
5+
Rs.10,624.440
10+
Rs.10,521.780
50+
Rs.9,027.990
Min: 1 / Mult: 1
Railway
Quarter Brick
8:1
40W
1 Output
5V
8A
-
3kV
36V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
9V
75V
TEP 40UIR Series
3772144

RoHS

Each
1+
Rs.16,639.120
5+
Rs.14,824.800
10+
Rs.14,633.580
Min: 1 / Mult: 1
ITE
Quarter Brick
16:1
150W
1 Output
24V
6.25A
Regulated
4.242kV
110V
Fixed
39mm
12.7mm
60.6mm
14.4V
170V
RPA150Q-RUW Series
2466984

RoHS

Each
1+
Rs.11,858.710
5+
Rs.11,503.090
10+
Rs.11,147.210
Min: 1 / Mult: 1
ITE
Quarter Brick
4:1
100W
1 Output
12V
8.3A
Regulated
1.5kV
24V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
9V
36V
QSB100 Series
2467049

RoHS

Each
1+
Rs.9,276.100
5+
Rs.8,997.920
10+
Rs.8,719.570
50+
Rs.8,348.530
Min: 1 / Mult: 1
ITE
Quarter Brick
4:1
75W
1 Output
24V
3.12A
Regulated
1.5kV
24V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
9V
36V
QSB75 Series
3518018

RoHS

Each
1+
Rs.10,781.910
10+
Rs.10,118.710
25+
Rs.9,946.390
Min: 1 / Mult: 1
Railway
Quarter Brick
12:1
60W
1 Output
24V
2.5A
-
3kV
110V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
14V
160V
TEP 60UIR Series
3651882

RoHS

Each
1+
Rs.16,096.740
5+
Rs.12,155.640
10+
Rs.11,952.710
Min: 1 / Mult: 1
Railway
Quarter Brick
10:1
150W
1 Output
12V
12.5A
Regulated
4.2kV
72V
Fixed, Adjustable
39.63mm
13.5mm
61.2mm
16V
160V
IRQ Series
3517999

RoHS

Each
1+
Rs.10,727.100
5+
Rs.10,559.640
10+
Rs.10,392.170
50+
Rs.9,027.990
Min: 1 / Mult: 1
Railway
Quarter Brick
8:1
40W
1 Output
12V
3.33A
-
3kV
36V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
9V
75V
TEP 40UIR Series
3595252

RoHS

Each
1+
Rs.9,214.760
5+
Rs.9,001.200
10+
Rs.8,870.730
50+
Rs.8,574.780
Min: 1 / Mult: 1
ITE
Quarter Brick
4:1
100W
1 Output
5V
20A
Regulated
2.25kV
24V
Fixed, Adjustable
40.2mm
12.7mm
61.8mm
9V
36V
PRQ100W-D Series
3595248

RoHS

Each
1+
Rs.9,103.030
5+
Rs.8,788.260
10+
Rs.8,732.000
50+
Rs.8,728.720
Min: 1 / Mult: 1
ITE
Quarter Brick
4:1
100W
1 Output
24V
4.2A
Regulated
2.25kV
24V
Fixed, Adjustable
40.2mm
27.7mm
61.8mm
9V
36V
PRQ100W-D Series
3976741

RoHS

Each
1+
Rs.16,264.980
5+
Rs.14,231.860
10+
Rs.11,906.910
Min: 1 / Mult: 1
ITE & Railway
Quarter Brick
-
75W
1 Output
28V
2.67A
Regulated
3kV
36V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
9V
75V
PRQE50W-D Series
4132832

RoHS

Each
1+
Rs.14,097.990
5+
Rs.13,643.080
10+
Rs.12,816.180
Min: 1 / Mult: 1
ITE & Railway
Quarter Brick
10:1
150W
1 Output
24V
6.25A
Regulated
4.242kV
72V
Fixed, Adjustable
39.62mm
13mm
61.21mm
16V
160V
IRQ Series
3976734

RoHS

Each
1+
Rs.10,794.650
Min: 1 / Mult: 1
ITE & Railway
Quarter Brick
-
50W
1 Output
24V
2.08A
Regulated
3kV
36V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
9V
75V
PRQE50W-D Series
3976735

RoHS

Each
1+
Rs.11,566.650
5+
Rs.11,136.000
10+
Rs.10,669.680
Min: 1 / Mult: 1
ITE & Railway
Quarter Brick
-
50W
1 Output
28V
1.79A
Regulated
3kV
36V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
9V
75V
PRQE50W-D Series
1-25 of 106 items
of 5 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER