Quarter Brick, DOSA Isolated Through Hole DC / DC Converters:

4 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2908019

RoHS

Each
1+
Rs.6,853.020
5+
Rs.5,647.290
Min: 1 / Mult: 1
ITE
Quarter Brick, DOSA
8:1
30W
1 Output
5V
6A
-
2.25kV
72V
Fixed, Adjustable
36.75mm
15mm
58.42mm
16.8V
137.5V
QB Series
3790493

RoHS

Each
1+
Rs.8,345.400
5+
Rs.8,221.330
Min: 1 / Mult: 1
ITE
Quarter Brick, DOSA
2:1
600W
1 Output
12V
50A
Regulated
2.25kV
48V
Fixed, Adjustable
36.8mm
13.21mm
58.4mm
36V
75V
DSQ Series
3790487

RoHS

Each
1+
Rs.9,176.510
5+
Rs.8,943.830
10+
Rs.8,512.740
50+
Rs.7,984.140
Min: 1 / Mult: 1
ITE
Quarter Brick, DOSA
2:1
600W
1 Output
12V
50A
Regulated
2.25kV
48V
Fixed, Adjustable
36.8mm
13.21mm
58.4mm
36V
75V
DAQ Series
3790491

RoHS

Each
1+
Rs.9,230.700
5+
Rs.8,996.670
10+
Rs.8,073.600
50+
Rs.7,928.120
Min: 1 / Mult: 1
ITE
Quarter Brick, DOSA
2:1
600W
1 Output
12V
50A
Regulated
2.25kV
48V
Fixed
36.8mm
13.21mm
58.4mm
36V
75V
DCQ Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER