We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
22 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.506.000 5+ Rs.491.220 10+ Rs.475.570 50+ Rs.455.570 100+ Rs.436.040 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1kV | 5V | Fixed | 6.09mm | 10.16mm | 19.3mm | 4.5V | 5.5V | IA Series | |||||
Each | 1+ Rs.506.030 5+ Rs.490.870 10+ Rs.475.710 50+ Rs.455.430 100+ Rs.439.450 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 1kV | 5V | Fixed | 6.09mm | 10.16mm | 19.3mm | 4.5V | 5.5V | IA Series | |||||
Each | 1+ Rs.506.030 5+ Rs.490.870 10+ Rs.475.710 50+ Rs.465.640 100+ Rs.459.560 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1kV | 5V | Fixed | 6.09mm | 10.16mm | 19.3mm | 4.5V | 5.5V | IA Series | |||||
Each | 1+ Rs.516.160 5+ Rs.500.690 10+ Rs.485.230 50+ Rs.464.540 100+ Rs.453.630 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 1kV | 12V | Fixed | 6.09mm | 10.16mm | 19.3mm | 10.8V | 13.2V | IA Series | |||||
Each | 1+ Rs.770.360 5+ Rs.752.720 10+ Rs.729.420 50+ Rs.698.360 100+ Rs.651.780 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 5V | Fixed | 6mm | 10.1mm | 19.3mm | 4.5V | 5.5V | IB Series | |||||
Each | 1+ Rs.516.160 5+ Rs.500.690 10+ Rs.485.230 50+ Rs.464.540 100+ Rs.433.580 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1kV | 12V | Fixed | 6.09mm | 10.16mm | 19.3mm | 10.8V | 13.2V | IA Series | |||||
Each | 1+ Rs.506.000 5+ Rs.491.220 10+ Rs.475.570 50+ Rs.455.570 100+ Rs.427.980 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 1kV | 24V | Fixed | 6.09mm | 10.16mm | 19.3mm | 21.6V | 26.4V | IA Series | |||||
Each | 1+ Rs.506.030 5+ Rs.490.870 10+ Rs.475.710 50+ Rs.455.430 100+ Rs.427.980 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 24V | 21mA | -24V | 21mA | Unregulated | 1kV | 12V | Fixed | 6.09mm | 10.16mm | 19.3mm | 10.8V | 13.2V | IA Series | |||||
Each | 1+ Rs.506.000 5+ Rs.491.220 10+ Rs.475.570 50+ Rs.455.570 100+ Rs.444.650 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1kV | 24V | Fixed | 6.09mm | 10.16mm | 19.3mm | 21.6V | 26.4V | IA Series | |||||
Each | 1+ Rs.506.000 5+ Rs.491.220 10+ Rs.475.570 50+ Rs.455.570 100+ Rs.446.430 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 9V | 55mA | -9V | 55mA | Unregulated | 1kV | 12V | Fixed | 6.09mm | 10.16mm | 19.3mm | 10.8V | 13.2V | IA Series | |||||
Each | 1+ Rs.521.480 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 24V | 21mA | -24V | 21mA | Unregulated | 1kV | 24V | Fixed | 6.09mm | 10.16mm | 19.3mm | 21.6V | 26.4V | IA Series | |||||
Each | 1+ Rs.506.000 5+ Rs.491.220 10+ Rs.475.570 50+ Rs.455.570 100+ Rs.427.980 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 9V | 55mA | -9V | 55mA | Unregulated | 1kV | 5V | Fixed | 6.09mm | 10.16mm | 19.3mm | 4.5V | 5.5V | IA Series | |||||
Each | 1+ Rs.506.030 5+ Rs.490.870 10+ Rs.475.710 50+ Rs.455.430 100+ Rs.437.990 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1kV | 12V | Fixed | 6.09mm | 10.16mm | 19.3mm | 10.8V | 13.2V | IA Series | |||||
Each | 1+ Rs.506.030 5+ Rs.490.870 10+ Rs.475.710 50+ Rs.465.640 100+ Rs.464.870 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1kV | 24V | Fixed | 6.09mm | 10.16mm | 19.3mm | 21.6V | 26.4V | IA Series | |||||
Each | 1+ Rs.506.000 5+ Rs.491.220 10+ Rs.475.570 50+ Rs.455.570 100+ Rs.453.630 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 9V | 55mA | -9V | 55mA | Unregulated | 1kV | 24V | Fixed | 6.09mm | 10.16mm | 19.3mm | 21.6V | 26.4V | IA Series | |||||
Each | 1+ Rs.509.980 5+ Rs.494.700 10+ Rs.479.420 50+ Rs.458.990 100+ Rs.436.040 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1kV | 3.3V | Fixed | 6.09mm | 10.16mm | 19.3mm | 2.97V | 3.63V | IA Series | |||||
Each | 1+ Rs.506.000 5+ Rs.491.220 10+ Rs.475.570 50+ Rs.455.570 100+ Rs.427.980 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 3.3V | 151mA | -3.3V | 151mA | Unregulated | 1kV | 5V | Fixed | 6.09mm | 10.16mm | 19.3mm | 4.5V | 5.5V | IA Series | |||||
Each | 1+ Rs.506.000 5+ Rs.491.220 10+ Rs.475.570 50+ Rs.455.570 100+ Rs.427.980 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 24V | 21mA | -24V | 21mA | Unregulated | 1kV | 5V | Fixed | 6.09mm | 10.16mm | 19.3mm | 4.5V | 5.5V | IA Series | |||||
Each | 1+ Rs.506.000 5+ Rs.491.220 10+ Rs.475.570 50+ Rs.455.570 100+ Rs.427.980 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 3.3V | 151mA | -3.3V | 151mA | Unregulated | 1kV | 24V | Fixed | 6.09mm | 10.16mm | 19.3mm | 21.6V | 26.4V | IA Series | |||||
Each | 1+ Rs.535.050 5+ Rs.518.520 10+ Rs.502.860 50+ Rs.481.110 100+ Rs.452.210 | Min: 1 / Mult: 1 | ITE | SIP | - | 1W | 2 Output | 10V | - | -10V | - | Unregulated | 1kV | 3.3V | Fixed | 6.09mm | 10.16mm | 19.3mm | 2.97V | 3.63V | IA Series | |||||
Each | 1+ Rs.564.580 5+ Rs.548.670 10+ Rs.532.330 50+ Rs.510.050 100+ Rs.484.150 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | - | 48V | Fixed | 6.09mm | 10.16mm | 19.3mm | 43.2V | 52.8V | IA Series | |||||
Each | 1+ Rs.544.770 5+ Rs.476.680 10+ Rs.394.960 25+ Rs.354.100 100+ Rs.326.870 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | - | - | 5V | Fixed | 6.09mm | 10.16mm | 19.3mm | 4.5V | 5.5V | IA |