We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
12 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.2,871.870 5+ Rs.2,766.600 10+ Rs.2,720.490 50+ Rs.2,644.400 100+ Rs.2,601.330 | Min: 1 / Mult: 1 | ITE | SIP | 10:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | 1.5kV | 24V | Fixed | 9.5mm | 12mm | 22mm | 6V | 60V | MGXW6 Series | |||||
Each | 1+ Rs.1,146.210 5+ Rs.1,103.800 10+ Rs.1,085.940 50+ Rs.1,045.410 100+ Rs.1,034.590 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 10:1 | 1.5W | 1 Output | 15V | 100mA | - | - | 1.5kV | 24V | Fixed | 8.5mm | 12mm | 17mm | 6V | 60V | MGXS1R5 Series | |||||
Each | 1+ Rs.1,432.970 5+ Rs.1,379.740 10+ Rs.1,357.420 50+ Rs.1,300.650 100+ Rs.1,284.990 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 10:1 | 1.5W | 1 Output | 5V | 300mA | - | - | 1.5kV | 24V | Fixed | 8.5mm | 12mm | 17mm | 6V | 60V | MGXS1R5 Series | |||||
Each | 1+ Rs.2,900.290 5+ Rs.2,792.280 10+ Rs.2,746.950 50+ Rs.2,611.740 100+ Rs.2,559.540 | Min: 1 / Mult: 1 | ITE | SIP | 10:1 | 6W | 1 Output | 15V | 400mA | - | - | 1.5kV | 24V | Fixed | 9.5mm | 12mm | 22mm | 6V | 60V | MGXS6 Series | |||||
Each | 1+ Rs.1,432.970 5+ Rs.1,379.740 10+ Rs.1,356.950 50+ Rs.1,301.520 100+ Rs.1,285.510 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 10:1 | 1.32W | 1 Output | 3.3V | 400mA | - | - | 1.5kV | 24V | Fixed | 8.5mm | 12mm | 17mm | 6V | 60V | MGXS1R5 Series | |||||
Each | 1+ Rs.2,900.290 5+ Rs.2,792.280 10+ Rs.2,746.950 50+ Rs.2,644.400 100+ Rs.2,601.330 | Min: 1 / Mult: 1 | ITE | SIP | 10:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | 1.5kV | 24V | Fixed | 9.5mm | 12mm | 22mm | 6V | 60V | MGXW6 Series | |||||
Each | 1+ Rs.1,432.970 5+ Rs.1,379.740 10+ Rs.1,357.420 50+ Rs.1,300.650 100+ Rs.1,284.990 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 10:1 | 1.5W | 2 Output | 15V | 50mA | -15V | 50mA | 1.5kV | 24V | Fixed | 8.5mm | 12mm | 17mm | 6V | 60V | MGXW1R5 Series | |||||
Each | 1+ Rs.2,900.290 5+ Rs.2,792.280 10+ Rs.2,746.950 50+ Rs.2,634.360 100+ Rs.2,601.330 | Min: 1 / Mult: 1 | ITE | SIP | 10:1 | 6W | 1 Output | 5V | 1.2A | - | - | 1.5kV | 24V | Fixed | 9.5mm | 12mm | 22mm | 6V | 60V | MGXS6 Series | |||||
Each | 1+ Rs.1,432.970 5+ Rs.1,379.740 10+ Rs.1,356.950 50+ Rs.1,300.650 100+ Rs.1,284.990 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 10:1 | 1.56W | 1 Output | 12V | 130mA | - | - | 1.5kV | 24V | Fixed | 8.5mm | 12mm | 17mm | 6V | 60V | MGXS1R5 Series | |||||
Each | 1+ Rs.1,432.970 5+ Rs.1,379.740 10+ Rs.1,357.420 50+ Rs.1,304.130 100+ Rs.1,273.680 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 10:1 | 1.56W | 2 Output | 12V | 65mA | -12V | 65mA | 1.5kV | 24V | Fixed | 8.5mm | 12mm | 17mm | 6V | 60V | MGXW1R5 Series | |||||
Each | 1+ Rs.2,900.290 5+ Rs.2,792.280 10+ Rs.2,746.950 50+ Rs.2,644.400 100+ Rs.2,601.330 | Min: 1 / Mult: 1 | ITE | SIP | 10:1 | 5.28W | 1 Output | 3.3V | 1.6A | - | - | 1.5kV | 24V | Fixed | 9.5mm | 12mm | 22mm | 6V | 60V | MGXS6 Series | |||||
Each | 1+ Rs.2,900.290 5+ Rs.2,792.280 10+ Rs.2,746.950 50+ Rs.2,644.400 100+ Rs.2,601.330 | Min: 1 / Mult: 1 | ITE | SIP | 10:1 | 6W | 1 Output | 12V | 500mA | - | - | 1.5kV | 24V | Fixed | 9.5mm | 12mm | 22mm | 6V | 60V | MGXS6 Series |