Isolated Through Hole DC / DC Converters:

6 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4349582

RoHS

Each
1+
Rs.45,504.740
Min: 1 / Mult: 1
ITE & Industrial
Full Brick, DIP
-
1.202kW
1 Output
36V
33.4A
280V
Fixed
61mm
12.7mm
116.8mm
200V
425V
PH-A Series
4349583

RoHS

Each
1+
Rs.46,110.000
Min: 1 / Mult: 1
ITE & Industrial
Full Brick, DIP
-
1.2kW
1 Output
48V
25A
280V
Fixed
61mm
12.7mm
116.8mm
200V
425V
PH-A Series
4349579

RoHS

Each
1+
Rs.45,504.740
Min: 1 / Mult: 1
ITE & Industrial
Full Brick, DIP
-
1.2kW
1 Output
24V
50A
280V
Fixed
61mm
12.7mm
116.8mm
200V
425V
PH-A Series
3678572

RoHS

Each
1+
Rs.28,430.730
5+
Rs.27,862.120
Min: 1 / Mult: 1
ITE
DIP
2:1
600W
1 Output
24V
25A
280V
Fixed, Adjustable
57.9mm
12.7mm
61mm
200V
425V
PH-A Series
4349580

RoHS

Each
1+
Rs.45,504.740
Min: 1 / Mult: 1
ITE & Industrial
Full Brick, DIP
-
1.201kW
1 Output
28V
42.9A
280V
Fixed
61mm
12.7mm
116.8mm
200V
425V
PH-A Series
4349578

RoHS

Each
1+
Rs.46,110.000
Min: 1 / Mult: 1
ITE & Industrial
Full Brick, DIP
-
1.2kW
1 Output
12V
100A
280V
Fixed
61mm
12.7mm
116.8mm
200V
425V
PH-A Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER