We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
40 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.4,053.360 5+ Rs.3,902.590 10+ Rs.3,807.120 50+ Rs.3,621.810 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 6W | 1 Output | 5V | 1A | - | - | Regulated | 10kV | 5V | Fixed | 20.3mm | 10.2mm | 32mm | 4.5V | 9V | REC6-RW/R Series | |||||
Each | 1+ Rs.4,545.750 5+ Rs.4,309.110 10+ Rs.4,221.760 50+ Rs.4,134.400 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 6W | 1 Output | 5V | 1A | - | - | Regulated | 10kV | 12V | Fixed | 20.3mm | 10.2mm | 32mm | 9V | 18V | REC6-RW/R Series | |||||
Each | 1+ Rs.3,769.710 5+ Rs.3,765.340 10+ Rs.3,760.960 50+ Rs.3,756.580 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3.5W | 1 Output | 5V | 700mA | - | - | Regulated | 10kV | 12V | Fixed | 20.3mm | 10.2mm | 32mm | 9V | 18V | REC3.5-RW/R Series | |||||
Each | 1+ Rs.4,620.880 5+ Rs.4,448.820 10+ Rs.4,376.530 50+ Rs.4,212.990 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 10kV | 24V | Fixed | 20.3mm | 10.2mm | 32mm | 18V | 36V | REC6-RW/R Series | |||||
Each | 1+ Rs.5,072.490 5+ Rs.4,556.190 10+ Rs.4,551.140 50+ Rs.4,546.080 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 10kV | 24V | Fixed | 20.3mm | 10.2mm | 32mm | 18V | 36V | REC6-RW/R Series | |||||
Each | 1+ Rs.3,912.550 5+ Rs.3,767.110 10+ Rs.3,674.880 50+ Rs.3,567.540 100+ Rs.3,498.270 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 6W | 1 Output | 24V | 250mA | - | - | Regulated | 10kV | 24V | Fixed | 20.3mm | 10.2mm | 32mm | 18V | 36V | REC6-RW/R Series | |||||
Each | 1+ Rs.4,633.710 5+ Rs.4,473.250 10+ Rs.4,343.600 50+ Rs.4,195.580 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3.5W | 1 Output | 5V | 700mA | - | - | Regulated | 10kV | 5V | Fixed | 20.3mm | 10.2mm | 32mm | 4.5V | 9V | REC3.5-RW/R Series | |||||
Each | 1+ Rs.4,694.340 5+ Rs.4,541.540 10+ Rs.4,418.080 50+ Rs.4,277.120 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3.5W | 1 Output | 5V | 700mA | - | - | Regulated | 10kV | 24V | Fixed | 20.3mm | 10.2mm | 32mm | 18V | 36V | REC3.5-RW/R Series | |||||
Each | 1+ Rs.5,748.800 5+ Rs.5,561.670 10+ Rs.5,410.480 50+ Rs.5,237.860 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3.5W | 1 Output | 5V | 700mA | - | - | Regulated | 10kV | 5V | Fixed | 20.3mm | 10.2mm | 32mm | 4.5V | 9V | REC3.5-RW/R Series | |||||
Each | 1+ Rs.5,748.800 5+ Rs.5,561.670 10+ Rs.5,410.480 50+ Rs.5,237.860 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3.5W | 2 Output | 12V | 145mA | -12V | 145mA | Regulated | 10kV | 5V | Fixed | 20.3mm | 10.2mm | 32mm | 4.5V | 9V | REC3.5-RW/R Series | |||||
Each | 1+ Rs.5,428.800 5+ Rs.5,252.090 10+ Rs.5,109.310 50+ Rs.4,946.300 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 6W | 1 Output | 5V | 1A | - | - | Regulated | 10kV | 5V | Fixed | 20.3mm | 10.2mm | 32mm | 4.5V | 9V | REC6-RW/R Series | |||||
Each | 1+ Rs.4,856.400 5+ Rs.4,688.230 10+ Rs.4,552.360 50+ Rs.4,397.220 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 6W | 1 Output | 5V | 1A | - | - | Regulated | 10kV | 24V | Fixed | 20.3mm | 10.2mm | 32mm | 18V | 36V | REC6-RW/R Series | |||||
Each | 1+ Rs.5,166.480 5+ Rs.4,998.310 10+ Rs.4,862.440 50+ Rs.4,707.300 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3.5W | 2 Output | 12V | 145mA | -12V | 145mA | Regulated | 10kV | 24V | Fixed | 20.3mm | 10.2mm | 32mm | 18V | 36V | REC3.5-RW/R Series | |||||
Each | 1+ Rs.5,680.940 5+ Rs.5,496.020 10+ Rs.5,346.620 50+ Rs.5,176.030 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 10kV | 12V | Fixed | 20.3mm | 10.2mm | 32mm | 9V | 18V | REC6-RW/R Series | |||||
Each | 1+ Rs.5,748.800 5+ Rs.5,561.670 10+ Rs.5,410.480 50+ Rs.5,237.860 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3.5W | 1 Output | 12V | 290mA | - | - | Regulated | 10kV | 5V | Fixed | 20.3mm | 10.2mm | 32mm | 4.5V | 9V | REC3.5-RW/R Series | |||||
Each | 1+ Rs.5,166.480 5+ Rs.4,998.310 10+ Rs.4,862.440 50+ Rs.4,707.300 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 10kV | 12V | Fixed | 20.3mm | 10.2mm | 32mm | 9V | 18V | REC6-RW/R Series | |||||
Each | 1+ Rs.4,694.340 5+ Rs.4,541.540 10+ Rs.4,418.080 50+ Rs.4,277.120 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3.5W | 1 Output | 12V | 290mA | - | - | Regulated | 10kV | 12V | Fixed | 20.3mm | 10.2mm | 32mm | 9V | 18V | REC3.5-RW/R Series | |||||
Each | 1+ Rs.5,680.940 5+ Rs.5,496.020 10+ Rs.5,346.620 50+ Rs.5,176.030 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 10kV | 24V | Fixed | 20.3mm | 10.2mm | 32mm | 18V | 36V | REC6-RW/R Series | |||||
Each | 1+ Rs.5,381.810 5+ Rs.5,195.450 10+ Rs.5,044.870 50+ Rs.4,872.950 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3.5W | 2 Output | 5V | 350mA | -5V | 350mA | Regulated | 10kV | 5V | Fixed | 20.3mm | 10.2mm | 32mm | 4.5V | 9V | REC3.5-RW/R Series | |||||
Each | 1+ Rs.4,886.060 5+ Rs.4,716.870 10+ Rs.4,580.160 50+ Rs.4,424.080 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3.5W | 1 Output | 12V | 290mA | - | - | Regulated | 10kV | 5V | Fixed | 20.3mm | 10.2mm | 32mm | 4.5V | 9V | REC3.5-RW/R Series | |||||
Each | 1+ Rs.4,236.900 5+ Rs.4,015.050 10+ Rs.3,988.460 50+ Rs.3,961.870 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3.5W | 1 Output | 24V | 145mA | - | - | Regulated | 10kV | 12V | Fixed | 20.3mm | 10.2mm | 32mm | 9V | 18V | REC3.5-RW/R Series | |||||
Each | 1+ Rs.4,141.200 5+ Rs.4,057.680 10+ Rs.4,009.780 50+ Rs.3,961.870 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3.5W | 1 Output | 12V | 290mA | - | - | Regulated | 10kV | 24V | Fixed | 20.3mm | 10.2mm | 32mm | 18V | 36V | REC3.5-RW/R Series | |||||
Each | 1+ Rs.5,381.810 5+ Rs.5,195.450 10+ Rs.5,044.870 50+ Rs.4,872.950 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 10kV | 5V | Fixed | 20.3mm | 10.2mm | 32mm | 4.5V | 9V | REC6-RW/R Series | |||||
Each | 1+ Rs.5,381.810 5+ Rs.5,195.450 10+ Rs.5,044.870 50+ Rs.4,872.950 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1A | - | - | Regulated | 10kV | 48V | Fixed | 20.3mm | 10.2mm | 32mm | 36V | 75V | REC6-RW/R Series | |||||
Each | 1+ Rs.4,560.540 5+ Rs.4,301.280 10+ Rs.4,001.130 50+ Rs.3,968.940 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3.5W | 1 Output | 5V | 700mA | - | - | Regulated | 10kV | 12V | Fixed | 20.3mm | 10.2mm | 32mm | 9V | 18V | REC3.5-RW/R Series |