We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
50 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.4,611.870 10+ Rs.4,462.260 25+ Rs.4,179.480 50+ Rs.3,891.510 100+ Rs.3,831.480 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | Regulated | 3kV | 24V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 9V | 36V | THR 20WI Series | |||||
Each | 1+ Rs.3,857.170 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | Regulated | 3kV | 48V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 18V | 75V | THR 20WI Series | |||||
Each | 1+ Rs.4,969.440 5+ Rs.4,870.060 10+ Rs.4,770.670 | Min: 1 / Mult: 1 | Railway | DIP | 18:1 | 20W | 1 Output | 15V | 1.33A | - | - | - | - | - | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 8.5V | 160V | RSDW20UW Series | |||||
Each | 1+ Rs.4,766.730 10+ Rs.4,644.660 25+ Rs.4,319.550 50+ Rs.4,022.010 100+ Rs.3,959.370 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | Regulated | 3kV | 110V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 40V | 160V | THR 20WI Series | |||||
Each | 1+ Rs.8,003.130 10+ Rs.7,829.570 25+ Rs.7,113.990 50+ Rs.6,758.160 100+ Rs.6,692.040 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 40W | 2 Output | 15V | 1.33A | -15V | 1.33A | Regulated | 3kV | 110V | Fixed | 25.4mm | 11mm | 50.8mm | 36V | 160V | THR 40WI Series | |||||
Each | 1+ Rs.6,908.920 10+ Rs.6,036.740 25+ Rs.5,693.280 50+ Rs.5,300.040 100+ Rs.5,222.080 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 40W | 2 Output | 15V | 1.33A | -15V | 1.33A | - | 1.5kV | 12V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 18V | TEN 40N Series | |||||
Each | 1+ Rs.5,051.770 10+ Rs.4,443.600 25+ Rs.4,162.080 50+ Rs.3,874.110 100+ Rs.3,817.900 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | - | 1.5kV | 48V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | TEN 20WIN Series | |||||
Each | 1+ Rs.4,399.170 5+ Rs.4,267.020 10+ Rs.4,134.870 50+ Rs.3,961.980 100+ Rs.3,820.830 | Min: 1 / Mult: 1 | Railway | DIP | 5:1 | 20W | 1 Output | 15V | 1.33A | - | - | Regulated | 3kV | 24V | Fixed, Adjustable | 25.4mm | 10.4mm | 25.4mm | 13V | 70V | RDE20 Series | |||||
Each | 1+ Rs.4,695.570 10+ Rs.4,447.620 25+ Rs.4,132.500 50+ Rs.3,847.140 100+ Rs.3,790.680 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | - | 2.25kV | 24V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 20WIR Series | |||||
Each | 1+ Rs.6,733.760 | Min: 1 / Mult: 1 | ITE | DIP | 18:1 | 20W | 1 Output | 15V | 1.33A | - | - | Regulated | 3kV | 72V | Fixed | 25.4mm | 10.2mm | 50.8mm | 8.5V | 160V | PRFE20W-D Series | |||||
Each | 1+ Rs.5,959.050 5+ Rs.5,780.150 10+ Rs.5,601.250 50+ Rs.5,363.570 100+ Rs.5,041.920 | Min: 1 / Mult: 1 | ITE, Industrial & Medical | DIP | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | Regulated | 5kV | 24V | Fixed | 25.4mm | 10.2mm | 41mm | 9V | 36V | JMR20 Series | |||||
Each | 1+ Rs.6,825.490 10+ Rs.6,307.530 25+ Rs.5,907.300 50+ Rs.5,705.780 100+ Rs.5,504.260 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 12:1 | 20W | 1 Output | 15V | 1.33A | - | - | - | 3kV | 72V | Fixed | 26.5mm | 18.7mm | 25.4mm | 14V | 160V | THN 20UIR Series | |||||
Each | 1+ Rs.6,404.800 10+ Rs.6,095.450 25+ Rs.5,786.100 50+ Rs.5,476.750 100+ Rs.5,167.390 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 12:1 | 20W | 1 Output | 15V | 1.33A | - | - | - | 3kV | 36V | Fixed | 26.5mm | 18.7mm | 25.4mm | 9V | 75V | THN 20UIR Series | |||||
Each | 1+ Rs.5,959.050 5+ Rs.5,780.150 10+ Rs.5,601.250 50+ Rs.5,363.570 100+ Rs.5,041.920 | Min: 1 / Mult: 1 | ITE, Industrial & Medical | DIP | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | Regulated | 5kV | 48V | Fixed | 25.4mm | 10.2mm | 41mm | 18V | 75V | JMR20 Series | |||||
Each | 1+ Rs.6,503.120 5+ Rs.6,308.370 10+ Rs.6,112.760 50+ Rs.5,852.810 100+ Rs.5,462.460 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 40W | 2 Output | 15V | 1.33A | -15V | 1.33A | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCK40 Series | |||||
Each | 1+ Rs.6,587.580 5+ Rs.5,861.830 10+ Rs.5,136.070 20+ Rs.5,033.350 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 1 Output | 15V | 1.33A | - | - | - | 1.6kV | 24V | Fixed, Adjustable | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | PXD20 Series | |||||
Each | 1+ Rs.3,221.610 5+ Rs.3,124.170 10+ Rs.2,988.450 50+ Rs.2,898.840 100+ Rs.2,780.130 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | Regulated | 3kV | 24V | Fixed, Adjustable | 25.4mm | 10.4mm | 40.64mm | 9V | 36V | JTD20 Series | |||||
Each | 1+ Rs.6,587.580 5+ Rs.5,933.560 10+ Rs.5,279.530 20+ Rs.5,173.940 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 1 Output | 15V | 1.33A | - | - | - | 1.6kV | 12V | Fixed, Adjustable | 25.4mm | 10.16mm | 50.8mm | 9V | 18V | PXD20 Series | |||||
Each | 1+ Rs.3,179.220 5+ Rs.3,083.920 10+ Rs.3,027.600 50+ Rs.2,898.840 100+ Rs.2,780.130 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | Regulated | 3kV | 48V | Fixed, Adjustable | 25.4mm | 10.4mm | 40.64mm | 18V | 75V | JTD20 Series | |||||
Each | 1+ Rs.5,051.770 10+ Rs.4,443.600 25+ Rs.4,162.080 50+ Rs.3,874.110 100+ Rs.3,814.950 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | - | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 20WIN Series | |||||
Each | 1+ Rs.4,089.130 10+ Rs.3,551.580 25+ Rs.3,475.420 50+ Rs.3,265.110 100+ Rs.3,214.650 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 1 Output | 15V | 1.33A | - | - | - | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | THN 20 Series | |||||
Each | 1+ Rs.5,400.090 5+ Rs.5,234.790 10+ Rs.5,071.230 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | Regulated | 1.6kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | REC20-Z Series | |||||
Each | 1+ Rs.6,672.900 10+ Rs.6,403.830 25+ Rs.6,047.370 50+ Rs.5,629.770 100+ Rs.5,542.770 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | - | 5kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 40.6mm | 9V | 36V | THM 20WI Series | |||||
Each | 1+ Rs.4,399.170 5+ Rs.4,267.020 10+ Rs.4,134.870 50+ Rs.3,959.250 100+ Rs.3,752.120 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | Regulated | 3kV | 110V | Fixed, Adjustable | 25.4mm | 10.4mm | 25.4mm | 42V | 176V | RDE20 Series | |||||
Each | 1+ Rs.6,672.900 10+ Rs.6,403.830 25+ Rs.6,047.370 50+ Rs.5,629.770 100+ Rs.5,542.770 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | - | 5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 40.6mm | 18V | 75V | THM 20WI Series |