We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
71 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.524.600 5+ Rs.522.020 10+ Rs.515.910 50+ Rs.499.700 100+ Rs.474.800 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 1kV | 5V | Fixed | 6.25mm | 10.15mm | 19.65mm | 4.5V | 5.5V | MER1 Series | |||||
Each | 1+ Rs.619.450 5+ Rs.612.480 10+ Rs.605.510 50+ Rs.598.540 100+ Rs.591.570 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 3kV | 5V | Fixed | 6mm | 7.46mm | 11.48mm | 4.5V | 5.5V | NKE Series | |||||
Each | 1+ Rs.472.220 5+ Rs.458.140 10+ Rs.443.890 50+ Rs.425.000 100+ Rs.396.670 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 1kV | 5V | Fixed | 6mm | 9.65mm | 11.68mm | 4.5V | 5.5V | IE Series | |||||
Each | 1+ Rs.1,133.330 5+ Rs.1,127.320 10+ Rs.1,117.950 50+ Rs.1,080.100 100+ Rs.1,026.020 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 9V | 111mA | -9V | 111mA | Unregulated | 1kV | 24V | Fixed | 7.5mm | 10mm | 19.5mm | 21.6V | 26.4V | NMH Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ Rs.918.680 5+ Rs.900.310 10+ Rs.882.310 20+ Rs.864.840 50+ Rs.847.370 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 2 Output | 9V | 111mA | -9V | 111mA | Unregulated | 1kV | 5V | Fixed | 9.8mm | 7.7mm | 19.5mm | 4.5V | 5.5V | NMH Series | ||||
Each | 1+ Rs.481.670 10+ Rs.452.730 25+ Rs.433.520 50+ Rs.419.060 100+ Rs.404.600 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Semi-regulated | 1kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | IQ Series | |||||
Each | 1+ Rs.799.340 5+ Rs.795.050 10+ Rs.789.900 50+ Rs.761.570 100+ Rs.723.790 More Pricing... | Min: 1 / Mult: 1 | - | SIP | 1:1 | 2W | 2 Output | 9V | 111mA | -9V | 111mA | Unregulated | 5.2kV | 12V | Fixed | 9.95mm | 12.65mm | 19.65mm | 10.8V | 13.2V | MEJ2 Series | |||||
AIMTEC | Each | 1+ Rs.468.790 10+ Rs.453.360 | Min: 1 / Mult: 1 | ITE | SIP | - | 1W | 1 Output | 9V | 111mA | - | - | - | - | - | - | 6mm | 10mm | - | 4.5V | - | AM1D-Z Series | ||||
Each | 1+ Rs.229.790 15+ Rs.210.940 50+ Rs.190.910 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 1.5kV | 15V | Fixed | 6mm | 10.16mm | 11.6mm | 13.5V | 16.5V | MPB-S | |||||
Each | 1+ Rs.244.050 10+ Rs.240.490 25+ Rs.237.230 50+ Rs.216.500 100+ Rs.212.180 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 3kV | 5V | Fixed | 6mm | 10.16mm | 19.65mm | 4.5V | 5.5V | PEME1-S Series | |||||
Each | 1+ Rs.263.970 15+ Rs.242.760 50+ Rs.220.370 150+ Rs.200.330 250+ Rs.185.010 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 3kV | 24V | Fixed | 6mm | 10.16mm | 19.65mm | 21.6V | 26.4V | MPF-S | |||||
Each | 1+ Rs.420.960 5+ Rs.312.110 10+ Rs.287.680 20+ Rs.266.570 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 1.5kV | 12V | Fixed | 6mm | 10.16mm | 19.65mm | 10.8V | 13.2V | PDME1-S Series | |||||
Each | 1+ Rs.222.510 10+ Rs.207.020 25+ Rs.199.580 50+ Rs.194.620 100+ Rs.193.380 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10.16mm | 11.6mm | 21.6V | 26.4V | PDSE1-S Series | |||||
Each | 1+ Rs.432.390 10+ Rs.415.820 25+ Rs.401.990 50+ Rs.393.960 100+ Rs.385.920 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | - | 2W | 2 Output | 9V | 111mA | -9V | -111mA | Unregulated | - | 5V | Fixed | 7.05mm | 10.16mm | - | 4.5V | 5.5V | PDME2-S Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ Rs.1,267.590 5+ Rs.1,252.800 10+ Rs.1,231.050 50+ Rs.1,169.280 100+ Rs.1,133.610 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 5.2kV | 5V | Fixed | 9.8mm | 12.5mm | 19.5mm | 4.5V | 5.5V | NMJ Series | ||||
Each | 1+ Rs.653.380 5+ Rs.649.950 10+ Rs.645.660 50+ Rs.599.430 100+ Rs.591.570 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 3kV | 12V | Fixed | 6mm | 7.46mm | 11.48mm | 10.8V | 13.2V | NKE Series | |||||
Each | 1+ Rs.221.200 10+ Rs.215.150 25+ Rs.208.180 50+ Rs.200.960 100+ Rs.192.140 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 1.5kV | 15V | Fixed | 6mm | 10.16mm | 11.6mm | 13.5V | 16.5V | PDSE1-S Series | |||||
Each | 1+ Rs.695.450 5+ Rs.692.020 10+ Rs.686.870 50+ Rs.662.830 100+ Rs.629.340 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 9V | 111mA | -9V | 111mA | Unregulated | 3kV | 5V | Fixed | 7.65mm | 10.15mm | 19.65mm | 4.5V | 5.5V | NMK Series | |||||
Each | 1+ Rs.558.940 5+ Rs.537.990 10+ Rs.529.230 50+ Rs.509.540 100+ Rs.496.770 More Pricing... | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 1kV | 12V | Fixed | 6mm | 10.2mm | 19.6mm | 10.8V | 13.2V | RB Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ Rs.451.620 5+ Rs.449.040 10+ Rs.446.470 50+ Rs.430.150 100+ Rs.408.690 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 1kV | 5V | Fixed | 6mm | 10mm | 11.48mm | 4.5V | 5.5V | MEE1 Series | ||||
Each | 1+ Rs.833.460 5+ Rs.823.890 10+ Rs.798.660 50+ Rs.764.730 100+ Rs.713.400 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 2 Output | 9V | 111mA | -9V | 111mA | Unregulated | 1kV | 24V | Fixed | 10.16mm | 6.88mm | 20.32mm | 21.6V | 26.4V | IH Series | |||||
Each | 1+ Rs.807.070 5+ Rs.775.900 10+ Rs.744.720 50+ Rs.710.790 100+ Rs.642.060 More Pricing... | Min: 1 / Mult: 1 | Gate Drive | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 5.2kV | 12V | Fixed | 7.5mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMV-HI Series | |||||
Each | 1+ Rs.652.530 5+ Rs.632.950 10+ Rs.613.370 50+ Rs.587.270 100+ Rs.548.120 More Pricing... | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Regulated | 4kV | 24V | Fixed | 9.2mm | 11.1mm | 19.5mm | 21.6V | 26.4V | IMA01 Series | |||||
Each | 1+ Rs.665.550 5+ Rs.645.540 10+ Rs.625.530 50+ Rs.598.560 100+ Rs.558.540 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Regulated | 6kV | 9V | Fixed | 9.8mm | 12.5mm | 19.5mm | 8.1V | 9.9V | IHA01 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ Rs.581.260 5+ Rs.578.690 10+ Rs.574.390 50+ Rs.553.790 100+ Rs.526.310 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 3kV | 5V | Fixed | 6.15mm | 10.15mm | 19.65mm | 4.5V | 5.5V | MEV1 Series |