We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
8 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.3,662.700 5+ Rs.3,466.610 10+ Rs.3,270.510 50+ Rs.3,121.560 100+ Rs.2,861.430 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3.5W | 1 Output | 12V | 290mA | Regulated | 5kV | 5V | Fixed | 20.3mm | 12mm | 31.8mm | 4.5V | 9V | TRI 3 Series | |||||
Each | 1+ Rs.3,614.630 5+ Rs.3,322.280 10+ Rs.3,029.930 50+ Rs.2,945.680 100+ Rs.2,861.430 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3.5W | 1 Output | 12V | 290mA | Regulated | 5kV | 48V | Fixed | 20.3mm | 12mm | 31.8mm | 36V | 75V | TRI 3 Series | |||||
Each | 1+ Rs.3,586.510 5+ Rs.3,428.510 10+ Rs.3,270.510 50+ Rs.3,121.560 100+ Rs.2,861.430 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3.5W | 1 Output | 12V | 290mA | Regulated | 5kV | 12V | Fixed | 20.3mm | 12mm | 31.8mm | 9V | 18V | TRI 3 Series | |||||
Each | 1+ Rs.3,614.630 5+ Rs.3,442.570 10+ Rs.3,270.510 50+ Rs.3,121.560 100+ Rs.2,861.430 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3.5W | 1 Output | 12V | 290mA | Regulated | 5kV | 24V | Fixed | 20.3mm | 12mm | 31.8mm | 18V | 36V | TRI 3 Series | |||||
Each | 1+ Rs.5,748.800 5+ Rs.5,561.670 10+ Rs.5,410.480 50+ Rs.5,237.860 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3.5W | 1 Output | 12V | 290mA | Regulated | 10kV | 5V | Fixed | 20.3mm | 10.2mm | 32mm | 4.5V | 9V | REC3.5-RW/R Series | |||||
Each | 1+ Rs.4,694.340 5+ Rs.4,541.540 10+ Rs.4,418.080 50+ Rs.4,277.120 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3.5W | 1 Output | 12V | 290mA | Regulated | 10kV | 12V | Fixed | 20.3mm | 10.2mm | 32mm | 9V | 18V | REC3.5-RW/R Series | |||||
Each | 1+ Rs.4,886.060 5+ Rs.4,716.870 10+ Rs.4,580.160 50+ Rs.4,424.080 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3.5W | 1 Output | 12V | 290mA | Regulated | 10kV | 5V | Fixed | 20.3mm | 10.2mm | 32mm | 4.5V | 9V | REC3.5-RW/R Series | |||||
Each | 1+ Rs.4,141.200 5+ Rs.4,057.680 10+ Rs.4,009.780 50+ Rs.3,961.870 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3.5W | 1 Output | 12V | 290mA | Regulated | 10kV | 24V | Fixed | 20.3mm | 10.2mm | 32mm | 18V | 36V | REC3.5-RW/R Series |