We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
25 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.7,744.400 5+ Rs.7,377.490 10+ Rs.7,010.570 50+ Rs.6,043.020 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 40W | 1 Output | 12V | 3.33A | - | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | TEN 40WIN Series | |||||
Each | 1+ Rs.7,915.250 5+ Rs.7,677.770 10+ Rs.7,440.370 50+ Rs.7,123.750 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 40W | 1 Output | 12V | 3.33A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | JWL40 Series | |||||
Each | 1+ Rs.10,727.100 5+ Rs.10,559.640 10+ Rs.10,392.170 50+ Rs.9,027.990 | Min: 1 / Mult: 1 | Railway | Quarter Brick | 8:1 | 40W | 1 Output | 12V | 3.33A | - | 3kV | 36V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 9V | 75V | TEP 40UIR Series | |||||
Each | 1+ Rs.10,206.030 | Min: 1 / Mult: 1 | ITE & Railway | Quarter Brick | - | 50W | 1 Output | 15V | 3.33A | Regulated | 3kV | 36V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 9V | 75V | PRQE50W-D Series | |||||
Each | 1+ Rs.8,482.780 5+ Rs.7,915.660 10+ Rs.7,348.530 50+ Rs.7,068.430 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 12:1 | 40W | 1 Output | 12V | 3.33A | - | 3kV | 72V | Fixed | 25.4mm | 10.2mm | 50.8mm | 14V | 160V | TEN 40UIR Series | |||||
Each | 1+ Rs.8,355.920 5+ Rs.8,037.910 10+ Rs.7,719.900 50+ Rs.6,669.030 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 12:1 | 40W | 1 Output | 12V | 3.33A | - | 3kV | 36V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 75V | TEN 40UIR Series | |||||
Each | 1+ Rs.7,638.600 5+ Rs.7,603.590 10+ Rs.7,480.120 50+ Rs.6,450.180 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 40W | 1 Output | 12V | 3.33A | Regulated | 3kV | 110V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 36V | 160V | THR 40WI Series | |||||
Each | 1+ Rs.7,744.400 5+ Rs.7,377.490 10+ Rs.7,010.570 50+ Rs.6,036.060 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 40W | 1 Output | 12V | 3.33A | - | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 40WIN Series | |||||
Each | 1+ Rs.5,235.660 5+ Rs.5,178.240 10+ Rs.4,945.080 50+ Rs.4,944.210 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 40W | 1 Output | 12V | 3.33A | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCK40 Series | |||||
Each | 1+ Rs.6,261.630 5+ Rs.6,073.770 10+ Rs.5,885.910 50+ Rs.5,709.810 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 40W | 1 Output | 12V | 3.33A | Regulated | 1.6kV | 12V | Fixed | 25.4mm | 10.16mm | 50.8mm | 9V | 18V | JCK40 Series | |||||
XP POWER | Each | 1+ Rs.6,504.010 5+ Rs.6,308.910 10+ Rs.6,293.350 50+ Rs.6,277.790 | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 50W | 1 Output | 15V | 3.33A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 18V | 36V | ICH50 Series | ||||
XP POWER | Each | 1+ Rs.6,746.260 5+ Rs.6,543.980 10+ Rs.6,527.400 50+ Rs.6,510.820 | Min: 1 / Mult: 1 | ITE | Half Brick | 4:1 | 50W | 1 Output | 15V | 3.33A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 18V | 75V | ICH50 Series | ||||
XP POWER | Each | 1+ Rs.10,627.940 5+ Rs.10,446.140 10+ Rs.10,237.220 | Min: 1 / Mult: 1 | ITE | Half Brick | 4:1 | 50W | 1 Output | 15V | 3.33A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 9V | 36V | ICH50 Series | ||||
XP POWER | Each | 1+ Rs.6,376.770 5+ Rs.6,185.090 10+ Rs.6,169.730 50+ Rs.6,154.360 | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 50W | 1 Output | 15V | 3.33A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 36V | 75V | ICH50 Series | ||||
XP POWER | Each | 1+ Rs.6,376.770 5+ Rs.6,185.090 10+ Rs.6,169.730 50+ Rs.6,154.360 | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 50W | 1 Output | 15V | 3.33A | Regulated | 1.5kV | 12V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 9V | 18V | ICH50 Series | ||||
Each | 1+ Rs.8,425.950 5+ Rs.8,172.780 10+ Rs.7,816.430 50+ Rs.7,582.920 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 50W | 1 Output | 15V | 3.33A | Regulated | 1.5kV | 12V | Adjustable | 25.4mm | 11mm | 50.8mm | 9V | 18V | JSK50 Series | |||||
Each | 1+ Rs.6,636.830 5+ Rs.6,220.590 10+ Rs.5,804.350 50+ Rs.5,051.220 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 40W | 1 Output | 12V | 3.33A | - | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | TEN 40N Series | |||||
Each | 1+ Rs.10,945.780 5+ Rs.9,577.560 10+ Rs.7,935.690 50+ Rs.6,852.120 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 50W | 1 Output | 15V | 3.33A | - | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 18V | 75V | TEN 50WI Series | |||||
Each | 1+ Rs.7,706.620 5+ Rs.7,475.490 10+ Rs.7,244.270 50+ Rs.6,935.990 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 50W | 1 Output | 15V | 3.33A | Regulated | 1.6kV | 48V | Fixed, Adjustable | 25.4mm | 11.5mm | 50.8mm | 36V | 75V | JCK50 Series | |||||
Each | 1+ Rs.9,657.310 5+ Rs.9,367.970 10+ Rs.9,198.510 50+ Rs.9,014.540 | Min: 1 / Mult: 1 | Railway | DIP | 2:1 | 50W | 1 Output | 15V | 3.33A | Regulated | 3kV | 110V | Fixed, Adjustable | 36.8mm | 12.5mm | 57.9mm | 66V | 160V | RCQ50 Series | |||||
Each | 1+ Rs.10,419.990 5+ Rs.9,986.300 10+ Rs.9,552.600 50+ Rs.9,038.430 | Min: 1 / Mult: 1 | Railway | Quarter Brick | 12:1 | 40W | 1 Output | 12V | 3.33A | - | 3kV | 110V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 14V | 160V | TEP 40UIR Series | |||||
Each | 1+ Rs.7,281.900 5+ Rs.7,199.340 10+ Rs.7,116.770 50+ Rs.6,410.180 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 40W | 1 Output | 12V | 3.33A | - | 3kV | 110V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 36V | 160V | TEN 40WIRH Series | |||||
ARTESYN / ADVANCED ENERGY | Each | 1+ Rs.11,432.690 5+ Rs.11,007.150 10+ Rs.10,828.190 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 2:1 | 50W | 1 Output | 15V | 3.33A | - | 3kV | 110V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 66V | 160V | ERM50 Series | ||||
Each | 1+ Rs.20,038.200 5+ Rs.18,619.250 10+ Rs.18,001.770 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 40W | 1 Output | 12V | 3.33A | Regulated | 3kV | 24V | Fixed, Adjustable | 30.5mm | 11.7mm | 50.8mm | 18V | 36V | RPP40 Series | |||||
Each | 1+ Rs.21,304.670 5+ Rs.19,885.720 10+ Rs.19,268.240 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 40W | 1 Output | 12V | 3.33A | Regulated | 3kV | 48V | Fixed, Adjustable | 30.5mm | 11.7mm | 50.8mm | 36V | 75V | RPP40 Series |